|||||||||| | | | | |
APAMPG-117
• High Reliability/ Sensitivity
• Compact Size
• Easy to Install (adhesive tape)
• ROHS Compliant
STANDARD SPECIFICATIONS:
TYPICAL APPLICATIONS:
FEATURES:
44.0 x 14.5mm
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
• Automotive Navigation
• Automotive Monitoring
• Personal Tracking
MSL level: Not Applicable
GPS+GLONASS Active Antenna Module - Adhesive Mount
Antenna
Low Noise Amplifier (LNA)
Parameters
Min.
Typ.
Max.
Units
Note
Frequency Range
1572 1595 1618
MHz
DC Voltage
2.8
5.0
V
Gain
30
dB
(without cable +25
°C
± 10
°C
)
Output VSWR
2.0
Noise Figure
1.5
(+25°C ± 10°C)
DC current
13.5
mA
(At 3.0V)
Out-Band Rejection
20
dB
(fo+100MHz)
25
dB
(fo-100MHz)
Overall (Complete Module including RF Connector)
Parameters
Min.
Typ.
Max.
Units
Note
Frequency Range
1572
1595
1618
MHz
Output V.W.S.R
2.0
Impedance
50
Ω
Peak Gain
30
dBic
Operating Temperature
-40
+80
˚C
Storage Temperature
-45
+85
˚C
RoHS/RoHS II compliant
Lead in copper alloy exemption (6c); and Lead in glass exemption (7c-I)
Parameters
Min.
Typ.
Max.
Units
Note
Frequency Range 1572.42 1575.42 1578.42 MHz
(For GPS)
1594 1602 1610 MHz
(For GLONASS)
Bandwidth 8.0 MHz
(For GPS)
16.0 MHz
(For GLONASS)
VSWR at Center Frequency 1.5:1
Polarization Model
RHCP
(Right Hand Circular Polarization)
Impedance 50 Ω
Gain
5
dBi
(Based on 70× 70mm ground plane)
Operating Temperature
-40 +80
˚C
Storage Temperature
-45 +85
˚C
Revised: 10.28.14

APAMPG-117
|||||||||| | | | | |
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
44.0 x 14.5mm
Antenna’s Impedance and Return-Loss Characteristics
LNA Reflection Profile
Test condition: 27x27mm ground
Test condition: DC 3.0V
TEST CONDITIONS & TEST SETUP:
OUTLINE DIMENSION:
Unit: mm
S11: Input VSWR
S21: LNA Gain
RoHS/RoHS II compliant
Lead in copper alloy exemption (6c); and Lead in glass exemption (7c-I)
Revised: 10.28.14
GPS+GLONASS Active Antenna Module - Adhesive Mount
Side View
Top View
Bottom View
Parameters
Description
L (Cable1 Length)
400±10cm
RF Cable Attenuation
1.3dB/m
Antenna
Dielectric Ceramics
PCB
FR4
RF Connector SMA-J3
Shielding
Tinplate
Thickness
15.5mm
Mounting Type
Adhesive Tape

APAMPG-117
|||||||||| | | | | |
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
44.0 x 14.5mm
PRODUCT IMAGE:
PACKAGING:
CAUTION:
(1) Do not apply excess mechanical stress to the component body or terminations. Do not attempt to re-form or bend the components as this will cause
damage to the component.
(2) Do not expose the component to open flame.
(3) This specification applies to the functionality of the component as a single unit. Please insure the component is thoroughly evaluated in the application
circuit.
Each 630 x 460 x 105mm size carton includes 100 pieces of antenna
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
RoHS/RoHS II compliant
Lead in copper alloy exemption (6c); and Lead in glass exemption (7c-I)
Revised: 10.28.14
GPS+GLONASS Active Antenna Module - Adhesive Mount
Products related to this Datasheet
RF ANT 1.575GHZ/1.602GHZ MODULE