SD
SD
CHARACTERISTICS
DESCRIPTIONAPPLICATIONS
D'Sub connectors - Stamped and Formed Contacts
SD / E6
STRAIGHT PCB TERMINATION
STANDARD and HIGH DENSITY
The Amphenol "SD"
series features precision
formed contacts, and
insulator with closed
entry contacts cavities.
This series gives you
Amphenol's high
standards of quality and
reliability to meet all of
your commercial
requirements.
Industrial
Telecom
Any industry standard
I / O connections
Economical
straight PCB
mount connectors
Economical
straight PCB
mount connectors
Specifications
• Connectors according to: MIL C24308 - NFC 93425-HE5
Climatic Data
Operating temperature -55°C to +125°C
Salt spray 24 hours
Standard plating thickness • gold flash
• 0.381µm (15µ") gold
• 0.76 µm (30µ") gold
Mechanical Data
Single contact insertion force 0.54kg (1.19lb) max
Single contact withdrawal force SD : 0.06kg (0.13lb) min
HD : 0.02kg (0.044lb) min
Mating and unmating force
Unit: kg ( lb)
No. of Cts SD HD
SD
9
15
25
37
50
HD
15
26
44
62
78
Mate (max)
3.05 (6.74)
5.09 (11.24)
8.44 (18.66)
12.51 (27.65)
14.65 (32.38)
Unmate (min)
0.36 (0.79)
0.46 (1.01)
0.81 (1.8)
1.1 (2.47)
1.6 (3.56)
Mate (max)
3.81 (8.42)
5.95 (13.16)
9.26 (20.46)
13.48 (29.78)
15.82 (34.96)
Unmate (min)
0.52 (1.14)
1.05 (2.32)
1.37 (3.02)
1.76 (3.88)
2.02 (4.46)
Materials and Platings
Shells Steel
Insulator Glass-filled thermoplastic, UL 94V- 0
Pin contacts Brass, selected gold in mating area;
2.54µm (100 µ") min.tin on
termination area over 1.27µm
(50µ") min.nickel
Socket contact Phosphor bronze, selected gold in
mating area;2.54µ(100µ") min.tin
on termination area over 1.27µm
(50µ") min.nickel
Rear insert Brass, 2.54µm (100µ") min.nickel plated
Boardlock Brass, 2.54µm (100µ") min.nickel plated
Screwlock Brass, 2.54µm (100µ") min.nickel plated
(removable)
Electrical Data
Current rating Standard Density:5A
High Density:3A
Voltage rating 250V AC/ rms 50Hz
Withstanding voltage 1000V AC/rms 50Hz for one minute
Insulation resistance 1000MΩ at 500V DC
Contact resistance 20mΩ max
(Ito-.13 (.005) '$i+H1fil\v "u. 7$ m g M Amphenol
Standard Density
OVERALL DIMENSIONS
Nb OF
DIMENSIONS mm (inch)
CONTACTS
ABCDEFX
9
30.84 (1.21) 24.99 (.98) 16.92 (.67) 16.24 (.64) 11.09 (.44) 19.28 (.76) 2.74
15
39.24 (1.54) 33.32 (1.31) 24.7 (.972) 24.56 (.97) 19.39 (.76) 27.51 (1.08) 2.74
25
53.04 (2.09) 47.04 (1.85) 38.96 (1.53) 38.38 (1.51) 33.24 (1.31) 41.30 (1.63) 2.77
37
69.32 (2.73) 63.50 (2.50) 55.42 (2.18) 54.76 (2.16) 49.86 (1.96) 57.71 (2.27) 2.77
50
67 (2.64) 61.11 (2.41) 52.86 (2.08) 52.34 (2.06) 44.32 (1.75) 55.3 (2.18) 2.77
A±0.38 (.015)
B±0.13 (.005)
E±0.05 (.002)
F±0.13 (.005)
10°
12.55±0.38 (.494±0.015)
4.4 (.173)
7.9±0.13 (.311±0.005)
5.9 (.232)
POSITION #1
D±0.13 (.005)
C±0.13 (.005)
8.38±0.13 (.33±0.005)
2.84 (.078)
J*
10.72 (.422)
ø 0.62 (.024)
0.4 (.016)
* see chart "panel mounting option"
6.1 (.240)
PLUG SOCKET
DETAIL A
A
X
10°
C±0.13 (.005)
D±0.13 (.005)
B±0.13 (.005)
E±0.13 (.005)
F±0.38 (.015)
A±0.38 (.015)
11.2±0.13 (.441±0.005)
10.9±0.13 (.429±0.005)
15.37±0.38 (.605±0.015)
2.84 (.112)
50 CONTACTS
13.56 (.534)
6.1 (.240)
5.9 (.232)
PLUG SOCKET
X
POSITION #1
2.84
4.4 (.173)
J
_o c n) .: D. E < [mum="" 1="" 1="" 2="" ann-fl="">
High Density
OVERALL DIMENSIONS
SD / E6
67 (2.64) 61.11 (2.41) 52.86 (2.08) 52.34 (2.06) 55.3 (2.18)
Nb OF
DIMENSIONS mm (inch)
CONTACTS
ABCD E
15
30.84 (1.21) 24.99 (.98) 16.92 (.67) 16.24 (.64) 19.28 (.76)
26
39.24 (1.54) 33.32 (1.31) 24.7 (.972) 24.56 (.97) 27.51 (1.08)
44
53.04 (2.09) 47.04 (1.85) 38.96 (1.53) 38.38 (1.51) 41.30 (1.63)
62
69.32 (2.73) 63.50 (2.50) 55.42 (2.18) 54.76 (2.16) 57.71 (2.27)
78
10°
A±0.38 (.015)
B±0.13 (.005)
D±0.13 (.005)
E±0.13 (.005)
C±0.13 (.005)
8.38±0.13 (.33±0.005)
2.29±0.05 (.09±0.002)
10.72 (.422)
7.9±0.13 (.311±0.005)
12.55±0.38 (.494±0.015)
1.98
J*1.98 (.078)
5.9 (.232)
4.2 (.165)
6.1
(.240)
POSITION #1
* see chart "panel mounting option"
PLUG SOCKET
A±0.38 (.015)
45.79±0.13 (1.803±.005)
C±0.13 (.005)
D±0.13 (.005)
E±0.38 (.015)
13.56 (.534)
2.41 (.095)
B±0.13 (.005)
11.2±0.13 (.441±0.005)
5.9 (.232)
6.1 (.240)
4.2 (.165)
J
15.37±0.38 (.605±0.015)
10.9±0.13 (.429±0.005)
2.08 (.082)x3=6.24 (.246)
10°
78 CONTACTS
PLUG SOCKET
POSITION #1
d n .._n. MT 0. c:[ m o u“ .— ._ ._ lJ T
HOW TO ORDER
Panel mounting option
How to order
Do not hesitate to contact us for further information
Amphenol IT & Communication Products
Block A3/A4, The 4th Industrial District of
Industrial Headquarters, Dong Keng Road
Gong Ming Town, Shen Zhen China
Fax:+86(0)755 2754 9955
Technical Support
Tel:+86(0)755 2717 7945
Info-dsub@amphenol.com.cn
http://www.dsubconnector.com
The information given in this document are as a guideline only. We reserve the right to modify our products in any way we deem necessary. Any duplication is prohibited, unless approved in writing.E13/B
SD : standard density
HD : high density
gold
flash
77: tinned shell
for receptable
717: tinned shell
+ dimples
for plug
177: tinned shell
for receptable
777: tinned shell
+ dimples
for plug
0.4µm
(15µ")
shell size: E, A, B, C, D
RoHS Compliant
mounting type:
H = rear insert 4-40
G = rear insert M3
H,G must also be used
to specify the threading
of RM5 or RM8
grounding tabs.
contact type:
P = pin
S = socket
grounding tabs:
no digit = standard rivet
3.05mm
RM5 = retention clip
RM8 = retention clip
+ front screwlock
plating option:
valid only for
0.76µm (30µ")
part numbers to be written
as follow:
77...................C309
717.................C309
Termination
Straight for PCB
configuration:
SD : 9,15,25,37,50
HD : 15,26,44,62,78
... ...... ... ... ... OL2...L C309
For special request, please consult factory
or
5.0 (.197)
5.9 (.232)
RM5 RM5G
RM8 RM8G
X 6.0(.236) 12.7(.500)
Y 4.2(.165) 3.2(.126)
J 6.2(.244) 11.8(.465)
M3 or # 4-40 screwlock
J
M3 or # 4-40
H = # 4-40
G = M3
H = # 4-40
G = M3
4.8 (.189)
Front Female Screwlock Threaded Rear Insert RM5 Standoff Boardlock RM8 Standoff Boardlock
y>