644512 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
T7778 7 6 5 4 3 2 T w, uqum T5 UN-JL‘LTSHEL} mama; run mum/max 4 .4: mt TW REVTSTDKS T (Q comm By 4 “L “H“ “SERVE: C M CO v LTR' ngmwm mm W W) H4 REVTSE] PE? EC4T740’564T CSJUNZnTSEDA SQ T A MATERTAL: CONNECTOR * NYLON UL947V2 (WHTTE) CONTACTS 4 O.EO[.OT9] THTCK COPPER ALLOY BRTGHT TTNiLEAD 0.00?OE[.OOOOBO] MTN. THTCK T EOR CONTACTS 6445)]272 THRU 2*6445T278. MATTE WHTSKER MTTTOATED TTN PLATE ODOZOEEOOOOBO] MTN. THTCT< over=""> ON ALL ASSEMBLTES. DTMENSTONS TN BRACKETS ARE TN TNCHES. HOUSNO EEATURES ARE: CLOSED END WTTH LOCT< t="" ,t2="" [2.800]="" 26="" 64344’246="" .="" 2="" [2.800]="" 26="" 94644649464="" 2="" i="" 66="" 66="" [2700="" 27="" 64644’247="" 66.;6="" [2700]="" 27="" 946444244="" t="" 4="" 55-0="" [9-600]="" 26="" 576445946="" 6604="" 2600]="" 26="" 4464444:="" 5/6="" r;="" |="" connector="" assembly="" 63.50="" [9.500]="" 25="" s46445t945="" 63.58="" [2="" 503="" 25="" 9746444444="" \‘e="" 63="" 96="" [2.400]="" 24="" 646445t244="" 60.96="" [2="" 406]="" 24="" 464464944="" t="" wv="" 66="" 42="" [2.300]="" 23="" .="" 644:3t243="" 66.42="" 2.300]="" 23="" 464464944="" 0.="" w4v="" 6666="" [2'00]="" 22="" :="" 644:3t242="" a="" 02.88="" [2.200="" 22="" 446494="" t=""><26 ;="" tape="" iv="" [2(09="" 22="" 548::5ti4t="" fi=""><£ =="" '="" et="" ~="" :="" 130.60="" 000="" 0="" 646="" :3="" 40="" 0="" ~="" :="" lt="" 46,26="" [t000]="" t9="" 446445t749="" puderseded="" m="" 9="" c="" :7="" q="" t="" lt="" 43.72="" [t600]="" t6="" 446445046="" j="" 43="" 72="" [t="" 446444e4="" i="" tv="" 4346="" [t.7ti="">0] T7 446446T247 4346 [T 47 446444 T H m L 40. T6 446445046 40.64 [T 6 4464444 36. T6 446446T246 TTAI 36/0 [T 25 4644424 T 36 T4 446446T244 ‘ 3:66 [T /4 464444 TA. 33. . T3 446446T243 Z 3< 02="" [t="" 23="" 4464464944="" a="" 40.36="" 30.="" ,="" [="" .="" t2="" 446446t242="" 8="" 6636666360="" *="" 3046="" [t="" 22="" 446446494="" 40.26=""><[ ,="" 4="" if.="" .4="" i=""><[ ,="" o="" .="" f‘="" l,="" 015="" 27.="" [="" .="" tt="" 4="" 6443t2="" t="" 2734="" [t.="" t="" 44644449443="" [$5232]="" [a="" 30m]="" 4="" [2.6343]="" lt="" 23.="" .="" [="" .0="" 0="" 446446t240="" e="" 25.40="" [t.="" 20="" 2‘="" 5’2="" 0="" t="" o.48i0,0s="" v="" j="" 2280="" [.="" c13="" 9="" 3*5445t979="" g="" z="" 22.86="" [j9="" 9="" 4m="" [094003]="" o_94i0_08="" 20.32="" [.500]="" 6="" 346446t246="" slverseued="" to="" 20.32="" [8="">2 4644424 7 Tm 42644305 [03333303] T7.7( [.700] 7 346446T247 ““ 3 3 ‘v‘ T776 [.700] 7 464444 T [.075] ['LOTZ'SEOSTO T324 [.600] 6 346446T246 ‘O 6.24 [.600] 6 44444 [0664,0041 7 T T 7 1 T270 [.606] 5 346445T246 /2.70 [.600] E 464444 T 699 6.22 r T T T0/6 [400] 4 346446T244 TO.]6 [.400] 4 464444 [_275][4245] TA; [4]6874TZEOO0083] T T 7.62 [.300] 3 346446T243 OBSOLETE 7.62 [.300] 3 464444 T T ‘ J ' ‘ W [1]] W W H 6.06 [.200] 2 346446T242 6,06 [200] 2 4644424 \J “K?” “BU 436640.06 \ “ODE 0C" -'> ‘ VO-QF “C: 2 V 4444.003 754 ETM A 30% ASSEMBLY ETM A POSN ASHEMEL 43.24 T 3 Noel A E 520] TYP T THTS DRAWTNG TS A CONT?CLLED DOCUMEVT. éé ::::TER T;:VEC:ZUU4 -:TE TE Cmmecfiwty rm [NHES] CTHEW‘ST SPEND APB: UOSST ‘UTWCTMUA MME MTAPTOC CONNECTOR ASSEVBLY, T «056% : WWW 24 Am, TAPE MOJNTED, STAM‘AQD @ E TEE: E C ‘55 [CD5] AEEUCAT‘OK SPEC STZE ”AGE ”O”E DRAWTVG NO RE‘TPTCTED T0 T & 4:6: 16 AT GEN/QCEWW CL6TOMET< 3%awnc="" scale="" 5:]="" she“="" ’oft="" revh4="" ms="" (3/="" ')="">
3
2
1 1 23

Products related to this Datasheet

CONN RCPT 8P IDC 24AWG TIN-LEAD
CONN RCPT 2POS IDC 24AWG TIN
CONN RCPT 3POS IDC 24AWG TIN
CONN RCPT 4POS IDC 24AWG TIN
CONN RCPT 5POS IDC 24AWG TIN
CONN RCPT 6POS IDC 24AWG TIN
CONN RCPT 7POS IDC 24AWG TIN
CONN RCPT 8POS IDC 24AWG TIN
CONN RCPT 9POS IDC 24AWG TIN
CONN RCPT 10POS IDC 24AWG TIN
CONN RCPT 11POS IDC 24AWG TIN
CONN RCPT 12POS IDC 24AWG TIN
CONN RCPT 13POS IDC 24AWG TIN
CONN RCPT 14POS IDC 24AWG TIN
CONN RCPT 15POS IDC 24AWG TIN
CONN RCPT 16POS IDC 24AWG TIN
CONN RCPT 17POS IDC 24AWG TIN
CONN RCPT 18POS IDC 24AWG TIN
CONN RCPT 19POS IDC 24AWG TIN
CONN RCPT 20POS IDC 24AWG TIN
CONN RCPT 21POS IDC 24AWG TIN
CONN RCPT 22POS IDC 24AWG TIN
CONN RCPT 23POS IDC 24AWG TIN
CONN RCPT 24POS IDC 24AWG TIN
CONN RCPT 25POS IDC 24AWG TIN
CONN RCPT 26POS IDC 24AWG TIN
CONN RCPT 27POS IDC 24AWG TIN
CONN RCPT 28POS IDC 24AWG TIN
12P MTA100 CONN ASSY ON TAPE
CONN RCPT 4POS IDC 24AWG TIN