MLX91206 Flyer Datasheet by Melexis Technologies NV

View All Related Products | Download PDF Datasheet
MLXQIZDSCAH: High Magnetic Field
Hall Effect ICs
And Sensors
Wireless ICs
Optoelectronic
Sensors Sensor Interface ICs
InfraRed Sensors
Pressure Sensors
BLDC Motor
Control ICs
Bus ICs
Product Information
Programmable Current
Sensor IC
MLX91206CALMLX91206CAH
The MLX91206 is a monolithic sensor IC featuring the
Triaxis Hall technology. Conventional planar Hall
technology is only sensitive to the flux density applied
orthogonally to the IC surface. The Triaxis Hall sensor
is sensitive to the flux density applied parallel to the IC
surface. This is obtained through an Integrated
Magneto-Concentrator (IMC), which is deposited on the
CMOS die. The IMC technology is automotive qualified.
The transfer characteristic of the MLX91206 is fully
customer programmable (offset, gain, clamping levels,
diagnostic functions…). The linear analog output allows
using the sensor in applications where a very fast
response of <10 sec is required.
MLX91206CAL: Low Magnetic Field (10mT)
MLX91206CAH: High Magnetic Field (25mT)
Applications
Contact-less Current Measurement (AC and DC)
Non Intrusive Current Measurement
Battery Current Management / Charger
HEV and EV Inverters (Motor Controller)
AC-DC and DC-DC Converters (Solar Power)
Power Monitoring (Server and Telecommunication)
Power Supplies (UPS and SMPS)
Over-Current Protection / Smart Fuse
Magnetic Field Monitoring
Features
Programmable high speed Triaxis current sensor
Wideband: DC to 90kHz
Short response time
Magnetic concentrator (IMC) feature higher S/N
Selectable ratio-metric output
Fast analog output (12 bits resolution DAC)
PWM output (12 bits resolution ADC)
Thermometer output
Over voltage and reverse polarity protection
Broken track diagnostic
Programmable switch function
17 bit ID number
Single die SOIC8 package RoHS compliant
Lead free component, suitable for lead free soldering,
MSL3
9 s v~1 : i B 5 O [‘K Magnetic Linear Range: A MLX91206CAL = tIOmT E MLX91206CAH = iZSmT I: i ‘5 o MLXBIZOGCAL B, M ngnellc Flux Denslly (mT) M LX912060AH soon ran 25 an 45 m rs n 5 m u; an 25 an a, Magnotic Flux DInsily (mT) suunly Vultaue van 1elnpenluve output output We En ineer The Sustaina Ie Future MeleXIs mucel m: \memmeu sysvcms 0 am)
Hall Effect ICs
And Sensors
Wireless ICs
Optoelectronic
Sensors Sensor Interface ICs
InfraRed Sensors
Pressure Sensors
BLDC Motor
Control ICs
Bus ICs
Functional Diagram
Typical Applications
Pin-out
Disclaimer:
Devices sold by Melexis are covered by the warranty and patent indemnification provisions appearing in its Term of Sale.
Melexis makes no warranty, express, statutory, implied, or by description regarding the information set forth herein or
regarding the freedom of the described devices from patent infringement. Melexis reserves the right to change
specifications and prices at any time and without notice. Therefore, prior to designing this product into a system, it is
necessary to check with Melexis for current information. This product is intended for use in normal commercial
applications. Applications requiring extended temperature range, unusual environmental requirements, or high reliability
applications, such as military, medical life-support or life-sustaining equipment are specifically not recommended without
additional processing by Melexis for each application. The information furnished by Melexis is believed to be correct and
accurate. However, Melexis shall not be liable to recipient or any third party for any damages, including but not limited to
personal injury, property damage, loss of profits, loss of use, interrupt of business or indirect, special incidental or
consequential damages, of any kind, in connection with or arising out of the furnishing, performance or use of the
technical data herein. No obligation or liability to recipient or any third party shall arise or flow out of Melexis’ rendering of
technical or other services. © 2010 Melexis NV. All rights reserved.
For additional information email info@melexis.com
or go to our website at: www.melexis.com

Products related to this Datasheet

SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
PROGRAMMABLE IMC HALL CURRENT SE
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 10MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
SENSOR CURRENT HALL 25MT AC/DC
PROGRAMMABLE IMC-HALL CURRENT SE