CNX Vxx DRT Drawing Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
.130
(3.302mm)
.130
(3.302mm)
(5.842mm)
.200
(5.080mm)
.230 .100 TYP
(2.540mm)
16
CNX
2X8
ORDERING CODE: VXX
2X6
2X714
DRT
PIN CONFIGURATION
V = VERTICAL
XX = # OF CIRCUITS
04 2x2
06 2x3
08 2X4
10 2X5
12
STYLE
DR DUAL ROW
TTIN PLATE
001
KH9/13/10
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
876543
VISUAL COMMUNICATIONS COMPANY, INC. ANY
PROHIBITED.
SEE NOTES
DPZ
K.Howard 9/13/10
APPROVAL
BREAK ALL CORNERS AND SHARP
REVISED PER ECR 111009AZ01001
N/A
NOTES:
WITHOUT THE WRITTEN PERMISSION OF
Phone (760) 560-1300 Fax (760) 560-1301 Email: vccsales@vcclite.com
POSITIVE LOCKING HEADER
TITLE:
DWG. NO.
BREV
REVISIONS
SHEET 1 OF 1
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
DATE
DESCRIPTIONECN # DATE
FINISH
PINS - PHOSPHER BRONZE .025" SQUARE TIN PLATE
VISUAL COMMUNICATIONS COMPANY, INC IS
REV
DRAWN
2. SPACING: DUAL ROW, 4 TO 16 CIRCUITS ON .100 x .100 CENTERS
REPRODUCTION IN PART OR AS A WHOLE
CONXRITE DUAL ROW
21
THE INFORMATION CONTAINED IN THIS
MATERIAL: BODY - THERMOPLASTIC (BLACK), UL 94-V0 RATING
DRAWING IS THE SOLE PROPERTY OF
3. HEADER: MATES WITH VCC, 450 4XX SERIES, FEMALE LOCKING CONNECTOR
LEVER - THERMOPLASTIC NYLON 6-6 FOR FLEXIBILITY, UL 94-V2 RATING
EDGES .030 MAX
CHECKED
INITIALS
VISUAL COMMUNICATIONS COMPANY, INC.
190 Bosstick Boulevard, Suite 101 San Marcos, CA 92069 USA
CNX VXX DRT
SCALE: 3:1
1.
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
TOLERANCES
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005
9/20/10
TYP
(.635mm)
(2.540mm X NO.POS.)
.100
.100
(2.540mm)
(13.716mm)
.540
.025
X NO. POS.
(7.366mm)
.290
.550
(13.970mm)
CLICK IT'S
LOCKED
REVERSE
POLARITY
GUARD

Products related to this Datasheet

VERTICAL DUAL ROW HDR
VERTICAL DUAL ROW HDR
VERTICAL DUAL ROW HDR
VERTICAL DUAL ROW HDR
VERTICAL DUAL ROW HDR
VERTICAL DUAL ROW HDR
VERTICAL DUAL ROW HDR