1004P1T1B1M2QE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
J'L 4 —r _) m; —:J J A 1:! EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
1004P1T1B1M2QE
2:1 8/13/1996 T141001 B
MM
1 1
PCB LAYOUT
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
N/A
ON ON
2-3, 5-6,
8-9,11-12 N/A 2-1, 5-4,
8-7,11-10
2
1 3
12.70
[.500 in]
10.54
[.415 in]
8.89
[.35 in]
5.10
[.20 in]
21.59
[.850 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 5AMPS W/RESISTIVE LOAD @ 120VAC OR 28VDC
2AMPS W/RESISTIVE LOAD @ 250VAC
6. ELECTRIC LIFE: 40,000 make-and-break cycles at full load.
7. INSULATION RESISTANCE: 1,000 Mega-ohm min.
8. DIELECTRIC STRENGTH: 1,000 V RMS @ SEA LEVEL
9. OPERATING TEMP.: -30C to 85C
10. DENOTES CRITICAL PARAMETER.
5
4 6
8
7 9
11
10 12
CIRCUIT: 4PDT
E-SWITCH
MARKING ON
OPPOSITE SIDE
A-RELEASE FOR PRODUCTION 8/13/96 MW
1/4-40 THD.
1233 6 912
EPOXY
1.02
[.040 in]
.71
[.028 in]
25
POS. 1
POS. 3
10.4
[.41 in]
2.9
[.12 in]
14.49
[.570 in]
4.83
[.190 in]
9.40
[.370 in]
4.70
[.185 in]
6.60
[.26 in]
14.49
[.570 in]
9.40
[.370 in]
4.70
[.185 in]
4.83
[.190 in]
1.85
[.073 in]
.76
[.030 in]
1.27
[.050 in]
B23808 UPDATED AND REDRAWN 3/13/19 MW

Products related to this Datasheet

SWITCH TOGGLE 4PDT 5A 120V