DF57H-3S-1.2C(08) Drawing Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
DH SURE 0F 115mm _171 201mm 0 DESIN-XS-112E(I)8)/DE57 ""SCE _AGDNAL QM? 1.2i315 13107 I I V, I I I I \ CONIAGI No.1 MAIINING HRS MARKING CANIIN No. E + I] 15 NOIEII> AVOID ANGLED INSEIIIIDN DE CNIMP GOMIAGHDESI’HHSCE) I0 MAINIAIN PENEUNMANGE NELIABILIIY. II II I up ULQIVVGNAIURAKBEIGE) GGDENoI 71m ND. MINNIE A a c D n I CIeearmanraroaDr57Hrzsr1,2ctoeu 2 1,2 3.5 2.93 2.6 3.15 I“ I1 '3 “MEG in' 1‘ fl 1‘3“: 1‘ {a ’1 if" 1‘ :fia , , , , , UNITS i 6 fix a fiEIZNGWMIIIIMMM MEEINHIGHIEMII; i i: 279 2;: 535 [5122 W“ @6 20" A 2 D157H’008103 ISIKUMAZAWA MKUMENANA 13.03.19 I I ' ' ‘ E ’ : IV 1 12.11.21 . , , CL665-0102-1-08 DFS?H-55-1.2E(DBJ 5 1,3 71 5.58 M 5.75 mm f; g : Him: 12.11.21 :1 EDC3 349275 01 Ausasrmowoa wwssmuos) s 5,0 3.3 7.78 7.1 7.95 H15 ggEfifigfi a if : MIMI. 1211 “AWE: DF57H~87120<08> -- - me. 7 1 3'4 a : I$.KUMAZAWA 12.11.213—1- CL666 A 2 FORM Acuoursrun I 2 I 3 I A I 5 I 5 I 7 I 8
Aug.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment / device which demand high reliability, kindly contact our sales window correspondents.
HRS DRAWING FOR REFERENCE
DPS? Series hotiho / Uhnotiog Operation tnstrortion Motiog ®Hy onsrtionino the convexity ot the socket sides @Stiqhtty press the socket down at eubte Side to the hender eoheokityotiqh the centers of the to tittet angte. socket and the heater in pitch dttEtttlltt. Unnotiog W0“ W 19V“ W” ftfitter noile @titt on to the upper titrection not triotion toek is retensed. @Press down at the teker srde with stnbitizing t he cnote side to insert, Motinq cohotetes. ©titt no to the upper direction and oesrtive took is reteosede Renovot eonptetes. ”33"“ eoc3-349275-or H1515,“ DF57H-eS-t,26(08) C35? moose A? 2 row MCOOit-5-5_AN r 2 3 4 5 5 t 7 t 8
Aug.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment / device which demand high reliability, kindly contact our sales window correspondents.
HRS DRAWING FOR REFERENCE

Products related to this Datasheet

CONN RCPT 1.2MM 3POS