103SR Series Prod sheet Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell 4w»), g? _ Sensing and Control A Interactive
Interactive Catalog Replaces Catalog Pages
Sensing and Control
Honeywell Inc.
11 West Spring Street
Freeport, Illinois 61032
Honeywell Sensing and Control has replaced
the PDF product catalog with the new
Interactive Catalog. The Interactive Catalog is
a power search tool that makes it easier to find
product information. It includes more
installation, application, and technical
information than ever before.
Click this icon to try the new
Interactive Catalog.
If flu“: «HA m n [M NH (21 , 75- mm LEM...“ m: 1DSSR ORDER GUIDE 1035R1 1A-1 1035R12A-1 1035R13A-1 IOJSR14A—1 1035RI7A-1 1035mm
Solid State Sensors 103SR Series
Digital Position Sensors
14Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
FEATURES
1
Current sinking or current sourcing
ouput
1
Rugged, sealed threaded
aluminum housing NEMA 3, 3R,
3S, 4, 12 and 13 requirements**
1
20 gauge, 6 inch stranded
leadwires, color coded, or 1 meter
jacketed cable
1
Adjustable mounting
NOTE: For analog sensors, see page
24.
MOUNTING DIMENSIONS (For reference only)
1SR15 Mounting Bracket 1SR15HD Mounting Bracket
Leadwire color code:
Red Vs (
+
)
Black Ground (–)
Blue, Green, Output
or White
103SR ORDER GUIDE
Catalog Listings* 103SR11A-1 103SR12A-1 103SR13A-1 103SR14A-1 103SR17A-1 103SR18-1
Supply Voltage (VDC) 4.5 to 5.5 6 to 24 4.5 to 24 4.5 to 24 4.5 to 24 4.5 to 24
Supply Current (mA max.) 4 10 10 10 10 10
Output Type Source Source Sink Sink Sink Sink
Output Voltage (V max.) (Vs-1.5) (Vs-1.5) 0.4 0.4 0.4 0.4
Output Current (mA max.) 20 20 20 20 20 20
Magnetics Type Unipolar Unipolar Unipolar Unipolar Bipolar Latching
Magnetic Char. & Temp. G mT G mT G mT G mT G mT G mT
0to70°C Max. Op. 735 73.5 495 49.5 475 47.5 180 18.0 90 9.0
Min. Rel. 25 2.5 120 12.0 135 13.5 — 180 18.0 90 9.0
Min. Dif. 50 5.0 40 4.0 40 4.0 40 4.0 40 4.0
40to100°C Max. Op. 495 49.5 160 16.0 205 20.5 120 12.0
Min. Rel. — — — 200 20.0 5 0.5 205 20.5 120 12.0
Min. Dif. 35 3.5 8 0.8 35 3.5 40 4.0
25°C Typ. Typ. Op. 350 35.0 350 35.0 400 40.0 90 9.0 50 5.0 50 5.0
Typ. Rel. 215 21.5 245 24.5 250 25.0 45 4.5 – 50 – 5.0 – 50 – 5.0
Typ. Dif. 135 13.5 85 8.5 85 8.5 45 4.5 100 10.0 80 8.0
* To order 1 meter jacketed leads, replace the 1 at the end of the catalog listing with a 2. Example 103SR13A-2.
** Stainless steel housing available for applications requiring compliance to NEMA 4X. Contact the 800 number.
G=Gauss
mT =milliTesla
Magnets page 25.
Unipolar: sensor has plus maximum operate point, plus minimum re-
lease point. One magnetic pole (South) is required to operate and
release a unipolar sensor.
Bipolar sensor has plus (south pole) operate point and minus (north
pole) minimum release point. Operate and release points can be both
positive or both negative. Latching cannot be guaranteed. Ring mag-
nets are usually used with bipolar sensors.
LEADWIRE TYPE
Type 1 22 gage stranded, teflon insulated
Type 2 22 gage PVC insulated conductor with black molded
PVC jacket
Type 3 22 gage insulated conductors with yellow thermo-
plastic polyurethane jacket
Type 4 24 gage irradiated polyethylene
PDFINFO p a g e - 0 1 4

Products related to this Datasheet

SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL CABLE
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS
SENSOR HALL DIGITAL WIRE LEADS