445
Audio ICs
5-channel graphic equalizer
BA3812L
The BA3812L is a five-point graphic equalizer that has all the required functions integrated onto one IC. The IC is com-
prised of the five tone control circuits and input and output buffer amplifiers.
The BA3812L features low distortion, low noise, and wide dynamic range, and is an ideal choice for Hi-Fi stereo applica-
tions. It also has a wide operating voltage range (3.5V to 16V), which means that it can be adapted for use with most
types of stereo equipment.
The five center frequencies are independently set using external capacitors, and as the output stage buffer amplifier and
tone control section are independent circuits, fine control over a part of the frequency bandwidth is possible, By using
two BA3812Ls, it is possible to construct a 10-point graphic equalizer.
The amount of boost and cut can be set by external components.
Applications
Radio cassette players, home stereo systems and car stereo systems.
Features
1) Minimizes the number of components required to
build a graphic equalizer.
2) Low distortion and low noise.
3) Wide operating power supply voltage range (3.5V to
16V).
4) Low current dissipation (5 mA).
5) Wide dynamic range (VOM = 2.1Vrms /VCC = 8V).
6) Built-in input and output buffer amplifiers.
Absolute maximum ratings (Ta = 25C)
Recommended operating conditions (Ta = 25C)

446
Audio ICs BA3812L
Block diagram
Electrical characteristics (unless otherwise noted, Ta = 25C, VCC = 8V, and fin = 1kHz)

447
Audio ICs BA3812L
Measurement circuit
Application example

448
Audio ICs BA3812L
By using more than one IC the following applications are
also possible:
(1) 10-point single-channel graphic equalizer
As shown in Fig. 2, with two ICs it is possible to construct
a 10-point single-channel graphic equalizer,
(2) 7-point stereo graphic equalizer
As shown in Fig. 3, with three ICs it is possible to
construct a 7-point stereo graphic equalizer. Two
BA3812L ICs are used to construct a 5-point stereo
graphic equalizer, and two of the active inductor circuits
from a third BA3812L are added to each.

CR1
CO RO
1
2πR0R1CC0
449
Audio ICs BA3812L
Solid-state inductor
A solid state inductor uses an active element and has the
equivalent function of an inductor. The circuit shown in
Fig. 4 is used in the BA3812L. This circuit employs two
capacitors, a potentiometer, and a bias capacitor as ex-
ternal components, everything else is on the chip.
The resonance frequency (fo) and the Q of the circuit are
fixed by the values of the external capacitors.
The circuit Q is obtained from the following formula:
Q =
The resonance frequency is obtained from the following
formula:
fo (Hz) = (R: Ω, C: F)
Q is the factor that determines the bandwidth of the fre-
quency. If the amount of boost and cut are the same for
the same resonance frequency, the larger the value of Q,
the narrower the resonant frequency band.
Electrical characteristic curves

External dimensions (Units: mm)
450
Audio ICs BA3812L
Products related to this Datasheet
IC AUDIO TONE PROCESSOR 18ZIP