DO NOT SEALE METRTE @ [EL DTMENSTDNS TN mm ”mm“ 8 Z LTR DESCRIPTION DWN AppD DATE “—. K1 ECO-09-025714 KK AEG 17DECOQ NOTES : T. EDP USE ON MTNT HD APPLTEATUP [ LEFT 7 PTGHT EEED J. 2. TTNPLATTNE THTEKNESS .000080 MTN , .OOOAOD MAX. (TNEH). 3. MATEPTAL PH.BRUNZE AEE ASTM BT03 ALLEIY 5M. A REAP PULLTNE MUST TUUEH TAB. A OBSOLEI'E PARTS: OBSOLETE CIS STREAMLINING PER D.RENAUD/D.S|NISI i0,2 7,6 i0.2 2.9 ‘3 b O rv’T H l_l «. . J E A E E 5 5 O» E tea a /: E E E T O T 7 7 7—| 7 7 7 A <)( -(="" )="" i="" -—="" kt="" :="" i—l="" :="" :="" 7="" seetton="" b="" 7="" b="" ,::="" ::,="" wtpe="" ertmp="" eptmp="" heteht="" wtdth="" 0.5mm?="" m3"!!!="" .050="" ’f’="" 0,75mm7="" t52!!!“="" .050="" 'e'="" 1.0mm?="" wm="" .950="" ’f’="" 05="" max="" seetton="" e="" 7="" e="" &|°bsolete="" t000571:="" ppe7ttnplated="" ph.bpunze="" w="" _="" 10001573="" stlverplated="" ph‘bponze="" 21632973="" _="" t000t‘372="" ttnplated="" ph.bponze="" 2t632972="" _="" t000t57t="" unplated="" ph‘bronze="" 2163294="" luuse="" pteee="" nr.="" ftntsh="" mateptal="" partnumbep="" dtpeettun="" off="" top="" of="" peel="" eustumep="" tqca="" tyeu="" eleetpuntes="" amp="" espa="" nola="" sa="" draw="" tng="" ebctrmics="" bareeluna="" espa="" na="" thts="" drawtne="" ts="" unpubltshed="" ieustomer="" draw="" tne="" mp="" wefepenee="" my="" (9="" [upypteht="" 2002="" r="" a!="" amp7spatn="" all="" tnternattunal="" rtghts="" reserved.="" wm="" not="" be="" updated="" amp="" ppuduets="" may="" be="" euveped="" b!="" u="" 3.="" and="" fdreten="" patents="" and/up="" film:="" patents="" pendtne.="" dr.="" date="" me="" range="" name="" few”="" p.v.lnkven="" woman,="" usmmmv="" .250="" l.t.e="" autumdttve="" d="" m="" v="" w="" date="" tnsulranue="" pus="" luek="" pee="" mkl="" l,="" 17="" 12="" 09="" r.v.luaven="" mums="" tm:="" an="" 107="" 7="" 3="" he="" e).="" app="" um="" $ng="" sheet="" dwg.="" no,="" revltp.="" —"="" l.v.soesr="" 267m759="" a2="" t="" or="" t="" [’216329="" k1="" m="" t0="" 8="" 7="" 5="" a="" 3="" 2="" t="">