GD Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic 32GB 64GB Avmlablc user data SD Phymcal CLASS ID UJ Backside
RP-SDGDxxDA1
Page 1 of 2
(2014.11.14)
GD Series
SD Memory Card, Industrial MLC Model
Product Outline
GD series are SDHC/SDXC memory cards adopting built-in industrial type MLC NAND flash
memory and are suitable for industrial applications where large data storage and high speed
writes are required. They are adequate for the applications, where large data load are written,
such as Broadcast Equipment, Security Camera, Car Navigation Systems and Drive Recorders.
They are formatted complying with SD card specification.
Product Specification
specifications and appearances may be changed without notice.
Appearance
Part Number
32GB
64GB
RP-SDGD32DA1
RP-SDGD64DA1
Capacity
Available user data
area capacity *1)
31,629,213,696 byte
63,216,156,672 byte
Compliant
Specification
SD Physical
Specification
SD speed class
UHS speed grade
Speed mode
Default Speed mode, High Speed mode,
Backside
mark
Control Code
Read/Write
Performance
(up to)
Read
Write
Absolute
Maximum
Ratings
Supply Voltage
Input Voltage
Output Voltage
Output Current
Environmental
Specification
Operating Temperature
Storage Temperature
Humidity
Vibration
Shock
Mating Cycles
*1) Free user area capacity after formatted.
Absolute Maximum Ratings are the values of limitation, which do not damage the card. So those
values do not define the operational range.
Products comply with EU RoHS directives.
Panasonic 0000 00000000000 3ZGEG WINWM
RP-SDGDxxDA1
Page 2 of 2
(2014.11.14)
Laser Mark on the Back-side (example; 32GB)
0000 Control Code (Defined as product parts combination)
00YM0000000 Serial Number
Y Last digit of Manufacture year
M Manufacture month (January->A, February->B, )
32GB Card Capacity
G Series name
MADE IN JAPAN Country of origin
System Reliability
a. Powerful error detect and corrective function
b. Static wear leveling
c. Data recovery at power failure in writing
d. Automatic refresh function to prevent uncorrectable error
e. Bad block management
Notice and Caution
If you think about the usage for which special quality or reliability of the products is needed and
failure or malfunction of the products may directly threaten life or injury for the special usage
(aeronautic or cosmic usage, military usage, combustion machine, life support applications or
safety applications), please counsel with our contacts in advance.
Write frequency and storage temperature will affect data retention time. Please make a backup
for important data.
Warranty
If the product cannot be used because of failure which is determined as defect in design or
production of the product, it is replaced by same product or equivalent one within 12 months from
the delivery date of product.

Products related to this Datasheet

MEMORY CARD SDHC 32GB UHS MLC
MEMORY CARD SDXC 64GB UHS MLC