DB_016030,40,60 Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
pawcap©vlshay.com www.v\shay.cam/doc791000
DB 016030, DB 016040, DB 016060
www.vishay.com Vishay Draloric
Revision: 14-Sep-15 1Document Number: 22115
For technical questions, contact: powcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RF Power Feed-Through Capacitors
with Conductor Rod, Class 1 Ceramic
MATERIAL
Capacitor elements made from class 1 ceramic dielectric
with noble metal electrodes.
Connection terminals:
made from copper / brass, silver plated.
FINISH
Capacitor body completely protective lacquered.
MARKING
Type designator, capacitance value and tolerance, rated
peak voltage, ceramic material code, production date code,
manufacturer logo
FEATURES
Small size
Geometry minimizes inductance
Wide range of capacitance values
APPLICATIONS
Filtering purposes in industrial and medical RF power
equipment, where high voltages and high feed-through
currents are required.
CAPACITANCE RANGE
200 pF to 2.5 nF
CAPACITANCE TOLERANCE
± 20 %; ± 10 %; ± 5 %
CERAMIC DIELECTRICS
R85 (TCC - 750 ppm/K)
R230 (TCC - 750 ppm/K)
RATED VOLTAGE
3.0 kVp
4.0 kVp
DIELECTRIC STRENGTH TEST
200 % of rated AC voltage (50 Hz, 5 minutes)
DISSIPATION FACTOR
Max. 0.05 %
Measuring frequencies:
1 MHz (< 1 nF); 300 kHz or 100 kHz ( 1 nF)
INSULATION RESISTANCE
Min. 10 000 M (at 25 °C)
OPERATING TEMPERATURE RANGE
-55 °C to +100 °C
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1
Ceramic Dielectric R85 R85 R85, R230
Type DB 016030 DB 016040 DB 016060
Voltage (Vp) 3000 3000 3000 4000
Min. Capacitance (pF) 200 500 1000 800
Max. Capacitance (pF) 600 800 2500 800
Mounting Screw terminal
VISHAY. 2340:03 gowcag®vlshay.com www.v\shay,com/doc?91000
DB 016030, DB 016040, DB 016060
www.vishay.com Vishay Draloric
Revision: 14-Sep-15 2Document Number: 22115
For technical questions, contact: powcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
## 14th to 15th digit: capacitance tolerance code ± 20 % = 38, ± 10 % = 36, ± 5 % = 33
(1) The surface temperature during operation must not exceed +100 °C
(2) DC or low frequency RMS current (< 20 kHz)
MOUNTING GUIDELINES
The connection to one electrode must be flexible in order to prevent the generation of physical force which could damage the
capacitor elements. Such forces are often generated by the dimensional differences resulting from the normal physical
tolerances of these components.
The capacitor elements must not be used as a mechanical support for other devices or components.
Use two wrenches when tightening the nuts on both sides of the conductor rod.
The outer electrode terminal flange of these feed-through capacitors components should be fixed after tightening the inner
electrode’s connection.
Make sure that not too much force applied to the solder connections between hardware and noble metal electrode. A torque
less than 3.5 Nm (31 lbf in) is recommended.
SAP PART NUMBER AND ELECTRICAL DATA
PART NUMBER CERAMIC
CAP.
VALUES
(pF)
RATED
VOLTAGE
(kVP)
RATED
POWER (1)
(kvar)
RATED
CURRENT
(ARMS)
FEED-THROUGH
CURRENT (2)
(A)
TYPE DB 016030
DB016030BC201##BJ1
R85
200
3.0 4.0 5.0 10.0DB016030BC401##BJ1 400
DB016030BC601##BJ1 600
TYPE DB 016040
DB016040BC501##BJ1
R85
500
3.0 5.0 5.0 10.0DB016040BC701##BJ1 700
DB016040BC801##BJ1 800
TYPE DB 016060
DB016060BD801##BJ1
R85
800 4.0
7.5 5.0 10.0
DB016060BC102##BJ1 1000
3.0
DB016060BC122##BJ1 1200
DB016060BC152##BJ1 1500
DB016060BC252##BK1 R230 2500
DIMENSIONS in millimeters (inches)
M 4 Thread
=
=
Ø 20 (0.79 Dia.)
Ø 16 (0.63 Dia.)
0.5
(0.020)
DB 016030: 30 (1.18)
DB 016040: 40 (1.57)
DB 016060: 60 (2.36)
10 ± 1
(0.39 ± 0.04)
Ø 34.0 ± 0.3
(1.339 ± 0.012 Dia.)
Ø 4.2 + 0.2
(0.165 + 0.008 Dia.)
Ø 26.0 ± 0.3
(1.024 ± 0.012 Dia.)
VISHAY. D71MH 497 MH 0.35 MH 243 MH 024 MH 1.66MH 0.35 MH 159 MH 022 MH 1.14 MH 022 MH 0.99 MH 019 MH 066 MH 027 MH 053 MH gowcag®vl5hay.com
DB 016030, DB 016040, DB 016060
www.vishay.com Vishay Draloric
Revision: 14-Sep-15 3Document Number: 22115
For technical questions, contact: powcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING DIAGRAMS
DB016030BC201##BJ1 DB016030BC401##BJ1
DB016030BC601##BJ1 DB016040BC501##BJ1
DB016040BC701##BJ1 DB016040BC801##BJ1
DB016060BD801##BJ1 DB016060BC102##BJ1
0.1
1
10
0.1
1
10
0.1 1 10
Frequency (MHz)
4.97 MHz0.71 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
0.1
1
10
0.1
1
10
0.1 1 10
Frequency (MHz)
2.48 MHz0.35 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
0.1
1
10
0.1
1
10
0.1 1 10
Frequency (MHz)
1.66 MHz0.24 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
0.1
1
10
0.1
1
10
0.1 1 10
Frequency (MHz)
1.59 MHz0.35 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
0.1
1
10
0.1
1
10
0.1 1 10
Frequency (MHz)
1.14 MHz0.22 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
0.1
1
10
0.1
1
10
0.1 1 10
Frequency (MHz)
0.99 MHz0.22 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
1
10
1
10
0.1 1
Frequency (MHz)
0.66 MHz0.19 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
1
10
1
10
0.1 1
Frequency (MHz)
0.53 MHz0.27 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
VISHAY. n22MH DAAMH 018MH 035nm 0.18 MHz 0.35 www Ishaycom/da 7 2071 gowcag®vlshay.com www \shay com/do 91000
DB 016030, DB 016040, DB 016060
www.vishay.com Vishay Draloric
Revision: 14-Sep-15 4Document Number: 22115
For technical questions, contact: powcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DB016060BC122##BJ1 DB016060BC152##BJ1
DB016060BC252##BK1
RELATED DOCUMENTS
General Information www.vishay.com/doc?22071
DERATING DIAGRAMS
1
10
1
10
0.1 1
Frequency (MHz)
0.44 MHz0.22 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
1
10
1
10
0.1 1
Frequency (MHz)
0.35 MHz0.18 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
0.1
1
10
0.1
1
10
0.01 0.1 1
Frequency (MHz)
0.35 MHz0.18 MHz
Ug
Qg
Ig
Ig(ARMS)
Qg(kvar)
Ug(kVp)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FEEDTHRU 700PF 5% 3KV AXIAL
CAP FEEDTHRU 800PF 10% 3KV AXIAL
CAP FEEDTHRU 800PF 20% 3KV AXIAL
CAP FEEDTHRU 1000PF 3KV AXIAL
CAP FEEDTHRU 1000PF 3KV AXIAL
CAP FEEDTHRU 1200PF 3KV AXIAL
CAP FEEDTHRU 1500PF 3KV AXIAL
CAP FEEDTHRU 2500PF 3KV AXIAL
CAP FEEDTHRU 2500PF 3KV AXIAL
CAP FEEDTHRU 800PF 20% 4KV AXIAL