DBZ_012058 Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
poweap®vlshay.com www.v\shay.com/doc?91000
DBZ 012058
www.vishay.com Vishay Draloric
Revision: 02-Sep-15 1Document Number: 22101
For technical questions, contact: powcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RF Power Feed-Through Capacitors
with Screw Terminals, Class 1 Ceramic
MATERIAL
Capacitor elements made from class 1 ceramic dielectric
with noble metal electrodes.
Connection terminals:
thread terminal, copper / brass, silver plated
Allowable torque: 3.5 Nm (13 lbf in)
FINISH
Capacitor body completely protective lacquered.
MARKING
Type designator, capacitance value and tolerance, rated
peak voltage, ceramic material code, production date code,
manufacturer logo
FEATURES
Small size
Geometry minimizes inductance
APPLICATIONS
Filtering purposes in industrial and medical RF power
equipment.
CAPACITANCE RANGE
200 pF
CAPACITANCE TOLERANCE
- 10 % + 20 %
CERAMIC DIELECTRICS
R85 (TCC - 750 ppm/K)
RATED VOLTAGE
7.5 kVp
DIELECTRIC STRENGTH TEST
12.5 kVDC, 1 minute
DISSIPATION FACTOR
Max. 0.05 % (1 MHz)
INSULATION RESISTANCE
Min. 100 000 M (at 25 °C)
OPERATING TEMPERATURE RANGE
-55 °C to +100 °C
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1
Ceramic Dielectric R85
Type DBZ 012058
Voltage (Vp)7500
Min. Capacitance (pF) 200
Max. Capacitance (pF) 200
Mounting Screw terminal
VISHAY. 220202 {777* , *7 77W} 0.14 M 2 54 M www.v|shay com/dac722071 gowcag@vlshay.com www.v\shay,com/doc?91000
DBZ 012058
www.vishay.com Vishay Draloric
Revision: 02-Sep-15 2Document Number: 22101
For technical questions, contact: powcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The surface temperature during operation must not exceed +100 °C
(2) DC or low frequency RMS current (< 20 kHz)
SAP PART NUMBER AND ELECTRICAL DATA
PART NUMBER CERAMIC
CAP.
VALUES
(pF)
RATED
VOLTAGE
(kVP)
RATED
POWER (1)
(kvar)
RATED
CURRENT
(ARMS)
FEED-THROUGH
CURRENT (2)
(A)
DBZ12058VZ20172BJ1 R85 200 7.5 5.0 4.0 7.0
DIMENSIONS in millimeters (inches)
DERATING DIAGRAM
RELATED DOCUMENTS
General Information www.vishay.com/doc?22071
20 ± 1
(0.79 ± 0.04)
58 + 2
(2.28 + 0.08)
62 max.
(2.44 max.)
Ø 14
(0.55 Dia.)
Ø 12
(0.47 Dia.)
==
Ø 3.3 + 0.2
(0.130 + 0.008 Dia.)
M4 threads both ends
22.0 ± 0.2
(0.866 ± 0.008)
28.0 + 0.5
(1.102 + 0.020)
0.5
(0.020)
0.1
1
10
0.1
1
10
0.01 0.1 1 10 100
Frequency (MHz)
2.54 MHz 0.14 MHz
Ug
Qg
Ig
Ig (ARMS)
Qg (kvar)
Ug (kVp)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FEEDTHRU 200PF 17.5KV AXIAL