3200014 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Mar 25, 2010
Extract from the online
catalog
AI 0,5 - 8 WH
Order No.: 3200014
The figure shows the version Al 0,5-10 WH
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3200014
Ferrule, Length:14 mm, Color:white
Commercial data
EAN 4017918093662
Pack 100 pcs.
Customs tariff 85369010
Weight/Piece 0.000084 KG
Catalog page information Page 662 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
11/07/2005
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Length (b) 14 mm
Color white
Material E-CU
Sleeve length 8 mm
Inner dimension of the insulating collar (d) 2.5 mm
mND 14
AI 0,5 - 8 WH Order No.: 3200014
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3200014
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Mar 25, 2010
Ferrule diameter 1.1 mm
Insulating collar thickness 0.25 mm
Sleeve wall thickness 0.15 mm
Certificates / Approvals
Certification CSA, UCSA
Diagrams/Drawings
Dimensioned drawing
AI 0,5 - 8 WH Order No.: 3200014
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3200014
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Mar 25, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN FERRULE DIN 20AWG WHITE