This document was generated on 09/06/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0887511310
Status: Active
Overview: Serial ATA Connectors and Cable Assemblies
Description: 1.27mm Pitch Serial ATA Power Adapter, 0.152m Length, Crimping Type, Gold Flash,
5V+12V, Lead-Free
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family Cable Assemblies
Series 68587
Application Power
Assembly Configuration Dual Ended Connectors
Connector to Connector Serial ATA-to-Serial ATA
Overview Serial ATA Connectors and Cable Assemblies
Product Name Serial ATA
UPC 756054241950
Physical
Cable Length 0.152m
Circuits (Loaded) 15
Color - Resin Black
Gender Male-Female
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Polyester
Net Weight 11.150/g
Packaging Type Bag
Pitch - Mating Interface 1.27mm
Plating min - Mating 0.051µm
Plating min - Termination 1.905µm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter N/A
Wire Size AWG 18
Wire/Cable Type PVC
Electrical
Current - Maximum per Contact 1.5A
Impedance 100Ω
Shielded No
Voltage - Maximum 40V
Material Info
Reference - Drawing Numbers
Sales Drawing SD-88755-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
68587 Series
This document was generated on 09/06/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Products related to this Datasheet
SATA POWER ADPT ASSY TYPE G/F