2959696 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMMMMMM 86343 ”017918H0 H 4
https://www.phoenixcontact.com/us/produkte/2959696
08.10.2012Page1/2
Electronic housing-UM108-SEFE/L-2959696
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Side element with foot, 5 mm wide (left), for mounting on NS 32 or NS 35/7.5. PCB width: 107.5 mm
Why buy this product
Lateral elements with potential ground contact available from the PCB to the DIN rail (EMC)
Flexible size and shape
Wide range of options for external conductor connection
Inexpensive as a result of reducing the number of separate housing parts
Fast assembly on standard NS 35 or NS 32 DIN rails
High degree of mechanical stability by screwing the lateral elements to the profile
The modules can be marked with Phoenix Contact marking material using the marking grooves in the press-drawn section
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 645 (CC-2011)
GTIN
Custom tariff number 39269097
Country of origin POLAND
Technical data
General
Housing type Side cover
Housing material PA
Color green
Technical data
Inflammability class according to UL 94 V0
Classifications
eclass
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
https://www.phoenixcontact.com/us/produkte/2959696
08.10.2012Page2/2
Electronic housing-UM108-SEFE/L-2959696
Classifications
eclass
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182701
etim
ETIM 2.0 EC001031
ETIM 3.0 EC001031
ETIM 4.0 EC001031
ETIM 5.0 EC000721
unspsc
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

SIDE ELEMENT 5 MM WIDE