2289104 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Mar 15, 2010
Extract from the online
catalog
FLK 50/EZ-DR/ 250/KONFEK
Order No.: 2289104
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2289104
Round cable set, with two 50-pos. socket strips (1:1 connection), for
connecting 32 channels, cable length: 2.5 m
Commercial data
EAN 4017918057497
Pack 1 pcs.
Customs tariff 85444290
Weight/Piece 0.4164 KG
Catalog page information Page 262 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
03/14/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Nominal voltage UN< 50 V AC
60 V DC
Max. current carrying capacity per path 1 A
Max. conductor resistance 0.16 Ω/m
Ambient temperature (operation) -20 °C ... 50 °C
nuns @
FLK 50/EZ-DR/ 250/KONFEK Order No.: 2289104
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2289104
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Mar 15, 2010
Ambient temperature (storage/transport) -20 °C ... 70 °C
Number of positions 50
Number of positions, control side 50
Number of connectors, control side 1
Number of positions, module side 50
Number of connectors, modul side 1
Fixed cable length 2.5 m
Single wire, cross section 0.14 mm²
AWG 26
Conductor construction: Number of litz wires: 7
Single wire, material Cu tin-plated
External diameter 10.3 mm
Cable, preassembly Insulation displacement, IEC 60352-4/DIN EN 60352-4
Shielding no
Width 73.9 mm
Length 40 mm
Certificates / Approvals
Certification CUL, GOST, UL
FLK 50/EZ-DR/ 250/KONFEK Order No.: 2289104
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2289104
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Mar 15, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CABLE ASSEMBLY INTERFACE 8.2'