m m m m m m Input Frequency Input Current Inrusrr Current Power Factor Earlh Leakage Current No Load Input Power Input Prmectian InternaITII.15A/25DVAC med In Ime 115 VAC/Measured at 230 VAC anvAC, coId start at 25 “0 PIN lead 264 VAC, so Hz
ASB110 Series AC-DC Power Supplies
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 85 264 VAC Derate linearly from 100% load at 90 VAC to 90% load
at 85 VAC
Input Frequency 47 63 Hz
Input Current 1.1/0.6 A 115 VAC/Measured at 230 VAC
Inrush Current 70 A 230 VAC, cold start at 25 °C
Power Factor >0.9 Full load
Earth Leakage Current 500 µA 264 VAC, 60 Hz
No Load Input Power 0.3 W
Input Protection Internal T3.15A/250 VAC fitted in line
The ASB110 series is a range of complete low profile, full brick, base-plate cooled AC-DC power supplies which require no external components.
The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution
ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements and operates
from -40 °C to +85 °C on the module base-plate.
Complete AC/DC Power Supply
No Extra Components Required
Base Plate Cooled
-40 to +85 °C Base Plate Temperature
Low Profile in Full Brick Package
High Efficiency - Up to 91%
Universal Input
<0.3 W No Load Input Power
Optional Heatsink Available
Over Current, Over Voltage and Over Temperature Protection
3 Year Warranty
110 Watts
Dimensions:
ASB110:
4.6 x 2.4 x 0.67” (116.8 x 61 x 17 mm)
www.xppower.com
1
Models & Ratings
Notes
Output Power Output Voltage Output Current Noise and Ripple Efficiency(1) Model Number(2)
110 W
12.0 V 9.17 A 120 mV 90.0% ASB110PS12
15.0 V 7.33 A 150 mV 90.0% ASB110PS15
24.0 V 4.58 A 240 mV 91.0% ASB110PS24
28.0 V 3.93 A 280 mV 91.0% ASB110PS28
36.0 V 3.06 A 360 mV 91.0% ASB110PS36
48.0 V 2.29 A 480 mV 90.5% ASB110PS48
1. Typical efficiency with 230 VAC input and full load.
2. Add suffix ‘-HK- to receive with optional heat-sink fitted.
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 90 % See Models and Ratings table
Isolation: Input to Output
Input to Ground
Output to Ground
3000 VAC
1500 VAC
500 VDC
Switching Frequency 70-130 / 50-90 kHz PFC / PWM
Power Density 14.8 W/in3
Mean Time Between Failure 160 kHrs MIL-HDBK-217F at 25 °C GB
Weight 0.51 (230) lb (g)
—-: :1 ' XP Power
ASB110 Series
www.xppower.com 2
AC-DC Power Supplies
Output
Characteristic Min. Typ. Max. Units Notes & Conditions
Output Voltage 12 48 VDC See Models and Ratings table
Initial Set Accuracy 1%At 60% load
Minimum Load No minimum load required
Start Up Delay 1.3 s
Start Up Rise Time 20 ms
Hold Up Time 10 ms Full load and 115 VAC
Line Regulation ±0.5 %
Load Regulation ±0.5 %
Transient Response 2%
Maximum deviation, recovering to less
than 1% within 300 µs for 25% step load
Ripple and Noise 1 % pk-pk 20 MHz bandwidth, measured with 20 MHz Bandwidth and
10 µF electrolytic in parallel with 0.1 µF ceramic capacitor.
Overload Protection 130 210 %
Overvoltage Protection 110 140 % Recycle mains to reset
Short Circuit Protection Trip and restart (hiccup), auto resetting
Thermal Protection Measured internally, auto resetting
Temperature Coefficient 0.02 %/°C
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +85 °C Baseplate Temperature, see derating curve
Cooling Conduction Cooled via Baseplate
Operating Humidity 5 90 %RH Non-condensing
Storage Temperature -40 +85 °C
Operating Altitude 3048 m
Shock IEC68-2-27, 30 g, 11 ms half sine, 3 times in each of 6 axes
Vibration IEC68-2-6, 10-500 Hz, 2 g 10 mins/sweep, 60 mins for each of 3 axes
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Emissions EN55032 Level B
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
Safety Approvals
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 3/2 A ±8 kV air/±4 kV contact
Radiated EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 3A
Surge EN61000-4-5 Installation Class 3 A
Conducted EN61000-4-6 3 V A
Dips and Interruptions EN61000-4-11
Dip: 100% 10 ms A
Dip: 30% 500 ms A/B High Line/Low Line
Int:100% 5000 ms B
Safety Agency Safety Standard Notes & Conditions
UL UL60950-1
TUV EN60950-1
CB IEC60950-1
XP Power Load 1%)
3
ASB110 Series
www.xppower.com
AC-DC Power Supplies
Optional Heatsink (IFH HEATSINK)
Application Notes
0.23
(5.9)
0.67
(17.0)
0.30 (7.6)
2.40
(61.0)
ACL +Vout
-Vout
ACN
FG
0.40
(10.16)
0.40
(10.16)
4.20 (106.7)
4.60 (116.8)
4 mounting holes, 3.5 mm
5-Ø 0.08
(2.0)
0.30 (7.6)
2.00
(50.8)
1. Dimensions shown in inches (mm).
2. Weight: 0.51 lb (230 g)
3. Pin diameter: 0.08 ±0.002 (2.0 ±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
6. Baseplate is connected to FG Pin
Notes
Mechanical Details
4.60 (116.8)
2.40
(61.0)
1.00
(25.4)
4.20 (106.7)
100
50
0
-40 -30 -20 -10 0 10 20
A mb i en t Te m pe r at u re ( ° C)
Load (%)
30 40 50 60 70 80 90
With IFH HEATSINK
100
50
0
-40 -30 -20 -10 0 10 20
B as e pl a te Tem p er a tu re (° C )
Load (%)
30 40 50 60 70 80 90
Some specification
parameters
may not be met
Some specification
parameters
may not be met
Derating Curve
When ASB110 is fitted with IFH HEATSINK and mounted in horizontal position with heatsink upper most, the base plate temperature will typically be 85 °C in an ambient
of 50 °C.
Notes
End-My 1 1 +++++ U D 1 XP Power +++++ um
ASB110 Series
www.xppower.com
AC-DC Power Supplies
17 May 19
Application Notes
60%
70%
80%
90%
100%
102030405060708090100
Load (%)
Efficiency
85Vac input
90Vac input
115Vac input
230Vac input
264Vac input
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Load (%)
Efficiency
85Vac input
90Vac input
115Vac input
230Vac input
264Vac input
100
50
25
200
150
300
250
350
400
85 75 65 55 45
Baseplate Temperature (°C)
KHrs
Lifetime
Efficiency Curves
Lifetime
ASB110PS12
ASB110PS24