1827703 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 6
http://www.phoenixcon.com Mar 11, 2010
Extract from the online
catalog
MC 1,5/ 2-STF-3,81
Order No.: 1827703
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1827703
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch:
3.81 mm, Number of positions: 2, Connection type: Screw connection,
Color: green
Commercial data
EAN 4017918050160
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.002602 KG
Catalog page information Page 143 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 3.81 mm
Dimension a 3.81 mm
Number of positions 2
Screw thread M2
MC 1,5/ 2-STF-3,81 Order No.: 1827703
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1827703
PHOENIX CONTACT Inc., USA Page 2 / 6
http://www.phoenixcon.com Mar 11, 2010
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Technical data
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal voltage UN160 V
Nominal cross section 1.5 mm²
Maximum load current 8 A (with 1.5 mm2 conductor cross section)
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A1
Stripping length 7 mm
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
1.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
0.5 mm²
Conductor cross section AWG/kcmil min. 28
Conductor cross section AWG/kcmil max 16
2 conductors with same cross section, solid min. 0.08 mm²
2 conductors with same cross section, solid max. 0.5 mm²
an"; (53 @ @fi 93%.
MC 1,5/ 2-STF-3,81 Order No.: 1827703
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1827703
PHOENIX CONTACT Inc., USA Page 3 / 6
http://www.phoenixcon.com Mar 11, 2010
2 conductors with same cross section, stranded
min.
0.08 mm²
2 conductors with same cross section, stranded
max.
0.75 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
0.34 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
0.5 mm²
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN8 A
AWG/kcmil 28-16
CUL
Nominal voltage UN300 V
Nominal current IN8 A
AWG/kcmil 30-14
UL
Nominal voltage UN300 V
Nominal current IN8 A
AWG/kcmil 30-14
MC 1,5/ 2-STF-3,81 Order No.: 1827703
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1827703
PHOENIX CONTACT Inc., USA Page 4 / 6
http://www.phoenixcon.com Mar 11, 2010
Accessories
Item Designation Description
General
1834343 KGG-MC 1,5/ 2 Cable housing, Pitch: 3.81 mm, Number of positions: 2,
Dimension a: 10.01 mm, Color: green
1834385 KGG-MC 1,5/ 6 Cable housing, Pitch: 3.81 mm, Number of positions: 6,
Dimension a: 25.25 mm, Color: green
Marking
0804109 SK 3,81/2,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 10-section marker
strip, 14 identical decades marked 1-10, 11-20 etc. up to 91-
(99)100, sufficient for 140 terminal blocks
Tools
1205037 SZS 0,4X2,5 Screwdriver, bladed, matches all screw terminal blocks up to 1.5
mm² connection cross section, blade: 0.4 x 2.5 mm
Additional products
Item Designation Description
General
1829345 DFK-MC 1,5/ 2-GF-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 2,
Color: green, Assembly: Direct mounting
1896941 EMC 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Press-in
1879285 EMCV 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Press-in
1858031 IMC 1,5/ 2-STGF-3,81 Plug component, Nominal current: 8 A, Nom. voltage: 160 V,
Pitch: 3.81 mm, Number of positions: 2, Connection type: Screw
connection, Color: green
1827868 MC 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
1908871 MC 1,5/ 2-GF-3,81 THT Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: black, Assembly: SMD/THT/
THR
1842911 MCD 1,5/ 2-G1F-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
1830101 MCD 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
1842762 MCDV 1,5/ 2-G1F-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
#7 I EMU M 45L
MC 1,5/ 2-STF-3,81 Order No.: 1827703
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1827703
PHOENIX CONTACT Inc., USA Page 5 / 6
http://www.phoenixcon.com Mar 11, 2010
1830253 MCDV 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
1830596 MCV 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
1833027 MCVU 1,5/ 2-GFD-3,81 Plug component, Nominal current:8 A, Nom. voltage:160
V, Pitch:3.81 mm, Number of positions:2, Assembly:Direct
mounting, Color:green
1827428 SMC 1,5/ 2-GF-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81
mm, Number of positions: 2, Color: green, Assembly: Soldering
Diagrams/Drawings
Dimensioned drawing
MC 1,5/ 2-STF-3,81 Order No.: 1827703
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1827703
PHOENIX CONTACT Inc., USA Page 6 / 6
http://www.phoenixcon.com Mar 11, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 2POS STR 3.81MM