Ahmcun P N. ACM-21-300 ACM-21-670 ACM-21-900 ACM-Z 1 - 121 ACM-21-161 ACM-21-181 ACM-21-201 ACM-21-221 ACM-21-261 ACM-21-361 ACM-21-371 Test Conditions I Imped- Coll:- : ape an ea table above (2k pcs/reel) ABRACON CORPORATION
Chip Wire Wound Common Mode Choke
| | | | | | | | | | | | | | |
ACM-21
APPLICATIONS:
FEATURES:
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 01.27.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
STANDARD SPECIFICATIONS
Abracon P/N:
ACM-21
Operating Temperature & Humidity:
Storage Temperature & Humidity:
PART IDENTIFICATION:
Test Conditions
Impedance: LCR Meter HP 4291B, 100MHz
DCR: Micro-Ohm meter (GOM-801G)
Withstand Voltage (VDC): 125Vdc, 60 sec, 0.5mA
Rated Voltage (VDC): 50Vdc, 1 – 5 sec
Insulation Resistance (I.R): 1mA, 1 min
-40˚C to +85˚C
Small size with ferrite base
Two line type wire wound
High common-mode impedance at noise band and low
differential-mode impedance at signal band
Suitable for high-speed signal.
EMI and Noise Suppression
USB Line Filter for Personal Computers and Peripheral
IEEE 1394 Line for Personal Computers, DVC, STB
Low-Voltage Differential Signal (LVDS) for LCD panels
Part Numbe r Z DCR IDC Rated
Voltage
Withstanding
Voltage
Insulation
Resistance
Units
Ω ± 20%
Ω (max.)
mA
Vdc
Vdc
MΩ (min.)
ACM-21-300
30
0.20
450
50
125
10
ACM-21-670
67
0.25
400
50
125
10
ACM-21-900
90
0.30
400
50
125
10
ACM-21-121
120
0.30
370
50
125
10
ACM-21-161
160
0.35
330
50
125
10
ACM-21-181
180
0.35
330
50
125
10
ACM-21-201
200
0.35
330
50
125
10
ACM-21-221
220
0.35
330
50
125
10
ACM-21-261
260
0.40
300
50
125
10
ACM-21-361
360
0.40
280
50
125
10
ACM-21-371
370
0.40
280
50
125
10
22˚C to 28˚C, Humidity < 80%RH (In tape and reel)
ACM-21 - M -
Packaging
Blank: bulk
T: Tape and Reel
(2k pcs/reel)
Impedance Code
Please refer to the
table above
r\ lmpethnce (OHM) Impedance (OHM) Impedance (OI-M) i S E c ACM " Frequevfcy (MHZ;- ACMrz 1 7900 — (mm m — hlkumnl mod: lo 100 Frequency (MHz) 6! Frequency (MHz) looo woo A100 2 1: 9 3 u) ‘3 g 1 01 1 10 mo moo FrewencymHz) um —GmmmMnk ----M
Chip Wire Wound Common Mode Choke
| | | | | | | | | | | | | | |
ACM-21
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 01.27.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
ACM-21-300
ACM-21-900
ACM-21-121
ACM-21-161
ACM-21-181
ELECTRICAL CHARACTERISTIC CURVE:
® Impedaloe (OHM) a Impedmoe(OHM)_ H _ 5 § g g 5: 10000 Impedance (OHM) 1(0) 5 ACM 21 201 — Comm Modr — magnum Mm: l 10 100 I!!!) Frequency (MHZ) ACMVZIVZGI —Cummm.\iuk ———-Dflrwflm Milk Impedance (OHM) m m) 1000 Flequencv (MHz) ACM 21 71 —Cmumulhic —__‘Dflcmmd Mair 10 mo 1W0 Frequency (MHZ) E Impedance (OHM) § 111) IO 0,1 ACMVZ 17221 vm I"Frequency (MHz) — ——' Dflrmmul Mod: 10 100 Frequency (MHz) mu» 1000 ABRACON CORPORATION
Chip Wire Wound Common Mode Choke
| | | | | | | | | | | | | | |
ACM-21
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 01.27.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
ELECTRICAL CHARACTERISTIC CURVE:
ACM-21-201
ACM-21-221
ACM-21-261
ACM-21-361
ACM-21-371
0.45 1.2 0.4 1 .2102 1.2i0.2 2.01:0.2 0.8 0.4 0.4 0.90 :23} 2551: TEMP "C NU’C l IDS I'Hl number ol fellow cycles nllnwaum u-aa Coollny m- : "Us Iintfiw) ABRACON CORPORATION
Chip Wire Wound Common Mode Choke
| | | | | | | | | | | | | | |
ACM-21
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 01.27.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
OUTLINE DIMENSIONS:
REFLOW PROFILE:
A
B
C
E
F
G
2.0±0.2
1.2±0.2
1.2±0.2
0.45
1.2
0.4
Recommended Land Pattern
H
I
J
K
0.8
0.4
0.4
0.90
Schematic
‘ q; D1 1.4Min. T\ Emboss Tape Resistor direction Of unreeling 14010.10 15510115 8.0mm 1.7511110 1510,10 4.00m“) Autumn 2.0011110 ”0+0. 1!) 13510.10 ABRACON CORPORATION
Chip Wire Wound Common Mode Choke
| | | | | | | | | | | | | | |
ACM-21
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 01.27.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
Dimension: mm
TAPE & REEL: 2000pcs/reel
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
Abracon Corporation is required. Please contact Abracon Corporation for more information.
A
B
W
E
F
P0
P1
P2
ΦD0
t
1.40±0.10
2.55±0.05
8.0±0.20
1.75±0.10
3.5±0.10
4.00±0.10
4.00±0.10
2.00±0.10
1.50+0.10
1.35±0.10
ΦA ΦB ΦC W T
178±2.0
60±0.5
13±0.3
9+0.3
11.4±1.0