Pan 2 Test Rm: lam: Number (W) Freq Max Max ACM21 - 120% (MHz) (:2) (mA) 300M 30 100 0.20 450 670M 67 100 0.28 400 900M 90 100 0.35 330 121M 120 100 0.30 370 161M 160 100 0.35 350 181M 180 100 0.35 330 261M 260 100 0.40 300 371 M 370 100 0.45 280 Pan 2 Test Rm: lam: Number (W) Freq Max Max ACM31- 220% (MHz) ((2) (mA) 900M 90 100 0.30 370 161M 160 100 0.40 340 261M 260 100 0.50 310 601 M 600 100 0.80 260 102M 1000 100 1.00 230 222M 2200 100 1.20 200 Pan 2 Test Rm: lam: Number (W) Freq Max Max ACM41- 110% (MHz) (:2) (mA) 1R25K 90 50 0.50 800 4R2K 160 10 0.80 800 T L AF I:| .. AEKACON ‘ wuomnon
Part
Number
ACM21-
300M
670M
900M
121M
161M
181M
261M
371M
Z
(W)
±20%
30
67
90
120
160
180
260
370
Test
Freq
(MHz)
100
100
100
100
100
100
100
100
RDC
Max
()
0.20
0.28
0.35
0.30
0.35
0.35
0.40
0.45
IRATE
Max
(mA)
450
400
330
370
350
330
300
280
Part
Number
ACM31-
900M
161M
261M
601M
102M
222M
Z
(W)
±20%
90
160
260
600
1000
2200
Test
Freq
(MHz)
100
100
100
100
100
100
RDC
Max
()
0.30
0.40
0.50
0.80
1.00
1.20
IRATE
Max
(mA)
370
340
310
260
230
200
Part
Number
ACM41-
1R25K
4R2K
Z
(W)
±10%
90
160
Test
Freq
(MHz)
50
10
RDC
Max
()
0.50
0.80
IRATE
Max
(mA)
800
800
C
E
D
B
A
C
E
0.173
4,40
D
0.097
2,45
B
A
USB CONNECTOR
D+
ESD
ESD
D- ACM
VCC
IEEE1394 CONNECTOR
TPA-
TPB-
TPB+
ACM
VCC
TPA+
ACM
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
SMD COMMON MODE CHOKE
SMD COMMON MODE CHOKE
SMD COMMON MODE CHOKE
ACM21, ACM31, ACM41 SERIES
|||||||||||||||
STANDARD SPECIFICATIONS:
PHYSICAL CHARACTERISTICS:
TECHNICAL INFORMATION:
A
B
C
D
E
ACM-21
0.081±0.008
(2,05±0,20)
0.049±0.008
(1,25±0,20)
0.047±0.008
(1,20±0,20)
0.016
(0,40)
0.018
(0,45)
ACM-31
0.125±0.008
(3,20±0,20)
0.063±0.008
(1,60±0,20)
0.075±0.008
(1,90±0,20)
0.024
(0,60)
0.024
(0,60)
ACM-41
0.195±0.008
(4,95±0,20)
0.138±0.008
(3,50±0,20)
0.140Max
(3,56)
0.030
(0,75)
0.040
(1,02)
OPTIONS:
• Tape & Reel is standard
APPLICATIONS:
• USB line filter
• USB 2.0/IEEE1394/LVDS
FEATURES:
• Ferrite base
• Lead Free
• Ordering Code: ACM-XX(Size)-XXX(Value)M-T(T&R)
• Tolerance: K=±10%, M=±20%
• Letter suffix indicates standard tolerance
• Rated Voltage: 50VDC
• Insulation Resistance: 10MW minimum
• See SCD or detail E&M performance
• Operating Temperature: -30°C to +85°C
Note: All specification subject to change without noticed.
rev1.1-8/04