A20737AMSDK-1 Datasheet by Anaren

View All Related Products | Download PDF Datasheet
m - _ . El 'EI @ap file.» Muemfl % Anarew What’ll we think of next?“ www.anaren.comlair
Features Benefits
Applications
Anaren Integrated Radio (AIR)
Low-power RF modules, firmware & development tools that make it easy to ’go wireless
Anaren, Inc. | 6635 Kirkville Road | East Syracuse, NY 13057
800.411.6596 | www.anaren.com/air | AIR@anaren.com
This member of the AIR family of wireless solutions is supported by Anaren’s Atmosphere
online development tool and features semiconductor technology from Broadcom.
Includes Multi-Sensor Development Board featuring
an Accelerometer, a Magnetometer, an IR
Temperature Sensor, a Buzzer, a Tri-color LED, a
Joy Stick, and a Coin Cell Battery holder
One USB 2.0 cable (Type A to Micro-B)
Two Single row pin headers can be soldered down to
gain access to all the pins in the A20737A module
Incorporates Broadcom’s BCM20737
Tiny 11x13x2.5 mm footprint of the A20737A AIR
module
Pre-certified to FCC/IC and ETSI compliant
Low power consumption
Anaren’s exclusive online development tool,
Atmosphere
Atmosphere generates and loads the embedded
code on the Multi-Sensor Development Board, and
creates an app that can be loaded onto a Bluetooth
Smart mobile device
A20737A-MSDK1
The Multi-Sensor Development kit (A20737A-MSDK1) and Atmosphere the innovative online
development tool is designed to create all the embedded code and target mobile device
applications needed to wirelessly connect and communicate to an embedded Anaren
Bluetooth® Smart module. It features the A20737A AIR module, which uses Broadcom’s
BCM20737 chip. The A20737A AIR module is Globally certified*, and is Bluetooth SIG qualified.
* Global certification is an ongoing process, please call for confirmation regarding your specific locations
MSDK Series
Provides GOOBE “great out of the box” wireless
connectivity for easier development of applications
based on the Bluetooth Smart standard.
Provides an excellent educational/development
tool for all levels of Bluetooth Smart expertise – as
well as a clear, easy-to-understand migration path
from development to production.
Part of Atmosphere, a total solution from Anaren
that includes development tools, firmware,
applications support, and more.
Industrial controls and monitoring, remote controls,
home/building automation, lighting systems, low power
wireless sensor networks, and consumer electronics,
sports monitoring, health & wellness, among many others
Applications are written with an easy-to-use graphic programming tool
that includes a method for designing the layout of the app screen and
the on board software
This product is not to be used in any implantable medical device or external
medical device intended to regulate or monitor biological functions, including but
not limited to devices such as pacemakers, defibrillators, cardiac
resynchronization devices, pressure sensors, biochemical stimulators and
neurostimulators. ANAREN MAKES NO WARRANTY OF FITNESS OR
MERCHANTABILITY OF THIS PRODUCT FOR ANY USE OF THIS TYPE.
Anaren shall not be responsible for any consequential damages arising from the
sale or use of this product for any use of this type. The ultimate user of the
product assumes all risk of personal injury or death arising from a prohibited use.
The Bluetooth® word mark and logos are registered trademarks owned by
Bluetooth SIG, Inc. and any use of such marks by Anaren Inc. is under license.
Other trademarks and trade names are those of their respective owners.
General: A20137x AIR Madulu AcDelammamr Dmiul compass IC J r k “’5 " IR mnp nruol GFIO Expander Tri-color LED Butler hmzs llamosghere anaren com h“ .//www.broadcom.com/wiced —— A20737A-MSDK1 M6950" \\ w w 3.9% EBBIuet Goth" SMART Le @ I <2) avg;="" anaren°="" what’ll="" we="" think="" of="" next?“="" www.anaren.comlair="">
Module family overview
Nomenclature
Layout information
Anaren Integrated Radio (AIR)
Low-power RF modules, firmware & development tools that make it easy to ’go wireless
Anaren, Inc. | 6635 Kirkville Road | East Syracuse, NY 13057
800.411.6596 | www.anaren.com/air | AIR@anaren.com
This member of the AIR family of wireless solutions is supported by Anaren’s Atmosphere
online development tool and features semiconductor technology from Broadcom.
1449a
* The Bluetooth® word mark and logos are registered trademarks owned by
Bluetooth SIG, Inc. and any use of such marks by Anaren Inc. is under license.
Other trademarks and trade names are those of their respective owners.
General:
2.4-GHz RF transceiver incorporating
Bluetooth Smart technology
1.7 to 3.6V operation
Operating temperature –30˚C to +85˚C
Integrated ARM Cortex-M3 microprocessor core
512-Kbit EEPROM
Programmable output power up to +3dBm
Low Current Consumption (3.3V)
25mA in Rx and 20mA in Tx @ +3dBm
17mA in Tx @ -1dBm
Typical sleep current 2µA @ 3.3V
Excellent receiver sensitivity, -94dBm average with
<1% BER
Infrared modulator
10-Bit auxiliary ADC with nine analog channels
Support for secure OTA updates
Integrated LDO
Supports SPI, I2C, PWM, UART and GPIO
peripheral interfaces
RoHS Compliant
Shielded package with an integrated antenna
LGA Footprint
Small package size: 11mm x 13mm x 2.5mm
Approximate weight 0.5 grams
Certified/compliant for use Worldwide*
This product is not to be used in any implantable medical device or external medical
device intended to regulate or monitor biological functions, including but not limited to
devices such as pacemakers, defibrillators, cardiac resynchronization devices,
pressure sensors, biochemical stimulators and neurostimulators. ANAREN MAKES
NO WARRANTY OF FITNESS OR MERCHANTABILITY OF THIS PRODUCT FOR
ANY USE OF THIS TYPE. Anaren shall not be responsible for any consequential
damages arising from the sale or use of this product for any use of this type. The
ultimate user of the product assumes all risk of personal injury or death arising from
a prohibited use.
IMPORTANT: The Multi-Sensor Development (A20737x-MSDK1) kit is a tool to aid in the development
and testing of wireless communication applications; please contact Anaren if you will be using in the
production of wireless end-products.
Multi-Sensor Development Board features shown below;
see User’s Manual for more information.
PLEASE NOTE:
Additional information on Anaren’s exclusive development
tool, Atmosphere can be found at
https://atmosphere.anaren.com
Additional information on the Broadcom’s BCM20737 can be
found at http://www.broadcom.com/wiced
A Manufacturer Anaren
1 Chip series 20737
2 Form factor A = Internal Antenna, C = Connector
3 Description MSDK = Multi-Sensor Development
Kit

Products related to this Datasheet

EVAL BOARD FOR A20737A