1051003 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MM 22.06.2012 Page 1 l2
https://www.phoenixcontact.com/us/produkte/1051003
22.06.2012Page1/2
Zack marker strip-ZB 6:UNBEDRUCKT-1051003
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Zack marker strip, Strip, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Snap into tall
marker groove, For terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
The illustration shows the
version ZB 6:UNBEDRUCKT
Why buy this product
Labeling service: Phoenix Contact can custom-label all zack marker strip markers according to your requirements
The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 60 (CL2-2011)
GTIN
Custom tariff number 39269097
Country of origin GERMANY
Technical data
General
Note Can be labeled with CMS
Width (a) 6 mm
Color white
Inflammability class according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Ambient temperature (operation) -40 °C ... 100 °C
Components free from silicone and halogen
Material PA
Number of individual labels 10
Number of individual labels per row 10
Classifications
eclass
eCl@ss 4.0 24190208
https://www.phoenixcontact.com/us/produkte/1051003
22.06.2012Page2/2
Zack marker strip-ZB 6:UNBEDRUCKT-1051003
Classifications
eclass
eCl@ss 4.1 24190208
eCl@ss 5.0 27149103
eCl@ss 5.1 27149103
eCl@ss 6.0 27141137
etim
ETIM 2.0 EC000761
ETIM 3.0 EC000761
ETIM 4.0 EC000761
unspsc
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Accessories
Accessories
Accessories-CMS-P1-M/ZB-5144699
Plastic magazine for CMS-P1 plotter. Accepts 22 Zack band strips
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN ACC MARKER STRIP UNPRINTED