|_ ’\ \J swam m, \4 \J \J 1 2 3 4 PRUDUET NUMBER PITEH VVXXSVXSOOJOG 508mm Dmv L 230 \ § ' mum Ma'erwal W olcem@mamp Brass N‘ plated 23 o Ilism®Tsrmmal (hnusmg) Tnarmumasm (UL9LV—0) .IQemGTermmal (lover) Thermoplasht (unwio) t 20 Dw A DZ 6*“ 5 3 ‘0 OIIEm®Male (Wan Pth, Tm plafed P? ®\ 29 IIIENQTermmal straw Sfesl th manng ” — ” 5m fype xx leem©Termmamratkl Thermnplasht {uwwiol \ III2m®th Han e nul Brass M2 5 A 1 @\ /© 9 _ i :3 ; Elecmtal :ULus ,. — 4_ .VnHaga ranng 300v — i a w — .[urrenf rahng 12A n ma Err-E21: n n m 2 Ier2 range g \\E csmm mraMWE) 12730 ‘“ o Sfrandsd wlFE(AWGMZ-30 ITm-queSZLlHn c gnaw M3 owe smp [Engm 6-7 mm p g m a owhsranmng Vonage 16KV Dlmensmn lUperahng «emperamre 40“: m .115": Dim L (N4) x 508.15 0 05am A re al mm A {N71} x 5 08.6 6 PART W: W y W V H Dlm B [N-‘H x 508 ‘F I I Dim E N x 508 I mm". code surlace tolerance projecfinn product fomi‘y (mar RnHS mm mm / ",1 1 L, P ASHE ms mums TEWNALBLDEK Dim D ( )x 5 08* 0 Salldblotk o mazkmwoos) [leamxl m ecn no dr date sm»..w.....~..‘....
V9 xx 51 x 3 00J0 G c us
PDS: Rev :A STATUS:Released Printed: Jul 01, 2014