62998 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
0.460i0025j [018:001] 7 ' ‘ ‘ \Jfl < eeeee="" 11114="" 1="" 1="" 1="" 7.75%=""><4 [.305]="" 19,69="" [.775]="" 4.44="" [.175]="" b="" y="" i="" 1—"—"'_\="" 2.79="" [.110]="" 3="" 2="" 1="" thr="" dra‘mac="">< anf‘veusheu="" leased="" fcr‘="" fvbucat‘on="" 7="" loc="" d1st="" rev‘s‘oks="" i.="" all="" mm="" mgwgn="" \="" k9="" ccwww="" 7="" 2y="" 7="" af="" so="" 2="" ur="" ngscmpnm="" mg="" dwn="" afvd="" c="" rewsed="" fer="" ecri’zio’msq="" 27n0v2012="" kh="" 3d="" 7.62="" [.500]="" "="" cont‘nuous="" str‘p="" o\="" reels.="" 1.65="" [.065]="" sect‘or="" aia="" se0110n="" cic="" c‘="" b="" t="" sect10n="" b="" i="" b="" b="" 4.="" a="" c="" [,2="" ’="" niwg]="" b="" w="" [.2304="" 280="" or="" (2)="" .160]="" gr“="" gene-075="" f768="" 7="" x="" y="" ‘7="" i="" .14="" 7="" 5.844711="" cr="" (2‘1="" 4.06="" ,="" \="" [037:001]="" )="" ‘="" ‘="" k="" 1‘="" hi="" 7="" “="">1 7 .. b VATNC TAB EW‘SH NSLLAT‘ON RANGE WRE JZE TH‘CKVESS DART V0 . 1 ,. - .4, - \ 4 DWN J/VL/Sb TH“: DRAWN; 15 A LJVTKOLLED JOLJVEVF . _ ‘ CHUK< ‘vjth="" #st="" -="" te="" te="" connectiviiy="" 4="" r_="">< 5="" vs="" eehe?="" “memo“="" qttse‘eweebfuenees‘ed="" am="" _="" _="" j/w/su="" we="" mmm="" j="" d="" aw:="" hecejtacle="" fastcn="" i,="" produc="" _="" [="" ]="" ‘e‘h‘es‘="" 7,="" b="" .53="" ~l="" e:="" .="" a="" .="" :056="" [21:]="" 7="" a="" a?)="" 1="" ,="" af'fl‘cat‘on="" s‘ec="" 4="" .="" i="" r="" i="" an="" r~="" s1ze="" cage="" code="" drawnc="" no="" restr‘cted="" tc="" aa.les="" 14="" 1474030="" natwal="" hmsh="" wacw="" 7="" a15="" 0077‘}="" ©d52998="" 7="" jrass="" see="" tajle="" r="" 6="" customer="" dra‘mnc="" “le="" 11="" ”e”="" 1="" cm="" ”3="" g="" mama="" (3/117="">

Products related to this Datasheet

CONN QC RCPT 8-10AWG 0.250 CRIMP
CONN QC RCPT 8-10AWG 0.250 CRIMP