Specialty Hand Tools, Accessories Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
' Compatible with over IOO interchangeable SDE dies SDE DA Hand Tool Pan Nu. ”13745-1 tqca E/ECWOn/CS AMP
PRO-CRIMPER III Hand Tool
Part No. 354940-1
The PRO-CRIMPER III Hand Tool combines
the versatility of general purpose service
tools with the reliability and ease of use
of many premium grade tools. It is ideally
suited for R&D prototyping, networking
applications, and commercial, industrial,
and institutional maintenance work.The
precision design and manufacturing
techniques that go into this tool ensure
reliable, repeatable performance.The new
handles and head design result in increased
usable lifecycle.
Versatile.As part of the SDE family of
tools, the system accommodates dozens of
interchangeable dies in an ever-expanding
range, including those for open-barrel
contacts and terminals. Many die sets have
multiple cavities for crimping more than one
wire or terminal size at the same time.
Dependable.The tool is constructed
of durable high-carbon steel with extra
strength pivot pins, for maximum reliability
and long-life precision. Locators are
included with pin-and-socket style tools.
They help properly locate the contact in
the die set, provide a wire stop, and help
minimize contact rotation and bending
during crimping.
Convenient. User convenience and
comfort features are evident throughout.
User-adjustable ratchet control is provided
for complete crimp cycling that helps
eliminate partial crimps. An emergency
ratchet release allows the user to open the
tool jaws at any time during the crimp cycle.
To reduce handle force, the linkage was
designed to match the forces required to
crimp our largest insulated terminal.The
result is dramatically less hand force than
comparable tools.The angled head and
specially designed handles provide
comfortable operation.
Quality. Every tool crimps with
precision, because every tool incorporates
the traditional quality of all AMP products.
Specialty Hand Tools and Accessories
Easier on the Hand,
Precise on the Crimp
Fast Facts
These versatile hand tools are
ideally suited for R&D, networking
applications, and on-site
maintenance work.
User-adjustable ratchet control
for a complete crimping cycle
Emergency ratchet release
Angled head, providing a
comfortable hand and wrist
position
Over 100 interchangeable SDE
die sets to crimp a broad range
of connectors
Able to handle multiple wire and
terminal sizes in one die set
Precision construction of durable
high-carbon steel
Extra strength pivot pins for
maximum durability
Engineered and manufactured
using processes independently
certified to internationally
recognized quality standards
ISO-9001:2000 and
Telecommunications Industry
Standard TL 9000.
From the SDE Tooling Family for Production Versatility
SDE PEW 12
Hand Tool
Part No. 9-1478240-0
The unique geometry of this tool
results in a comfortable, easy-to-use handle
design that is unmatched in the market.
Easy accessibility for space-constrained
applications
Large crimp jaw arc, minimizing
“roll” in open barrel applications
User-adjustable ratchet control
and emergency ratchet release
Compatible with over 100
interchangeable SDE dies
SDE DA Hand Tool
Part No. 1213745-1
This tool is specifically designed for
closed barrel SDE dies. It incorporates
all the convenient operational features
of the SDE family.
Excellent mechanical advantage,
enhancing user comfort
Adjustable ratchet with
emergency release
tqca — E/sctrUnICS AMP
Hand Tool Kits
AMP specialty hand tools are available in
convenient kits that contain the tooling,
terminations, and spare parts you need
for your crimping operations.
PRO-CRIMPER III Hand Tool PIDG and
PLASTI-GRIP Terminal Kit, Part No. 55823-1
Includes hand tool (Part No. 58433-3), 225
insulated ring and spade terminals in 12-10,
16-14 and 22-16 AWG [3.0-5.0, 1.3-2.0 and
0.3-1.3 mm2] wire sizes.
BNC Premises Wiring Kit, Part No. 58477-1
Includes hand tool (Part No. 58433-1);
plugs—5 RG-58, 10 RG-59/62, 5 RG-58
plenum and RG-59/62 plenum sizes;
adapters—2 jack-to-jack and 2 “T”.
Carrying Case (Empty),
Part No. 679223-1
Includes two empty storage boxes
for die sets.
PRO-CRIMPER III Hand Tool Repair Kit,
Part No. 679221-1
Includes retaining rings, handle return
spring, pawl spring, pivot pins, pawl pin,
ratchet pawl, die pins, nut and die
set screws.
Custom Crimp Dies
If you need custom crimp dies,Tyco
will design and prototype them for you.
A minimum order of 3 pieces is required.
Manual Wire Preparation
A full selection of manual wire strippers
complements these tools, providing a
complete solution for convenient, correct
wire termination.
Coax Stripper, Part No. 1490490-1
3 blades designed to strip
RG-6, RG-58, RG-59
cable in one step
Replaceable blade
cartridges
Cyclops Cable Stripper, Part No. 1375317-1
Outer sheath stripper
Automatically adjusts to
different cable thicknesses
Works on cable diameters
up to 11 mm [0.43 in]
Economy Wire Stripper and Cutter,
Part No. 1490491-1
Strips 10-24 AWG
[5.26-0.2 mm2]
Adjustable to any of
8 wire sizes
Rotary Cable Stripper, Part No. 606700-1
Round cable tool can
be used on single- or
multiple-conductor
cable up to 44.5 mm
[1.75 in]
Automatic Wire Stripper, Part No. 734185-1
Strips PVC,THHN, and
THHW
Adjustable wire stop
Built-in cutter
Strips 10-28 AWG [5.26-0.09 mm2]
For drawings or technical data, contact your Tyco Electronics sales engineer or call the
Technical Support Center: 1-800-522-6752. Dimensions are in millimeters unless
specified otherwise. Values in brackets are English equivalents unless specified otherwise.
Specifications subject to change. Consult Tyco Electronics for latest specifications.
Need More Information? For information about tooling, call 1-800-522-6752
or e-mail toolsales@tycoelectronics.com.
For drawings or technical data, contact your Tyco Electronics sales engineer or call the
Technical Support Center: 1-800-522-6752. Dimensions are in millimeters unless
specified otherwise. Values in brackets are English equivalents unless specified otherwise.
Specifications subject to change. Consult Tyco Electronics for latest specifications.
Need More Information? For information about tooling, call 1-800-522-6752
or e-mail toolsales@tycoelectronics.com.
Product Catalog RG/U Cable2Termination P/N 354940-1 SDE Die Set
Family Number1AMP® Product Wire Size Type/Style with SDE Die Set Only
RD 316, 180, 195, Belden 8218 “O”/Commercial 58539-1
58, 62, 59 “O”/Commercial 58433-1 58435-1
50 Ohm BNC and TNC Hex/Commercial 58433-2 58436-1
Belden 9248, 9114 “O”/Commercial 58539-1
174, 188, 316, 179, 161, 187 “O”/Commercial 318450-1 318450-2
62, 59 “O”/Commercial 58435-1
Belden 9907, 89907, Comm/Scope 2104 “O”/Commercial 318452-1 318452-2
174, 188, 316, 179, 161, 187 Hex/Commercial 58436-3
62, 59, Belden 9104, 9112 “O”/Commercial & Military 58537-1
50 Ohm BNC Belden 8281, 9141 Hex/Commercial — 58436-2
“O”/Commercial & Military 58538-1
180, 195, Belden 8218, 9248, 9114 “O”/Commercial 58539-1
58 “O”/Military 220189-3
75 Ohm 62, 59 “O”/Commercial 58536-1
BNC and TNC 6, Belden 8281 “O”/Commercial 58538-1
179, 161, 187 “O”/Commercial 318451-1 318451-2
Hex/Commercial 58531-2 58425-2
Coaxial 82074 75 Ohm BNC 62, 59 Hex/Commercial 58531-1 58425-1
Connectors Double Braid 59, Belden 8281, 9141 Hex/Commercial 58531-3 58425-3
Belden 9248, 9114 “O”/Commercial 58536-1
Belden 8218 “O”/Commercial 58174-1
50 and 75 Ohm BNC 6, Belden 8281 “O”/Commercial 58538-1
50 Ohm N 58, 62, 59 Hex/Commercial 58433-2 58436-1
8, 213, 11, 216, 9, 214 Hex/Commercial 58501-1 58485-1
Miniature UHF 58 Dual Crimp 58506-3 220196-1
174, 316, 188, 179, 161, 187, Hex/Commercial 58500-1 58489-1
50 Ohm SMB RD 316, 188 Double Braid Hex/Military 58499-1 58483-1
178, 196, 174, 316, 188, 179, 161, 187 Hex/Commercial 58046-1
50 and 75 Ohm 58, 62, 59 “F” / “O” 58558-1 58558-2
Consumer BNC 174, 316, 188, 179, 161, 187 “F” / “O” 58559-1 58559-2
58, 6, 7 Hex/Commercial 58621-1 58621-2
6.6, 8.2, 9.8 [0.259, 0.324, 0.384] Dia.
Series F 59, 6, 7 Hex/Commercial 58622-1 58622-2
CATV Plugs 7.4, 8.7 [0.290, 0.343] Dia.
59, 6 Hex/Commercial 58663-1 58663-2
9.1 [0.360] Dia.
Braid-Pic Braid Termination 58, 62, 59 220195-1
Insulated Terminals 22-16 AWG [0.3-1.3 mm2]
82042 and Splices 16-14 AWG [1.3-2.0 mm2] — 58433-3358423-13
(PIDG and PLASTI-GRIP) 12-10 AWG [3.0-5.0 mm2]
Terminals 65505 Uninsulated Terminals 22-10 AWG [0.3-5.0 mm2] 58546-1 58545-1
And and Splices (SOLISTRAND)
Splices ECV-ECN 18-16 AWG [0.8-1.3 mm2]
65472 Closed End Splices ECN 18-10 AWG [0.8-5.0 mm2] — 217212-1 217212-2
ECV-ECN 18-10 AWG [0.8-5.0 mm2]
Spare Wire Caps 0.048-0.225 [1.22-5.72] Ins. Dia. 58573-1
FASTON 250 Series 18-14 AWG [0.8-2.0 mm2] — 58524-1 58524-2
Recpt. 14-10 AWG [2.0-5.0 mm2] — 58525-1 58525-2
0.110/0.125 in. Recpt.
Receptacles 82004
0.187/0.250 in. Recpt., 26-14 AWG [0.13-2.0 mm2] — 58628-1 58628-2
and Tabs
0.250 in.Tabs
0.250 in. Recpt. 12-10 AWG [3.0-5.0 mm2] — 58630-1 58630-2
Ultra-Fast
FASTON
(Straight)
Part Number
Connector/Terminal-to-Tool Reference
1 Request catalog for detailed product information.
2 Coaxial cable of similar size can be crimped. Request Catalog 82074 for a complete listing of possible cable sizes.
3 Not for use with PIDG FASTON receptacles; crimp not approved by UL or CSA.
tuna — E/sctan/CS AMP
Product Catalog Cable or P/N 354940-1 SDE Die Set
Family Number1AMP® Product Wire Size with SDE Die Set Only
FSMA and ST-Style (S.S.) 3.0 mm Jacket Dia. 58551-1*58552-1
Connectors (504XXX Series only)
ST-Style, FC Type, D4 and AMP®SC 3.0 mm Jacket Dia.58433-4*58424-1
Connectors
ST-Style (Ceramic) Connectors 3.8 mm Jacket Dia. *503890-1
Fiber Optic 82164 FC Type and AMP®SC Connectors 3.0 mm Jacket Dia. 503911-1** 503910-1
Connectors and (Next Generation)
296355 FSD, FSD MC and RSD Connectors; DUALAN and LDD 58519-1*58510-1
FSD Breakout Kit
LightCrimp XTC Connectors 3.0 mm Jacket Dia. 503568-1*503567-1
Ceramic/Polymer/S.S.)
LightCrimp SC (Ceramic) Connectors 3.0 mm Jacket Dia. 503699-1*503698-1
1307099 LightCrimp Plus ST-Style 3.0 mm Jacket Dia. 492623-1*** 492622-1
AMP®SC 3.0 mm Jacket Dia. 492782-1*** 492783-1
Multimate Contacts 1 mm Plastic Fiber, 2.2 mm Jacket Dia. 217211-1 217211-2
D-Subminiature 20 DF 28-24 AWG [0.08-0.2 mm2]58448-2 58448-3
Pin and Socket Contacts (AMPLIMITE) 24-20 AWG [0.2-0.6 mm2]
D-Subminiature 22 DF 28-22 AWG [0.08-0.3 mm2] 90800-1 90800-2
82068 Pin and Socket Contacts (AMPLIMITE)
Type II Pin and Socket Contacts 24-14 AWG [0.2-2.0 mm2] 58541-1 58541-2
Type III+ and Type VI
28-24 AWG [0.08-0.2 mm2]
Pin and Socket Contacts 24-20 AWG [0.2-0.6 mm2] 58495-1 58495-2
18-16 AWG [0.8-1.4 mm2]
0.093 Soft Shell Commercial 24-18 AWG [0.2-0.9 mm2] 90872-1 90872-2
Pin and Socket Contacts 20-14 AWG [0.6-2.0 mm2] 90871-1 90871-2
0.062 Soft Shell Commercial 30-24 AWG [0.05-0.2 mm2] 90870-1 90870-2
Pin and Socket Pin and Socket Contacts 24-18 AWG [0.2-0.9 mm2] 90869-1 90869-2
Connectors MR Pin and Socket Contacts 26-18 AWG [0.13-0.9 mm2] 58514-1 58514-2
24-18 AWG [0.2-0.9 mm2] 90548-1 90548-2
Universal MATE-N-LOK II 20-14 AWG [0.6-2.0 mm2] 90546-1 90546-2
82181 and 1.52-3.30 [0.060-0.130] Ins. Dia.
Universal MATE-N-LOK 20-14 AWG [0.6-2.0 mm2] 90547-1 90547-2
Pin and Socket Contacts 3.30-5.08 [0.130-0.200] Ins. Dia.
12-10 AWG [3-5 mm2] 58530-1 58530-2
Mini-Universal 26-22 AWG [0.13-0.3 mm2] 90758-1 90758-2
MATE-N-LOK 22-18 AWG [0.3-0.9 mm2] or Two 22 AWG 90759-1 90759-2
Pin and Socket Contacts 20-16 AWG [0.6-1.4 mm2] or Two 20 AWG 90760-1 90760-2
Commercial MATE-N-LOK 24-18 AWG [0.2-0.9 mm2] 90574-1 90574-2
Pin and Socket Contacts 20-14 AWG [0.6-2.0 mm2] 90575-1 90575-2
Dynamic Series D-3 Contacts 24-20 AWG [0.2-0.56 mm2] 90683-1 90683-2
20-16 AWG [0.5-1.42 mm2] 90684-1 90684-2
CST-100 Contacts 26-22 AWG [0.13-0.3 mm2] 58517-1 58517-2
Receptacle and Tab 65481 AMPSEAL Automotive Receptacles 20-16 AWG [0.5-1.25 mm2] 58529-1 58529-2
Connectors AMP SUPERSEAL 1.5 SERIES Contacts 0.5-1.5 mm258583-1 58583-2
124962 EI Series Receptacle Contacts 26-20 AWG [0.13-0.6 mm2] 58548-1
Universal Power Contacts 26-16 AWG [0.13-1.4 mm2] 58564-1
Modular Plugs 82066 Modular Plugs (10 Pos.) 28-24 AWG [0.08-0.2 mm2]58560-1 58560-2
Modular Plug Strain Relief 5.08 [0.200] Max. Ins. Dia. 852681-1
PC Card Connectors 65701 INFOPORT Series III Shield Kit 3.43-3.81 [0.135-0.150] Ins. Dia. 224933-1 224933-2
Universal Data 82164 AMP®Crimp Ring Type 1, 2, 6, 9 and MONTROSE 58450-1
Connector Kits
Connector/Terminal-to-Tool Reference (continued)
Part Number
For drawings or technical data, contact your Tyco Electronics sales engineer or call the
Technical Support Center: 1-800-522-6752. Dimensions are in millimeters unless
specified otherwise. Values in brackets are English equivalents unless specified otherwise.
Specifications subject to change. Consult Tyco Electronics for latest specifications.
Need More Information? For information about tooling, call 1-800-522-6752
or e-mail toolsales@tycoelectronics.com.
Request catalog for detailed product information.
Terminates cable with 24 AWG [0.2 mm2] conductors with 0.039 [0.99] Max. O.D.
*Tool Frame Part No. 58532-1.
** Tool Frame Part No. 58588-1.
*** Tool Frame Part No. 58532-2.
tuna — E/ECUDIYICS AMP
For drawings or technical data, contact your Tyco Electronics sales engineer or call the
Technical Support Center: 1-800-522-6752. Dimensions are in millimeters unless
specified otherwise. Values in brackets are English equivalents unless specified otherwise.
Specifications subject to change. Consult Tyco Electronics for latest specifications.
Need More Information? For information about tooling, call 1-800-522-6752
or e-mail toolsales@tycoelectronics.com.
ISO
9001
Certified
A copy of the certificate is available upon request.
©2004 by Tyco Electronics Corporation.
All Rights Reserved. AMP, AMPLIMITE, AMPSEAL, AMP SUPERSEAL 1.5 SERIES, DUALAN,
FASTON, FSD, INFOPORT, LightCrimp, MATE-N-LOK, PIDG, PLASTI-GRIP, PRO-CRIMPER, RSD,
SOLISTRAND and TYCO are trademarks.
Belden is a trademark of Belden Wire and Cable of Cooper Industries.
ST-Trademark of American Telephone & Telegraph Co.
MONTROSE-Trademark of MONTROSE Products Co.
Premium Coax Dieswhen used in combination with the
proper connectors, meet all applicable Tyco termination and
performance requirements
91900-1 Fiber Optic
91901-1 BNC RG 55B
91902-1 N Series RG 141
91903-1 TNC RG 59
91904-1 Coax RG 187
91904-2 Coax RG 59,62
91904-3 Coax RG 55
91904-4 Coax RG 58
91905-1 ARINC 3 crimp
91907-1 ARINC #8 Triax
91908-1 SMA RG 188, 58
91909-1 BNC Coax
91910-1 Coax RG 187
91911-1 Coax RG 187
91911-2 Coax RG 180
91911-3 Coax
91911-4 Coax
91912-1 Coax
91912-3 Mini Coax
91912-5 Mini Coax
220189-1 Comm BNC, RG 58
220189-2 Comm BNC, RG 59
220189-3 Comm BNC
1424050-1 BNC
91963-22Premium PIDG Die Assy,
16-14 AWG
(Same as crimp form in 47387)
91964-22Premium PIDG Die Assy,
22-16 AWG
(Same as crimp form in 47386)
91965-22Premium PIDG Die Assy,
12-10 AWG
(Same as crimp form in 59239-4)
Part No.1Description
1. Premium coax SDE die set only. Requires additional hand tool or
power source.
2. These die options provide the same crimp profiles as those
provided in our CERTI-CRIMP hand tool line and include
adjustable insulation.The CERTI-CRIMP options have attained
MIL-T-7928 qualification, when used with the correct terminals.

Products related to this Datasheet

STRIP TOOL AWG 28-10
CABLE STRIPPER 1" DIA.
KIT HAND TOOL INSULATED TERM
KIT HAND TOOL BNC PREMISE WIRE
TOOL HAND CRIMPER SIDE ENTRY
REPAIR KIT PRO-CRIMPER II/III
CYCLOPS II WIRE JACKET STRIPPER
WIRE STRIPPER/CUTTER
TOOL HAND SDE DA CRIMP
PRO-CRIMPER CASE FOR DIE SETS