2902708 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2902708
11/04/2014Page1/3
Cable-FLK 20/2FLK14/EZ-DR/10M/KONFEK-2902708
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Assembled round cable (for Emerson Delta V), with one 20-pos. and two 14-pos. socket strips. The cable is
suitable for connecting two 8-channel modules. Cable length: 10 m
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 820.0 GRM
Custom tariff number 85444290
Country of origin Germany
Technical data
General
Nominal voltage UN< 50 V AC
60 V DC
Max. current carrying capacity per path 1 A
Max. conductor resistance 0.16 Ω/m
Length of cable 10 m
Single wire, cross section 0.14 mm²
AWG 26
Conductor construction: Number of litz wires: 7
Single wire, material Cu tin-plated
External diameter 7.6 mm
Cable, preassembly Insulation displacement, IEC 60352-4/DIN EN 60352-4
Shielding no
Environmental conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Flame resistance IEC 60332-1
Connector, module side
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2902708
11/04/2014Page2/3
Cable-FLK 20/2FLK14/EZ-DR/10M/KONFEK-2902708
Technical data
Connector, module side
Number of positions 14
Connectors IDC/FLK socket strip (2.54 mm)
Number of plugs 2
Connector, controller side
Number of positions 20
Connectors IDC/FLK socket strip (2.54 mm)
Number of plugs 1
Supported controller
Controller Emerson DeltaV
- suitable I/O card VE4001S2T2B5
VE4002S1T2B6
Classifications
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
eCl@ss 8.0 27061801
ETIM
ETIM 2.0 EC000237
ETIM 3.0 EC000237
ETIM 4.0 EC000237
ETIM 5.0 EC000237
UNSPSC
UNSPSC 6.01 26121620
UNSPSC 7.0901 26121620
UNSPSC 11 26121620
UNSPSC 12.01 26121620
UNSPSC 13.2 26121620
https://www.phoenixcontact.com/us/products/2902708
11/04/2014Page3/3
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE ASSEMBLY INTERFACE 32.8'