1747786 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 3 2 1 THIS DRAWING IS UNFUBLI MED, RE|£A ED FOR PUBLICATION 3 20047 ms DISI' REVISIONS © WMIGHT 1004 ”NCO ELECTRONICS CDRPOMTIBN. ALL RIGH'IS RBERVED‘ J F LTR DESERIEFTIDN DATE M APVD I o RELEASED FJBO—O796—O4 12AUGU4 T.K K.| D IE x 8 = ILL—CI ‘ m m T747786—I AS SHOWN 0 Q +0 1 cs 0 0 4.01 i 003 H +I IThIQerIO 1.3 T. “2 ‘ q} N N 0.2)(45 — __ ‘ "mm ' . _I ‘EF IIIIIIIIIHI I'II‘J fififlflfiéfifiifi REFERENCE P.C.BOARD LAYOUT P.C.BOARD THK O.8~1.2 (VIEW FROM CONNECTOR MOUNTING SIDE) ‘ 1.5 _ 2Xs=15 & Tm AUB’DQ“ ; 5Ti4ux UL94V—O E ;% ‘ 2 0.7 6.55 3299 I~ :aaaa 00. 2 P. A IiJ:I:F :I‘JSQI‘ :NI' FIflIPba§ ZumLXJ: ‘I' DD V) 0.6 I #fiEéB Aubo a2 0.3umL1J: ¥B§I¢B§F ADD—7w :21 if)? '3 0.05~O.15u m \ 0.8 LIL I5 A MATERIAL HOUSING : 6T NYLON. UL94V—O COLOR ; BLACK 1 CONTACT : COPPER ALLOY A FINISH CONTACT: NI 2um MIN. ALL OVER UNDER PL Au PL‘ 0.3mm MINI AT CONTACT AREA Au FLUSH PL. 0.05~O.15um AT LEAD AREA + «4.5 THIS DRAWING Is A CONTROLLED DOCUMENT. m? KATANO ”“0“ “I” Tyne EIectronics AMP KIKI a"; KIMUR A ”“0“ Modes KuwasakI.JupurI ”Nam“: maggmg‘gggfigm m mum W W K 'KEGAM' 2mm PITCH BATTERY CONNECTOR BPOS u FLC i w PRODUCT SPEC A 1 m m RECEPTACLE ASSEMBLYREVERSE TYPE E mg m 108—5850 3 FLC 1 0:} APPLICATION SPEC ‘ 4 FLC i 0.3 SIZE ME CODE DRAWING N0 RESTRICTED ANGLE 13' MATERIAL FINISH WEGHT A A 0.99 A3 00779 ©=I 747786 CUSTOMER DRAWING 5°“ 21 SHE” 1 ”F 1 "E" O ‘ AMP 147049 REV JIMARZDDU I 7 — fI044326

Products related to this Datasheet

PACKING,REC. ASSY. 8POS. 2MM PIT