OM13078 Product Brief Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
© NXP B.V. 2014. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
OM13078 Product Brief
LPCXpresso54102 Sensor Processing/Motion Solution
Rev. 1.0 21st October 2014
The LPCXpresso54102 Sensor Processing/Motion Solution has been developed by NXP and its partners
to provide all that you need to develop an always-on sensor processing product. The Solution combines
an LPCXpresso54102 board and a Sensor Shield Board (SSB), plus application software and sensor
fusion software from Bosch Sensortec.
Feature summary
The LPCXpresso54102 Sensor Processing/Motion Solution includes the following features:
LPCXpresso54102 development board with:
o Built-in Link2 high-speed USB based debug probe
o Support for external debug probes
o Tri-color LED
o Target Reset, ISP and WAKE buttons
o On-board 1.8/3.3V or external power supply options
o Built-in MCU power consumption and supply voltage measurement for LPC54102 device
and sensor board
o UART, I2C and SPI port bridging from LPC54102 target to usb via Link2 device
o FTDI UART connector
Sensor Shield Board with:
o Bosch Sensortec sensors:
BMI055 inertial measurement unit
BMC150 digital compass
BMM150 magnetometer
BMP280 pressure/humidity sensor
o Murata pressure sensor
o MAX44000 ambient light and proximity sensor
o Ack.me AMS0002 Bluetooth LE module
o IR remote control driver
o Dual Knowles digital microphones
o Headers for easy prototyping of additional SPI and I2C sensors
Supported by NXP Sensor Framework and Bosch Sensortec BSXlite sensor fusion library, available
for free download at www.lpcware.com (subject to license terms and conditions).
www.Igcware.com/ngcgresso/home
© NXP B.V. 2014. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
OM13078 Product Brief
LPCXpresso54102 Sensor Processing/Motion Solution
Rev. 1.0 21st October 2014
Development Tools
The LPCXpresso54102 Sensor Processing/Motion Solution is fully supported by the LPCXpresso
Integrated Development Environment (IDE), which is available for free at
www.lpcware.com/lpxcpresso/home. The on-board CMSIS-DAP debug interface also enables the kit to
be used with third-party tools from vendors such as Atollic, IAR, Keil, Mentor Graphics and Rowley. An
external debug probe, such as those available from SEGGER, can be used by simply connecting it to the
board via the P1 connector and powering the board via the J3 (power only) usb connector.
Board specifications
Recommended operating conditions: 0 to 70oC ambient
Weight: 1.8 ounces
Size: 4.8 x 2.3 inches including connectors
The LPCXpresso54102 SMPS is RoHS compliant.

Products related to this Datasheet

LPCXPRESSO LPC54102 EVAL BRD