2320490 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
https://www.phoenixcontact.com/us/products/2320490
09/03/2014Page1/2
Data cable-IFS-RS232-DATACABLE-2320490
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Data cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix Contact devices
with the 12-pos. IFS data port such as QUINT UPS-IQ or TRIO UPS.
Product description
Data cable for communication between higher-level controllers and QUINT UPS-IQ and TRIO UPS uninterruptible power supply units. 
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 120.0 GRM
Custom tariff number 85444290
Country of origin Germany
Technical data
Dimensions
Fixed cable length 2 m
Ambient conditions
Ambient temperature (operation) -40 °C ... 85 °C (-40 °F ... 185 °F)
Ambient temperature (storage/transport) -40 °C ... 85 °C (-40 °F ... 185 °F)
General
Connection 1 Device side
Connection method D-SUB
Number of positions 9
Note Serial, RS-232
Connection 2 Device side
Connection method IFS data port
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2320490
09/03/2014Page2/2
Data cable-IFS-RS232-DATACABLE-2320490
Classifications
eCl@ss
eCl@ss 4.0 27040702
eCl@ss 4.1 27040702
eCl@ss 5.0 27242213
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
eCl@ss 8.0 27061801
ETIM
ETIM 3.0 EC001039
ETIM 4.0 EC000830
ETIM 5.0 EC000830
UNSPSC
UNSPSC 6.01 30211502
UNSPSC 7.0901 39121004
UNSPSC 11 39121004
UNSPSC 12.01 39121004
UNSPSC 13.2 39121004
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE ASSY COMMUNICATIONS 6.56'