1 i 2 FCiconnechom 3 4 PRGDUU NUMBER Pimi nnxxiiixoaomn 500 mm W as m TOP VIEW i H ‘ Q Meieriai .. o Ham®Maie mien pin Copper in piaiea D H y .Hem® iermmei housing Thermoplasm iuiskveo) A u H — | \\ i g Eienricai :ULus /VDE /TUV H“ _i o Vniiage raring zoowzoowaoov ! L H 1 a current raring ZOA/ZOA/ZOA L J ‘ L o wiihsiandmg Vaiiage is KV/Z SKV/Z SKV . i i o o opereimg iemperaiure -L0"( in mm . + w 4 n seidering Iemparamre zso‘th'i/s 3e: 0 Sam A revai sou nice 33 y up 91 A A 2 5 Bun B a i DIMENS‘UN DimA Nx50 PART NO” Dim BM (N-1)x5 o T I Bndytaior RDHSWWEM mai‘i. code suriaee ioiemnee prajeeiien product iamiiy N : Numer of poles Na ai poles a Biatk [RAUOOSi “Emu, mg ms/ ASHE ms. $6 TERMiNALBLDtK oz 2 pnies 2 Red (RALBOOi/D) in [upper Amy Hr ecn ne dr duie wwneuuni—mni-w-«m iiiie PMS ”man“ 03 3 miss 3 GrangeiiiALzoii/P) engiesfi “”053 W TW‘NALBLDIK ( xix: . 2'6}: 21. 2k was 1‘ YEILW‘RAUD‘E/M’ xrii‘: ”wa scale PLUGGAELE 500(51qu inyEmitAL 7-12!) p 5 “Emma” Tl dr HANKE ram; emu dwg no sheet i oi i size 137in a sine (RALSO‘iS/A) mgr HANKE rm anew Fc nuxxiOxooomfi A 19721..) 8 G’EYIR‘LWS’D’ em 5m JUN 032314 a 9 wmieiRALiioz) ppd SM mm mm type CUSTOMER Drawing 8 E GreeniRALema/Ui sheet revision A index sheei i I um Mmmxie i 2 3 4
OQ xx 7 0 x 0 00J0 G
c us VDE TUV
PDS: Rev :A STATUS:Released Printed: Jun 12, 2014