60617 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
MINE Inn: in THIRD ANGLE PROJECTION {5 I mac“ “51.5.3 ‘ l© Col-wuss" — n — EVISIONS : ' LTR DATE : DESCRIPTION v1 REV‘SED PER ECO-11005294 5AF‘R11 RK HMR *I .015 MAX CUT—OFF 'ma A" mm. on Emma TERf-MNAL .o7e/.osl DM- mm 00003:- ea-J) oven . msm: our-mama ma muss must smut-Ia: mums-ms ARE Ill mums. . rm 5 . DECIMAI; 21.01: t ms : — -:TE m I” "m. FEHER 11- [Hi MAYEIIAL S E E TABLE COMMERCIAL was RANGE 2443 AWS ~ lNS-‘LATION m FINISH SEE TABLE ’" "m SOCKET, LOOSE PIECE, ' MID wuxe SHRREL. I I ‘VIEw lA-A '055 .I I0 .105 mm on ENTIR" mum H A .125-' 1 E .080 A) wnu .ooonzo c-u'in oven 4; l _ , mm: or manna AREA. I I I: I " Mg 'SECT lB-IB \ ‘ ' I R IBJJ + m ¢L "’4’ * ”2° M’” star (DC - SOLD 3 .01: man: GOLD BRASS ‘TlN man i . TEN .OIZ BRASS FINISH MHTENAL Pun-Ho — TE Conflectivhy MATE- N wk .IDO Mn‘x ._,...'..v........ . ., .,

Products related to this Datasheet

CONN SOCKET 18-24AWG CRIMP TIN
CONN SOCKET 18-24AWG CRIMP TIN
CONN SOCKET 18-24AWG CRIMP GOLD
CONN SOCKET 18-24AWG CRIMP GOLD