https://www.phoenixcontact.com/us/products/1809789
04/08/2014Page1/3
Printed-circuit board connector-MSTBC 2,5/ 7-STZF-5,08-1809789
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm,
Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and
conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA
(3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
The illustration shows a 15-position
version
Product Features
Plug-in direction parallel to the conductor axis
Low design height of the MSTBC 2,5 plug range
Compatible with MSTB 2,5 headers, IC 2,5 and ICC 2,5 plugs
For conductor cross sections from 1.5 to 2.5 mm² (16 - 14 AWG) and currents up to 12 A
Key commercial data
Packing unit 1 pc
GTIN
Weight per Piece (excluding packing) 4.86 GRM
Custom tariff number 85366990
Country of origin Poland
Technical data
Dimensions
Pitch 5.08 mm
Dimension a 30.48 mm
General
Range of articles MSTBC 2,5/..-STZF
Insulating material group I
Rated surge voltage (III/3) 4 kV

https://www.phoenixcontact.com/us/products/1809789
04/08/2014Page2/3
Printed-circuit board connector-MSTBC 2,5/ 7-STZF-5,08-1809789
Technical data
General
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 320 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Number of positions 7
Connection data
Conductor cross section stranded min. 0.5 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 20
Conductor cross section AWG/kcmil max 14
Minimum AWG according to UL/CUL 20
Maximum AWG according to UL/CUL 14
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440309
eCl@ss 8.0 27440309
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638

https://www.phoenixcontact.com/us/products/1809789
04/08/2014Page3/3
Printed-circuit board connector-MSTBC 2,5/ 7-STZF-5,08-1809789
Classifications
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Drawings
Diagram
100806040200
4
8
12
16
20
24
0
1
2
3
4
=2-pos.
=5-pos.
=12-pos.
=24-pos.
21
43
Ambienttemperature[°C]
Currentcarrying capacity[A]
Type: MSTBC 2,5/...-ST-5,08 with MSTBA
2,5/...-G-5,08; contact: MSTBC-MT 1,5 - 2,5
Dimensioned drawing
10,5
6,28,3
25
a+14,74
5,08
7,37
5,08
a
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK PLUG 7POS STR 5.08MM