MultiConnect® Cell 100 Series Datasheet by Multi-Tech Systems Inc.

View All Related Products | Download PDF Datasheet
MULTITECH°@ CREATE ' CONNECT ‘ COMMUNICATE
www.multitech.com/cell100
BENEFITS
Quick deployments to shorten
time to market
Long and stable lifecycles
Certified and carrier approved
FEATURES
4G (Cat 4 and Cat M1)
and 3G models
SSL/TLS support
LTE and GSM models available
Models with USB or RS-232
serial interfaces
Configured using AT commands
FCC, PTCRB, Industry Canada,
and RED certified
Rugged, military and SAE tested
Two-year warranty,
upgradable to five years
MultiConnect®Cell
100 Series
Cellular Modems
Insight + Action + Control
Asset
Management
Platform
Wireless
Service
Provider
Connecting
Your Devices
Real-Time
Management
Alerts
Reports
Energy
Financial /
Retail
Healthcare
Your Devices & Data
ATM/POS
Kiosks
Vending
Machines
Digital Signage
The MultiConnect®Cell 100 Series cellular modem is a compact
communications platform that provides cellular capabilities for fixed and
mobile applications. It is intended for use in settings demanding reliable
performance under rugged conditions, low power and long range such as
remotely monitoring solar micro-inverters, power generators, tanks, pipelines,
meters, pumps and valves in any energy, utility, or industrial application.
The MultiConnect Cell 100 Series family has also been successfully deployed
by professionals in emergency services, vending, remote patient monitoring,
renewable energy systems, End-of-Train system management and process
automation. MultiConnect Cell 100 Series modems are fully certified for
deployment in multiple geographies around the world, so you can get to
market extremely fast. Designed specifically for M2M applications, they
provide a long, stable lifecycle and are durable, reliable and easy to deploy.
SPECIFICATIONS
Models MTC-MNA1 MTC-LNA4 MTC-LEU4
Performance LTE Cat M1 LTE Cat 4
Frequency Band (MHz)
AT&T: 3GPP Rel. 13
B2 (1900MHz),
B4 (AWS1700MHz), B12 (700MHz
Verizon: B4 (AWS1700MHz),
B13 (700MHz)
3GPP Rel. 13 4G:700(B12/B13)/
850(B5)/AWS1700(B4) 1900(B2)
3G AT&T only: 850(B5)/1900(B2)
3GPP Rel. 13
4G: B1 (2100)/B3 (1800)/
B7 (2600)/B8 (900)/ B20 (700)
3G: B1 (2100)/B8 (900)
2G: B3 (1800)/B8 (900)
Packet Data* Up to 300 Kbps downlink,
up to 375 Kbps uplink 3GPP Up to 150 Mbps downlink/
Up to 50 Mbps uplink (Category 4)
Diversity/MIMO N/A Rx Diversity and MIMO DL 2x2
SMS Point-to-Point Messaging, Mobile-Terminated SMS,
Mobile-Originated SMS
Power Requirements
Voltage USB Models: USB powered – 5V
RS-232 Models: 7 - 32VDC USB powered – 5V
Connectors
RF Antenna External 50 ohm SMA (female connector)
SIM Mini SIM (2FF); 1.8 and 3V
USB Type B mini USB
RS-232 DE-9 (female connector)
Power RS-232 Models: 2.5 mm miniature (screw-on)
Physical Description
Dimensions (L x W x H) 3.17" x 2.45" x 1.16" (8.05 cm x 6.22 cm x 2.95 cm)
Weight 0.65 lbs (0.295 Kg)
Chassis Type Aluminum
Environmental
Operating Temperature† -40° to +185° F (-40° to +85° C)
Storage Temperature -40° to +185° F (-40° to +85° C)
Humidity Relative humidity 15% to 93% noncondensing
Certifications
Regulatory FCC Class B (US)
IC (Canada) FCC Class B (US)
IC (Canada)
RED
(EU Economic Area)
Safety UL60950-1 (US) UL 60950-1 (US)
cUL 60950-1 (Canada)
IEC60950-1
(EU Economic Area)
Network PTCRB, AT&T, Verizon PTCRB, AT&T, Verizon N/A
Quality MIL-STD-810G: High Temp, Low Temp, Cold Dwell, Random Vibration and Sine Vibration
SAE J1455: Random Vibration and Sine Vibration
* Actual performance speeds may be affected by a variety of attributes such as cell tower distance, data loads, packet sizes, etc.
Device has been tested up to +85° C. UL Recognized @ 40° C, limited by AC power supply. UL Recognized @ 60° C when used with
the fused DC power cable, part number FPC-532-DC. Note: The radio’s performance may be affected at the temperature extremes.
This is considered normal. There is no single cause for this function. Rather, it is the result of an interaction of several factors,
such as the ambient temperature, the operating mode and the transmit power.
SPECIFICATIONS Models MTcrHs Performance HSPA+ Frequency Band (MHz) Hepta'band 850/900/ AWS 'I700/1900/2100 Packet Data‘ Diversity/MING UD to 2140 Mbps downlink. up to 5.76 Mbps uplirik N/A Text & PDU Point- to- Point Voltage USB Models: USB powered RS-232 Mode - 32VDC RF Antenna External 50 ohm EMA (female Connector) siM Mlni SIM (2FF). 1.9 and 3V USB Type B mini USB Rs-232 DE-S (female connector) Power DES-232 Models. 2.5 mm miniature (screw-on) Dimensions (L x w x H) 3.17” x 2 45" X‘I.16"(B.OS cm x 6.22 cm x 2.95 cm) Weight 0.65 lbs (0.295 K9) Chassis Tyne Aluminum Operating TemperatureY ~40“ to +135" F (-40“ to +55“ C) storage Temperature 740“ to +135“ F (40“ to +55° C) Humidity Relative humidity 15% to 93% noncondensing Regulatory FCC Class E (Us). lc (Canada). RED (EU Economic Area. RCM (Australia/NZ). lFr (Mexicn) Safety uL 50950-1 (Us) cUL 609504 (Canada). lEcsosso-I (EU Economic Area) AS/NZS 60950-1 (Australia/NZ) Network PTCRB. ATEI’. Rogers. Bell Quality MIL’STD781OG. High Temp. Low Temp. Cold Dwell. Random Vibration and Sine Vibration SAE .11455: Random Vibration and Sine Vibration ' Actual performance speeds may be affected by a variety of attributes such as cell tower distance. data loads. packet sizes. etc. ' Deirice has been tested up to +85“ C. UL Recognized @ 40" C. limited by AC power supply. UL Recognized @ 60° C when used with the fused DC power cable. part number FPCeszzeDc Note: The radio‘s performance may be affected at the temperature extremes This is considered normal. There is no single cause for this functiun. Rather. it is the result of an interactlun of several factors. such as the ambient temperature. the operating mode and the transmit power.
MULTITECH'@
ORDERING INFORMATION
LTE Products
Model Description Bundle Available Region
MTC-LNA4-B01-xx LTE Cat 4 Modem, RS-232 interface Yes US/Can
(AT&T - Verizon Dual mode cell)
MTC-LNA4-B03 LTE Cat 4 Modem, USB interface without Accessories US/Can
(AT&T - Verizon Dual mode cell)
MTC-LNA4-B03-KIT LTE Cat 4 Modem, USB interface with Included US/Can
USB Accessory Kit (AT&T - Verizon Dual mode cell)
MTC-LEU4-B01-EU-GB LTE Cat 4 Modem, RS-232 interface Euro/GB
with EU/UK Accessory Kit (Europe)
MTC-LEU4-B03-KIT LTE Cat 4 Modem, USB interface Included Euro/GB
with USB Accessory Kit (Europe)
MTC-MNA1-B01-xx LTE Cat M1 Modem (RS-232 interface) - AT&T/Verizon Yes US
MTC-MNA1-B03 LTE Cat M1 Modem (USB interface) US
includes USB cable - AT&T/Verizon
MTC-MNA1-B03-KIT LTE Cat M1 Modem (USB interface) Included US
with USB Accessory Kit - AT&T/Verizon
-xx Ordering Codes for MTC-LTE Models
Blank Device only, no accessories
-US Includes US style power supply, antenna(s) and RS-232 cable
-EU-GB Includes EU & UK style power supply, antenna(s) and RS-232 cable
-KIT Includes antenna and USB cable (USB models only, USB powered)
HSPA+ Global Products
Model Description Bundle Available Region
MTC-H5-B01-xx HSPA+ Modem (RS-232 interface) Yes Global
MTC-H5-B03-xx HSPA+ Modem (USB interface) includes USB cable Yes Global
-xx Ordering Codes for MTC-H5 Models
Blank Device only, no accessories
-US-EU-GB Includes US, EU & UK style power supply, antenna(s) and RS-232 cable
-KIT Includes antenna (USB models only, USB powered)
GPRS Products for Europe
Model Description Bundle Available Region
MTC-G3-B06-xx GPRS Modem (RS-232 interface) Yes Euro/GB
MTC-G3-B08-KIT GPRS Modem (USB interface) Included Euro/GB
-xx Ordering Codes for MTC-H5 Models
Blank Device only, no accessories
-EU-GB Includes EU & UK style power supply, antenna(s) and RS-232 cable
-KIT Includes antenna and USB cable (USB models only, USB powered)
Use ordering codes for specific build options.
Go to www.multitech.com for detailed product model numbers.
Produced in the U.S. of U.S. and non-U.S. components. Features and specifications are subject to change without notice.
Trademarks and Registered Trademarks: MultiTech and the MultiTech logo, MultiConnect: Multi-Tech Systems, Inc.
All other products and technologies are the trademarks or registered trademarks of their respective holders.
2019-07 86002164 © 2019 Multi-Tech Systems, Inc. All rights reserved.
Services & Warranty
MultiTechs comprehensive Support
Services programs offer a full array
of options to suit your specific
needs.These services are aimed
at protecting your investment,
extending the life of your solution
or product, and reducing total
cost of ownership. Our seasoned
technical experts, with an average
tenure of more than 10 years,
can walk you through smooth
installations, troubleshoot issues
and help you with configurations.
Installation Support
MultiTech’s Installation Support
Service delivers priority service
with the ability to work one-on-one
with an experienced MultiTech
technical support engineer, to
guide you through the installation
process for our products.
Technical Support Services
At MultiTech, we’re committed
to providing you personalized
attention and quality service while
providing you a quick response
to your product support needs.
We have several options of
support for you to choose from.
For additional information
on Support Services as well
as other service offerings,
please contact your MultiTech
representative or visit
www.multitech.com/support.go
World Headquarters
Multi-Tech Systems, Inc.
2205 Woodale Drive
Mounds View, MN 55112 U.S.A.
Tel: 763-785-3500
Toll-Free: 800-328-9717
Email: sales@multitech.com
www.multitech.com
EMEA Headquarters
Multi-Tech Systems (EMEA)
Strata House
264-270 Bath Road
Harlington UB3 5JJ
United Kingdom
Tel: +(44) 118 959 7774
Email: sales@multitech.co.uk
www.multitech.co.uk
HIGHLIGHTS
Applications
The MultiConnect Cell 100 Series cellular modems are ideal for automated
machine-to-machine applications such as remote diagnostics and remote monitoring
which periodically need to send or receive data over a wireless network.

Products related to this Datasheet

MODEM GPRS QUAD GLOBAL
MODEM GPRS QUAD UK STYLE CORD
MODEM GPRS QUAD GLOBAL USB INTFC
MODEM HSPA+ RS-232 W/O ACCY
MODEM HSPA+ RS-232 US/EU/UK ACCY
MODEM HSPA+ USB USB ACCY KIT
MODEM EV-DO RS-232 VERIZON
MODEM EV-DO RS-232 US ACCY VERIZ
MODEM EV-DO USB ACCY KIT VERIZON
LTE CAT 3 MODEM, RS-232 INTEFACE
LTE CAT 3 MODEM, RS-232 INTERFAC
LTE CAT 3 MODEM, RS-232 INTERFAC
LTE CAT 3 MODEM, RS-232 INTERFAC
LTE CAT 3 MODEM, USB INTERFACE W
LTE CAT 3 MODEM, RS-232 INTERFAC
LTE CAT 3 MODEM, RS-232 INTERFAC
LTE CAT 3 MODEM, RS-232 INTERFAC
LTE CAT 3 MODEM, RS-232 INTERFAC
INTERFACE MODEM CELLULAR
INTERFACE MODEM CELLULAR
INTERFACE MODEM CELLULAR
INTERFACE MODEM CELLULAR
INTERFACE MODEM CELLULAR
INTERFACE MODEM CELLULAR
/body> /html>