SPECIFICATIONS:
1.Material:
2.Rating: 300V, 20amps
11.All dims. shown are for reference only
(A) Screw: Steel, Zinc plated
(B) Body: PA66 UL94 V-0
7.Rated Impulse Voltage:4000V, Plus and Minus 5 times each
5.Dielectric voltage withstand:DC 3000V for 1 minute.
(C) Cage: Brass, Nickel plated
(D) Terminal: Stainless Steel
3.Wire range: 22-12 AWG
4.Max torque: 4.4 in lbs.
8.Strip Length: .20 in. (5.0mm)
V
D E V
D E V
D E
3910019
300V 20A
3910019
300V 20A
CONTACT FACTORY FOR OPTIONAL COLORS
A
B
.315
8.00
.276
.72
A
B
C
D
.27
.22
.54
PART NUMBER DATA
CIRCUITS PART
NUMBER
ENGINEERING
NUMBER COLOR A IN mm B IN mm
2 391001902 M800-01-02-5 WHITE .53 13.5 .315 8.00
3 391001903 M800-01-03-5 WHITE .85 21.5 .630 16.00
4 391001904 M800-01-04-5 WHITE 1.16 29.5 .945 24.00
5 391001905 M800-01-05-5 WHITE 1.48 37.5 1.260 32.00
6 391001906 M800-01-06-5 WHITE 1.79 45.5 1.575 40.01
7 391001907 M800-01-07-5 WHITE 2.11 53.5 1.890 48.01
8 391001908 M800-01-08-5 WHITE 2.42 61.5 2.205 56.01
9 391001909 M800-01-09-5 WHITE 2.74 69.5 2.520 64.01
10 391001910 M800-01-10-5 WHITE 3.05 77.5 2.835 72.01
11 391001911 M800-01-11-5 WHITE 3.37 85.5 3.150 80.01
12 391001912 M800-01-12-5 WHITE 3.68 93.5 3.465 88.01
REF. LAST 2 DIGITS OF PART NUMBER EQUAL CIRCUIT COUNT
.315
8.00
NOTE: IF THIS PRODUCT IS STORED IN AN
ENVIRONMENT WITH A RELATIVE HUMIDITY
OF LESS THAN 50%, MOISTURE MUST BE
ADDED. REFER TO TECHNICAL ADVISORY
AS 45499-001 FOR INSTRUCTIONS.
C
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
1234
5
678910111213
12
345678910
1112
13
---
SCALE
SD-39100-012
MOLEX INCORPORATED
SIZE
METRIC
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
LOW PROFILE 300V
TERMINAL STRIP 8.0MM
----
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
---
---
---
---
---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
C1
0
0
SEE CHART

SPECIFICATIONS:
1.Material:
2.Rating: 300V, 20amps
11.All dims. shown are for reference only
(A) Screw: Stainless Steel
(B) Body: PA66 UL94 V-0
7.Rated Impulse Voltage:4000V, Plus and Minus 5 times each
5.Dielectric voltage withstand:DC 3000V for 1 minute.
(C) Cage: Brass, Nickel plated
(D) Terminal: Stainless Steel
3.Wire range: 22-12 AWG
4.Max torque: 4.4 in lbs.
8.Strip Length: .20 in. (5.0mm)
V
D E V
D E V
D E
3910019
300V 20A
3910019
300V 20A
CONTACT FACTORY FOR OPTIONAL COLORS
A
B
.315
8.00
.276
7.00
.72
18.2
A
B
C
D
2.80
.27
6.8
.22
5.5
3.00
.54
13.8
PART NUMBER DATA
CIRCUITS PART
NUMBER
ENGINEERING
NUMBER COLOR A IN mm B IN mm
2 M800-01-02-5-MX3 WHITE .53 13.5 .315 8.00
3 M800-01-03-5-MX3 WHITE .85 21.5 .630 16.00
4 M800-01-04-5-MX3 WHITE 1.16 29.5 .945 24.00
5 M800-01-05-5-MX3 WHITE 1.48 37.5 1.260 32.00
6 M800-01-06-5-MX3 WHITE 1.79 45.5 1.575 40.01
7 M800-01-07-5-MX3 WHITE 2.11 53.5 1.890 48.01
8 M800-01-08-5-MX3 WHITE 2.42 61.5 2.205 56.01
9 M800-01-09-5-MX3 WHITE 2.74 69.5 2.520 64.01
10 391001930 M800-01-10-5-MX3 WHITE 3.05 77.5 2.835 72.01
11 M800-01-11-5-MX3 WHITE 3.37 85.5 3.150 80.01
12 M800-01-12-5-MX3 WHITE 3.68 93.5 3.465 88.01
REF. LAST 2 DIGITS OF PART NUMBER EQUAL CIRCUIT COUNT
.315
8.00
NOTE: IF THIS PRODUCT IS STORED IN AN
ENVIRONMENT WITH A RELATIVE HUMIDITY
OF LESS THAN 50%, MOISTURE MUST BE
ADDED. REFER TO TECHNICAL ADVISORY
AS 45499-001 FOR INSTRUCTIONS.
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
1234
5
678910111213
12
345678910
1112
13
---
SCALE
SD-39100-019
MOLEX INCORPORATED
SIZE
METRIC
IN/MM
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
molex
LOW PROFILE 300V
TERMINAL STRIP 8.0MM
STAINLESS STEEL SCREWS
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
---
---
---
---
---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
A
0
0
SEE CHART
Products related to this Datasheet
CONN TERM STRIP 2CIRC 0.315"