I— O C v; C O I Z FCTconnectLom I 3 4 PRunurT NUMBER PTTFH VKLAAAxoxmnn 95c NT 0"“ A 350 mm B 9:0 / J A ‘ $ {P 4> *9 {I} a @ © @ T 2 C I T 7 ‘7 7 7 \\ 7 7 ® M71: sou ‘75 G3 REEMMENDEDPEELAVOUT T / TOP VTEW T T ‘ T 7 an max gm cu: 7 fi ‘fi fi ?4 rE MATERTALS & ELELTRTLAL C RATED VDLTAGE&EURRENT 300v 25A .: wTTHSTANn VOLTAGE ACZDUBV/mm TNsuLATTuN RESTSTANKE TuoanR MDREAT D(500V A ‘ ‘ ‘ ‘ ‘ UPERATTNE TEMPERATURE RANE 4.0 °E . AME “C J ‘ U ‘ ‘ U ‘ U ‘ 7 SEREw TORaUE VALUE T051. UH" ‘ ‘ ‘ ‘ ‘ WTRE RAVEE 2242;an TTHouswn TharmuplssflE‘UL‘JL MBLAEK ‘ 21TERMWAL BRASS, 0 3T 9 5° ‘2” “50 31TERMNALSEREws STEEL M35 asn DW 5 T75 UW A mmmsmw DTmA ngws PART NO: Bun B WAT-95 I mum Code Surface :oTerance News" prudud (urm‘y ASME vHs\/ ASME ms TERMTNALELUEK N:Nunheruf pmes PTaTed Hr ecn no dr duTe lu‘cruncclunkuomuwh:Vpcc‘fim $6 we pom Tn‘arzrce 2‘; “xi: Em TmmT 5m. Ran wmpTTanT W‘s g ”05 W TERMTNALBLUEK < an="" e="" xxm="" 294»="" :020="" 03="" 3w8="" a="" w="" m="" f?“="" “/1="" x'tt"="" xxxtot="" acme="" baw‘ww’e="" ,="" ,="" ,="" n="" [my="" ahny="" 5p="" hp="" ,az:="" t="" b/f="" (wk="" dr="" evan="" lu="" ustsu="" _="" dwq="" no="" sheet="" t="" or="" t="" we="" gprmp="" :035="" 30="" 30="" putas="" 2="" tm="" e/f="" engv="" evan="" lu="" nsvsu="" w="" 3="" fc="" ‘="" waxxwslwd="" at="" ‘="" uppd="" 5m="" m="" umu="" ype="" mwmq="" b="" man;="" 7050="" sheet="" rev'tston="" a="" ,="" tndex="" sneet="" t="" i="" «mm="" “mm="" 1="" 2="" 3="" 4="">
YK 44Axx 0 x 0 J0G
PDS: Rev :A STATUS:Released Printed: Jul 16, 2014