ZU-M1363x1 Datasheet by Panasonic - ATG

View All Related Products | Download PDF Datasheet
SPECIFICATIONS Manual Slide Type Magnetic Card Reader ZU—M1 363 [:l 1 NOTE: Panasonic Communications Co.,Ltd. Devices and Components Company 2111 Ueda Usa Oita 8790493 Japan TEL:0978-37-0965 REF REV No. MIS—DG60A179 A DATE 5 AM 20.96 PREPARED j) %M LAWS 4 fl" . firm-mm a APPROVED Z. knew-2%" Q A M kais‘ut‘b x: i KOK-BS-601
Revision History Revision No. Date Description Page MCR«9111A JUL.2001 initial Release MlS-DGGOA'I 79A DEC.2006 Altered our corporate name to Panasonic Communications Cover Cot,Ltdt Devices and Components Company Information Equipment Category This Card reader is RoHS compliant version . The connector terminals for IIO connector have been changed from the solder plating to the tin one Molex 53261-1290953261-1271 page 1,5,8 Information in this document is subject to change without notice. No part of this document may be reproduced or transmitted in any form or by any means, electronic or mechanical, for any purpose, without the express written permission of Panasonic / Panasonic Communications Col. Ltdl
l 8. CONTENTS INTRODUCTI PRODUCT.NA FUNCTION _ EQUIPMENT BASIC FEAT CARD STAND CIRCUIT CO ENVIRONMEN UNIT LIFE PERIOD OF MAINTENANC ON ———————————————— ME ————————————————— SPECIFICATION J _____ URES _______________ ARD ________________ NSTRUCTION ————————— TAL CHARACTERISTICS— AND RELIABILITY ———— GUARANTEE ——————————— E ___________________ HANDLING PRECAUTIONS 7777777777 APPEARANCE 5
I. INTRODUCTION This specification describes about manual slide type magnetic card reader, featuring small size, light weight and high performance which enable to read card data encoded by following 1301.2,8 standards. 2 PRODUCT NAME 2 . 1 Product Name : Manual slide type magnetic card reader 2 . 2 Model No. : 1 2 3 4 5 6 7 8 9 10 Z U — M 1 3 6 3 E 1 Magnetic head specification(s:sta.ndard) (LzLong life) 3 FUNCTION 3 . 1 Card operation :One way (Refer to appearance) 8 . 2 Read/Write :Read only 4.EQUIPMENT SPECIFICATION 4 . 1 Out dimension :90mm(L) x 25mm) x 241mm) 4 . 2 Weight :Approxinately 803 4 . 3 Supplied voltage ( 1 ) Supplied voltage :+5VDCi 10x / R1pp1e(Less thanSOmVp‘p) (2 ) current consumption :TYP. 9111A, MAX. 12mA ( 3 ) Maximum applied voltage 2+7VDC 4 . 4 Connector :Molex-Japan Co.,Ltd.53261—1271(Refer to 7‘5) 4 . 5 Environment requirement :At indoor 5 BASIC FEATURES 5 . 1 Card operating speed 10~ 120 cm/sec 5 . 2 Magnetic head ( 1 ) Numbers of channel ( 2 ) Core width ( 3 ) Core material 3 1. 4mm DPermalloy(S:Standard) DSendust (L:Long life)
6. CARD STANDARD 6‘ 1 Card standard I S O 1 I S O 2 I S O 3 Card Standard Track 151: Track 2nd Track 3rd Recording density 210 BPI 75BPI 210BPI Recording capacity 79Characters 40Characters 107Characters (7bit code) (Shit: code) (Shit code) Recording method FM FM FM Track ist ~ ‘ . - I S 0 1 (IATA) : International Air Transport Association Track 2nd - - - - I s 0 2 (ABA) : American Bankers Association Standard Track 3rd - ‘ - - I S O 3 (MINTS) : Mutual Institutions National Transfer 6 . 2 Location of tracks I s o (3 Tracks) 150 7810, Iso 7811 Coercive force(Hc) : 300~3000(0e) xx l\ '\ N S . E for f3. g g 5 (unit mrro ! l l x l 8 3. 3. .3 S F‘s m' °° °° 'é' S E Top of cord f IBuck of card | W 15%. Track A/ 1/ 2nd. Truck V y 3rd. Track ’i’ E ‘ 1st. and 2nd. Truck 3rd. Truck ' L7" 6.93 min I 7.44: 051 ~ ,' 744:1 (1, I . m. Centre line of Cemre lIne of 91 lost data bit first data bi? K J by 8347’ 8572 0.68'V0‘54 II Figiaiz Location of tracks
7. CIRCUIT CONSTRUCTION 7 . 1 Block diagram ZU—Ml363 Note) Output signal: _ c D1 612m A F 2 F CL]. RCLl ] 1801 Magnetic = WI RD'I‘l Head M C D2 CLDZ Decoding fiZ RCLZ ] 1502 P WZ RDTZ circuit CLD3 CLD8 W3 RCL3 :l 1503 W3 W3 +5VDC SGND ’7 FGND Fig.7.1 Block diagram 7. 2 Interface requirement ( l ) Signal Level 2 C M O S level ( 2 ) Signal Logic Low active ( 3 ) Connection condltlon CMOS(MN6541S) E 5 (Card Reader side) ' Cable ' (System side) Fig 7.2 Connection of output circuit (4 ) Output voltage Table 7.2 Output voltage Mln(V) Max(V) Conditions H level “0" 4.0 Vcc IoH = -140mA L level "1" - 0.4 101.. = 4.0m
7 . 3 Explanation of input/output signal Input/output signals are CLD.RCL,RDT,SGND.FGND and effective operation Mode for each of these signals shall be ” L” level for all. ( 1 ) C L D (CARD LOAD) : The W line will be Low when 8 Magnetic Card is ' running in the Magnetic Card Reader. The, {TL—D line will be High when the Card is stopped 'or not present in the Card reader. ( 2 ) manna CLOCK): ’i‘his is used to sample the data line by it‘s falling edges. The time relationship of the clock with respect to the order signals is shown in Figure 7.4. ( 3 ) R D '1‘ (READ DATA) : At the moment m change from High to Low; W is " 1" when the W line is Low . and W is “0" when the W line is High. (4) SGND : Signal GND (5)FGND :FrameGND 7. 4 Output signal timing chert Card Insertion Card Ejection The a netic heag ogutput— CLD ——1 , _,— R C L R D T An .0. MU .................... ILIH All "0.. TYRE x 'i‘ see. < effective="" data="" max,30msec.="" bit="" to="" be="" neglected="" indefinite="" signals="" fig="" 7.4.1="" timing="" sequence="" r="" c="" l="" 8:="" r="" d="" ‘1‘="" detail="" timing="" chart="" the="" magnetic="" 0="" head="" output="" .="" m="" '""h="" |="" ..l..="" l—il—ii’w="" r—imr="" rdt="" "h"—‘—‘*="" tl"="" bit="" data="" ”on="" "in="" "on="" "0..="" "1..="" fig="" 7,4.2="" timing="" sequence="" (detail)="" when="" the="" jitter="" of="" the="" magnetic="" head="" output="" is="" 0%,the="" following="" equation="" is="" satisfied.="" t="T,=T==Ta" 1:2="" -="" 2.54="" i="" h="" t="" (sec):="" cm/="" nc="" ,="" 1="" a="" recording="" density="" (bpi)="" card="" speed(cm/sec)="">
7 . 5 Terminal No. of connector ( 1 ) Maker : Molex—Japan 00.,Ltdi ( 2 ) Model No. Connector 53261-1271 (Connect for PC.E|oard) Housing 51021—1200 Terminal 50079-8000 ( 3 ) Pin No. I: Signnl Name ZU—M1363(Card reader side) Connector Signal Connector Signal Pin No. Name Pin No. Name 1 FGND 7 W2 2 SGND 8 WI 3 *EVDC 9 m2 4 m 1 0 W1 5 We) 1 1 EFL 6 Eifia 1 2 61131 Note) : Make sure to use the connection cable of less than 300mm length for the card reader. 8. ENVIRONMENTAL CHARACTERISTICS 8 . 1 Operating Temperature Range :—20~60°C 8 . 2 Operating Humidity Range :10~90XRH (No condensation allowed) 8 . 3 Storage Temperature Range :-80~70°C 8 . 4 Storage Humidity Range :10~9596RH (No condensation allowed) (24 hours) IPlace the card reader in the standard environment (temperature:20i 5‘C,hum.idity: 35 to 60%RH).Leave it; for 12 hours, and measure the functionsMake sure no abnormality is found. 8 . 5 Vibration :Vibratlon sweep 10~50 Hz/mm X.Y.Z directions 8 . 6 Shock durability :30G 8 . 7 others :Make sure the source of noise that may deteriorate the characteristics of the card reader is not present around the card reader.
9. UNIT LIFE AND RELIABILITY 9. 1 Life Magnetic head : I] 300,000 times pass (sttandard) : El 1,000,000 times pass (LzLong life] (conditions) In 'a clean office roomi . In damp or dirty atmosphere. the life may be 1/3 to 1/5 of the above figure. 9. 2 Error rate : Less than 0.196 (conditions) This error rate is obtained when a new normal card(data "1010"- - ; )is horizontally passed at the standard speed (30~60cm/sec.)by manual operation in the clean environ —ment at delivery from our company. 1 0'. PERIOD OF GUARANTEE If defects should occur within one year after acceptance inspection of the machine due to Improper material or workmanship. the defective parts shall be replaced or repaired, free of charge. 11. MAINTENANCE Because of difficulty at changing components on the P.C Board, replace of whole unit is recommended for service and maintenance. 12. HANDLING PRECAUTIONS 1 2. 1 Mounting method ( 1 ) Mount on a flat surface, with due care not to apply excessive force on the card reader main body. ( 2 ) When mounting on the equipment.take due care so that faces of the constructive device except for the attaching face shall not contact the flexible printed circuit board. ( 3 ) The controllability is most stable when installed so that the card may run in the Vertical direction. ( 4 ) The controllability will he further stabilized when card guide plates are installed before and after the card running part of the card reader. 1 2. 2 Handling method ( 1 ) Since the reading performance depends on the card inserting direction, insert correctly in the specified direction. The inserting direction is specified in the outline drawing of the specification. ' , If the card is inserted obliquely, the contact of the card and magnetic head is poor, and it may lead to reading error. ( 2 ) when inserting the card, the card hits against the head and the action may be dull only for a moment to cause reading error. It must be noted that this phenomenon is likely to occur when the card is inserted slowly. ( 3 ) As for card running speed. manipulate within specified speed range. It may result in an error if card operation is interrupted or extremely accelerated or decelerated‘ A stable card handling speed by man is usually 30 to 60 cm/sec.
(2) (3) (4) (5) (6) (7) (8) (9) Cautions Use specified card.(ISO) Use the card with the coercive force of 3Q0~3000 0e for ISO. Store the card carefully so as not to soil. injure or deform it. In particular. deposit of solid matter on the magnetic stripe surface may result in a trouble. To prevent wearuof the magnetic head, clean the head by periodically passing a cleaning card. For example, in a clean office room, pass the cleaning card about once a week. If the magnetic head is heavily stained, clean the head by soaking the felt part of the cleaning card in alcohol properly. when installing the card reader. avoid dusty, hot or damp place, or near magnetic field or object generating inductive noise (printer, LED display unit, CRT, etc.). Do not use in a place exposed to direct sunlight. When storing, pay attention to dust, heat. humidity and other environmental conditions. Do not touch the printed circuit board with bare hand. Note particularly static electricity. Do not touch the flexible printed circuit board with hands. Do not supply power from other outlet than connector. Pay special attention to the polarity of power source and Wrong connection of connector. Check the noise, static electricity, etc.. with the card reader being incorporated in the equipment.
13, APPEARANCE ZU—M1363El1 " I) +, .I] _ [If 1 Card Sliding Direcfion E a «r _ 1,4: 0.2 ['Eaégggecii ' if 1 ¢ if :3 II I h m i 90: 0.5 fi‘ 6 75:0.i 2—¢2.2 Tapping Screw Spec. (Nominal Diumeter2.6) 12: 0.2 E- ‘—‘E' Connector 53261-1271(Molex) General Tolerance : #03 unit : mm

Products related to this Datasheet

CARD READER 3 TRACK SWIPE