TWT1 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton )‘I'
Specification Sheet
Part Number:
TWT1
Tyton Twyster-Twist Tool, Cable Tie Width Max. 4.8 mm, 1/pkg
Article Number
110-21000
Type
TWT
Color
Features & Benefits
Inexpensive alternative to heavy duty tool allowing user to save money.
Use
with HellermannTyton ties up to 0.19" wide for a variety of available options.
Lightweight design reduces operator fatigue. •
Simply twist to cut for reduced
effort.
Quantity Per
bag
Product Description
The TytonTwyster (TWT1) is a lightweight and economical twist tool that offers
speed and efficiency. It can be used on HellermannTyton T18 thru T50 series.
Short Description
Tyton Twyster-Twist Tool, Cable Tie Width Max. 4.8 mm, 1/pkg
Global Part Name
TWT-PL-OG
Technical Description
Tyton Twyster-Twist Tool for T18 thru T50 Series CTT20 thru CTT60 Series
Cable Tie Width Max (Imperial)
0.18
Material
Plastic (PL)
Material Shortcut
PL
ROHS Complaint
Yes
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
8205599000
Weight (Metric)
0.05
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

TWYSTER-TWST T18-T50 CTT20-CTT60