TT822OUTSM Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton
Specification Sheet
Part Number:
TT822OUTSM
Article Number
556-00145
Type
TT822OUTSM
Color
Black (BK)
• Ribbons are resin based for the best print durability. • Ribbons are available
to fit all HellermannTyton printers for easy resupply. • Ribbons are available in
colors for maximizing design printing capabilities. • Ribbons meet UL
recognition and Military standard where applicable to meet specific industry
label requirements.
Quantity Per
EA
Product Description
HellermannTyton thermal transfer ribbons are designed for use in
HellermannTyton thermal transfer printers. Available on 1/2" and 1" cores, the
ribbons are coated side out and available in two different lengths. All ribbons
are available in a variety of colors and are matched to the HellermannTyton
label stock to give the best chemical and abrasion resistance.
Short Description
Thermal Transfer Ribbon, Hard Resin, 4.33" x 242', .50" Core, PET, Black,
1/pkg
Global Part Name
TT822OUTSM-PET-BK
Length L (Imperial)
242.0
Length L (Metric)
74.0
Variant
Colored ribbon
Width W (Imperial)
4.33
Width W (Metric)
110.0
Material
Polyester Film
Material Shortcut
PET
Halogen free
No
Operating Temperature (Metric)
+40°F to +300°F (+4°C to +82°C)
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
3702440160
Content Unit(BMEcat)
pcs.
Labels per Column
1
Weight (Metric)
0.11
Weight (Imperial)
0.25
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

BLACK TRANSFER RIBBON 1/2" CORE