PP110C5EA48 Spec Sheet Datasheet by HellermannTyton
View All Related Products | Download PDF Datasheet
Specification Sheet
Part Number:
PP110C5EA48
Article Number
853-20084
Type
PP110C5EA48
Color
Black (BK)
Features & Benefits
• To ease installation, panels are offered with Rack-Snap inserts which
dramatically reduce installation time as they eliminate the need for tools and
cage nuts in standard EIA-310-D standard racks or cabinets with square holes.
• Write-on labels provided for easy identification. • Clear plastic channel
protects PCB and allows easy viewing of wiring label.
Quantity Per
box
Product Description
The MegaBand Panel has been designed to offer exceptional Category 5e
performance and value and is available in 1U 24 port and 2U 48 port versions
with optional rear cable management. The panel presents 48 Category 5e
ports in 2U of space and is supplied with a sliding label panel and Rack Snap
mounting fixings as standard. The MegaBand products are designed to support
any data or voice protocol capable of running over a Category 5e cabling
system.

Short Description
Category 5e AlphaSnap 48 Port Patch Panel, 2U, Black, 1/box
Global Part Name
PP110C5EA48
Technical Description
Category 5e AlphaSnap 48 Port Patch Panel, 2U, Black
Port Count
48
Width W (Imperial)
19.0
Width W (Metric)
483.0
Height H (Imperial)
3.6
Height H (Metric)
88.0
Depth D (imperial)
1.18
Depth D (metric)
30.0
UL Listed (US and Canada)
Yes
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
9030400000
Products related to this Datasheet
CAT 5E ALPHASNAP 48 PORT PATCH P