AK-300116-010-S Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
ASSMANN
Electronic GmbH
21
H
34
F
G
E
Sheet
65
Title
Date Name
D
Part No.
B
A
C
H
F
G
E
D
B
A
C
21 3465 7
Scale N/A
Unit MM
7
1
Cross Section:
USB 3.0 A TYPE MALE
MICRO USB 3.0 B TYPE MALE
AK-300116-010-S
EAN:4016032283287
P2
P1
A-A
+D28AWG(7/0.127TC)+AL/MY+B(85% COVERAGE ALM) OD=5.5±0.20mm JACKET COLOR: BLACK
1.CABLE: UL 2725 [28AWG(7/0.127TC)*1P+D28AWG(7/0.127TC)+AL/MY]*2C+28AWG(7/0.127TC)*1P+28AWG(7/0.127TC)*2C
(2)CONTACT RESISTANCE 3 ohm Max .
(1)100% OPEN SHORT & MIS WIRE TEST.
(3)INSULATION RESISTANCE 10M ohm Min .
2.CONNECTOR:
NOTES:
3.HOOD: MOLDED TYPE,PVC 45P,COLOR:BLACK.
P1 : USB 3.0 A/M, SOLDER, BLUE INSULATION, 3u GOLD PLATED CONTACTS, NICKEL PLATED SHELL
4.ELECTRICLE TEST:
(4)HI-POT TEST:DC 300V/10ms
1
232 3
A
A
1000±30mm
AL-Mylar
Drain
Braid
Jacket
Inusulation
Conductor
Filler
P2 : MICRO USB 3.0 B/M, SOLDER, BLUE INSULATION, 3u GOLD PLATED CONTACTS, NICKEL PLATED SHELL
USB 3.0 A/M - MICRO USB 3.0 B/M CABLE
PIN ASSIGNMENT
9
8
7
5
6
P1 P2
SHELL B.D SHELL
SDP1+
SDP1-
SDP2+
SDP2-
D.W
10
9
8
6
7
SDP1,SDP2_Drain
45GND_PWRrt
33
2 2
1 1 VCC
-DATA
+DATA
INS:BLUE
INS:BLUE
5.4(Min)
11.75(Min)
HIGH SPEED USB3.0 CABLE AWM STYLE 20276 80℃ 30V VW-1 YWD
Mar.2,2017
Drawn by
checked by
Approvedby
Susan
Jesse
Micheal
Mar.2,2017
Mar.2,2017
RoHS REACH Compliant
Products related to this Datasheet
CABLE USB 3.0 A-MICRO B MALE 1M