A6S-H Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet
1
A6S-HSlide DIP Switch
Standard Surface-Mounting Slide DIP
Switches
●Gold-plated twin contacts ensure high reliability.
●Washable, with seal tape available.
●Models with from 1 to 10 poles meet wide needs.
●Embossed taping available for small-reel 100 pcs/
500 pcs.
■List of Models
Tube Packaging
Note: Order in multiples of the package quantity.
RoHS Compliant
Type Flat actuator Raised actuator
Standard With seal tape
No. of poles
Quantity
per tube
1130
A6S-1101-H A6S-1102-H A6S-1104-H
276
A6S-2101-H A6S-2102-H A6S-2104-H
355
A6S-3101-H A6S-3102-H A6S-3104-H
442
A6S-4101-H A6S-4102-H A6S-4104-H
535
A6S-5101-H A6S-5102-H A6S-5104-H
628
A6S-6101-H A6S-6102-H A6S-6104-H
725
A6S-7101-H A6S-7102-H A6S-7104-H
822
A6S-8101-H A6S-8102-H A6S-8104-H
920
A6S-9101-H A6S-9102-H A6S-9104-H
10 18 A6S-0101-H A6S-0102-H A6S-0104-H

2
A6S-HA6S-H
Embossed Taping (Standard reel)
Note: 1. Order in multiples of the package quantity.
2. Models with a different number of poles than those listed here can also be ordered. For details, consult your OMRON sales representative.
Embossed Taping (Small reel)
Note: 1. Order in multiples of the package quantity.
2. Models with a different number of poles than those listed here can also be ordered. For details, consult your OMRON sales representative.
Embossed Taping (100 pcs reel)
■Ratings/Characteristics
Type Flat actuator Raised actuator
Standard With seal tape
No. of poles
Quantity
per reel
Quantity per
reel
1800
A6S-1101-PH A6S-1102-PH 800 A6S-1104-PH
2
900
A6S-2101-PH A6S-2102-PH 700 A6S-2104-PH
3A6S-3101-PH A6S-3102-PH 700 A6S-3104-PH
4A6S-4101-PH A6S-4102-PH 700 A6S-4104-PH
5A6S-5101-PH A6S-5102-PH 800 A6S-5104-PH
6A6S-6101-PH A6S-6102-PH 700 A6S-6104-PH
7A6S-7101-PH A6S-7102-PH 800 A6S-7104-PH
8A6S-8101-PH A6S-8102-PH 700 A6S-8104-PH
9 --- (See note 2.) A6S-9102-PH 700 A6S-9104-PH
10 --- (See note 2.) A6S-0102-PH 800 A6S-0104-PH
Type Flat actuator Raised actuator
Standard With seal tape
No. of poles
Quantity
per reel
2
400
--- (See note 2.) A6S-2102-PMH --- (See note 2.)
3A6S-3101-PMH --- (See note 2.) --- (See note 2.)
4A6S-4101-PMH A6S-4102-PMH A6S-4104-PMH
6A6S-6101-PMH A6S-6102-PMH A6S-6104-PMH
8A6S-8101-PMH A6S-8102-PMH A6S-8104-PMH
10 A6S-0101-PMH A6S-0102-PMH A6S-0104-PMH
Type Flat actuator Raised actuator
Standard With seal tape
No. of poles
Quantity
per reel
1
100
A6S-1101-H-R100 A6S-1102-H-R100 A6S-1104-H-R100
2A6S-2101-H-R100 A6S-2102-H-R100 A6S-2104-H-R100
3A6S-3101-H-R100 A6S-3102-H-R100 A6S-3104-H-R100
4A6S-4101-H-R100 A6S-4102-H-R100 A6S-4104-H-R100
5A6S-5101-H-R100 A6S-5102-H-R100 A6S-5104-H-R100
6A6S-6101-H-R100 A6S-6102-H-R100 A6S-6104-H-R100
7A6S-7101-H-R100 A6S-7102-H-R100 A6S-7104-H-R100
8A6S-8101-H-R100 A6S-8102-H-R100 A6S-8104-H-R100
9A6S-9101-H-R100 A6S-9102-H-R100 A6S-9104-H-R100
10 A6S-0101-H-R100 A6S-0102-H-R100 A6S-0104-H-R100
Rating (resistive load) 25 mA at 24 VDC
10 μA (minimum current) at 3.5 VDC
Ambient operating temperature –20 to +70°C at 60% max. (with no icing or condensation)
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ min. (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max.
Dielectric strength Between terminals 500 VAC for 1 min
Vibration resistance Malfunction 10 to 55 Hz, 1.5-mm double amplitude

3
A6S-HA6S-H
■Dimensions (Unit: mm)
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
■Internal Connections
Contact Form (Top View)
■Precautions
Be sure to read the Safety precautions common to all DIP Switches for correct use.
Shock resistance Malfunction 300 m/s2 min.
Durability Electrical 1,000 operations min.
Washing Standard models: Not possible, Models with seal tape: Possible, Models with raised actuators: Not
possible
Degree of protection IEC IP40
Operating force 0.29 to 9.8 N {30 to 1,000 gf}
Weight 0.25 g (2 poles)
0.41 g (4 poles)
0.58 g (6 poles)
0.73 g (8 poles)
0.87 g (10 poles)
●Flat Actuator
Standard
A6S-@101-H
A6S-@101-PH
A6S-@101-PMH
A6S-@101-H-R100
●Raised Actuator
A6S-@104-H
A6S-@104-PH
A6S-@104-PMH
A6S-@104-H-R100
Flat Actuator
Standard
Flat Actuator
With Seal Tape
Raised Actuator
Seal tape
(t = 0.06)
0.7 min. *
3
±0.1
1.1
2.54
2.54 × (P−1)
* 1 pole type is 0 to 0.15 mm
6.2
±0.2
A
±0.2
0.5
12345678
9.8
±0.3
9.8
±0.3
9.8
±0.3
0.7 0.7 0.7
0.250.25 0.25
1
0.7 0.7
0.7
0.7
O N
PCB Dimensions (Reference)
(Top View)
P: Number of poles
1.1
2.54 × (P−1)
±0.1
7.4 10.4
No. of
poles
Model
Dimension AFlat Actuator Raised
Actuator
Standard With Seal Tape
1 A6S-1101-H A6S-1102-H A6S-1104-H 3.48
2 A6S-2101-H A6S-2102-H A6S-2104-H 6.02
3 A6S-3101-H A6S-3102-H A6S-3104-H 8.56
4 A6S-4101-H A6S-4102-H A6S-4104-H 11.10
5 A6S-5101-H A6S-5102-H A6S-5104-H 13.64
6 A6S-6101-H A6S-6102-H A6S-6104-H 16.18
7 A6S-7101-H A6S-7102-H A6S-7104-H 18.72
8 A6S-8101-H A6S-8102-H A6S-8104-H 21.26
9 A6S-9101-H A6S-9102-H A6S-9104-H 23.80
10 A6S-0101-H A6S-0102-H A6S-0104-H 26.34
With Seal Tape
A6S-@102-H
A6S-@102-PH
A6S-@102-PMH
A6S-@102-H-R100
ON
12 910

4
A6S-HA6S-H
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. A211-E1-04
0619(0207)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb
Products related to this Datasheet
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V