RCA e3 Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. www shay com/doc799912 ® RoHS cowumr “mew FREE mmkmmcmg@wshay.com www \shay com/do 91000
RCA e3
www.vishay.com Vishay Draloric
Revision: 08-Apr-14 1Document Number: 20037
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Automotive, Sulfur Resistant
Lead (Pb)-Free Thick Film, Rectangular Chip Resistors
FEATURES
Superior resistance against H2S-atmosphere
Stability R/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer,
provides compatibility with lead (Pb)-free and
lead containing soldering processes
AEC-Q200 qualified, rev. C compliant
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
Notes
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift increasing over
operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional time.
Marking: See document “Surface Mount Resistor Marking” (document number 20020).
Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
CASE
SIZE
INCH
CASE
SIZE
METRIC
POWER RATING
P70 °C
W
LIMITING ELEMENT
VOLTAGE MAX.
V
TEMPERATURE
COEFFICIENT
ppm/K
TOLERANCE
%
RESISTANCE
RANGE
SERIES
RCA0402 0402 RR1005 0.063 50
± 50 ± 0.5, ± 1 100 to 1.0M E24; E96
± 100 ± 0.5 10 to 1.0M E24; E96
± 100 ± 1 10 to 10M E24; E96
± 200 ± 1 1.0 to 9.76 E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 1.5 A
RCA0603 0603 RR1608 0.10 75
± 50 ± 0.5, ± 1 100 to 10M E24; E96
± 100 ± 0.5 10 to 10M E24; E96
± 100 ± 1 1.0 to 10M E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 2.0 A
RCA0805 0805 RR2012 0.125 150
± 50 ± 0.5, ± 1 100 to 10M E24; E96
± 100 ± 0.5 10 to 10M E24; E96
± 100 ± 1 1.0 to 10M E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 2.5 A
RCA1206 1206 RR3216 0.25 200
± 50 ± 0.5, ± 1 100 to 10M E24; E96
± 100 ± 0.5 10 to 10M E24; E96
± 100 ± 1 1.0 to 10M E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 3.5 A
RCA1210 1210 RR3225 0.5 200
± 50 ± 0.5, ± 1 100 to 1.0M E24; E96
± 100 ± 0.5 10 to 1.0M E24; E96
± 100 ± 1 1.0 to 10M E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 5.0 A
RCA1218 1218 RR3246 1.0 200
± 50 ± 0.5, ± 1 100 to 2.2M E24; E96
± 100 ± 0.5 100 to 2.2M E24; E96
± 100 ± 1 1.0 to 2.2M E24; E96
± 200 ± 5 1.0 to 2.2M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 7.0 A
RCA2010 2010 RR5025 0.75 400
± 50 ± 0.5, ± 1 100 to 10M E24; E96
± 100 ± 0.5 10 to 10M E24; E96
± 100 ± 1 1.0 to 10M E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 6.0 A
RCA2512 2512 RR6332 1.0 500
± 50 ± 0.5, ± 1 100 to 10M E24; E96
± 100 ± 0.5 10 to 10M E24; E96
± 100 ± 1 1.0 to 10M E24; E96
± 200 ± 5 1.0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 7.0 A
VISHAY. mwckfilmcmp@wshay,com www.v\shay,com/doc?91000
RCA e3
www.vishay.com Vishay Draloric
Revision: 08-Apr-14 2Document Number: 20037
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow support of the
printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature of 155 °C is not exceeded.
Notes
(2) Preferred way for ordering products is by use of the PART NUMBER
(3) Please refer to table PACKAGING, see next page
TECHNICAL SPECIFICATIONS
PARAMETER UNIT RCA0402 RCA0603 RCA0805 RCA1206 RCA1210 RCA1218 RCA2010 RCA2512
Rated dissipation P70 (1) W 0.063 0.10 0.125 0.25 0.5 1.0 0.75 1.0
Limiting element voltage Umax.
AC/DC V 50 75 150 200 200 200 400 500
Insulation voltage Uins. (1 min) V > 75 > 100 > 200 > 300 > 300 > 300 > 300 > 300
Insulation resistance > 109
Category temperature range °C - 55 to + 155
Failure rate h-1 < 0.1 × 10-9
Mass mg 0.65 2 5.5 10 16 29.5 25.5 40.5
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: RCA080510K0FKEA (2)
MODEL VALUE TOLERANCE TCR PACKAGING (3)
RCA0402
RCA0603
RCA0805
RCA1206
RCA1210
RCA1218
RCA2010
RCA2512
R = Decimal
K = Thousand
M = Million
0000 = 0 Jumper
D = ± 0.5 %
F = ± 1 %
J = ± 5 %
Z = Jumper
H = ± 50 ppm/K
K = ± 100 ppm/K
N = ± 200 ppm/K
S = Jumper
EA
EB
EC
ED
EE
EF
EG
EH
EK
Product Description: RCA0805 10K 1 % 100 ET1 e3
RCA0805 10K 1 % 100 ET1 e3
MODEL RESISTANCE
VALUE TOLERANCE TCR PACKAGING (3) LEAD (Pb)-FREE
RCA0402
RCA0603
RCA0805
RCA1206
RCA1210
RCA1218
RCA2010
RCA2512
10R = 10
10K = 10 k
1M = 1 M
0R0 = Jumper
± 0.5 %
± 1 %
± 5 %
± 50 ppm/K
± 100 ppm/K
± 200 ppm/K
ET1, ET5
ET6, ET7
EF4, E02
E67, E82
ET9
e3 = Pure tin
termination finish
R C A 0 8 0 5 1 0 K 0 F K E A
VISHAY. mwckfilmcmp@wshay,com www.v\shay,com/doc?91000
RCA e3
www.vishay.com Vishay Draloric
Revision: 08-Apr-14 3Document Number: 20037
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGING
MODEL
REEL
TAPE
WIDTH DIAMETER PITCH PIECES/
REEL
PACKAGING CODE
PART NUMBER PRODUCT DESC.
PAPER BLISTER PAPER BLISTER
RCA0402 8 mm
180 mm/7" 2 mm 10 000 ED ET7
285 mm/11.25" 2 mm 20 000 EC ET6
330 mm/13" 2 mm 50 000 EE EF4
RCA0603 8 mm
180 mm/7" 4 mm 5000 EA ET1
285 mm/11.25" 4 mm 10 000 EB ET5
330 mm/13" 4 mm 20 000 EC ET6
RCA0805 8 mm
180 mm/7" 4 mm 5000 EA ET1
285 mm/11.25" 4 mm 10 000 EB ET5
330 mm/13" 4 mm 20 000 EC ET6
RCA1206 8 mm
180 mm/7" 4 mm 5000 EA ET1
285 mm/11.25" 4 mm 10 000 EB ET5
330 mm/13" 4 mm 20 000 EC ET6
RCA1210 8 mm
180 mm/7" 4 mm 5000 EA ET1
285 mm/11.25" 4 mm 10 000 EB ET5
330 mm/13" 4 mm 20 000 EC ET6
RCA1218 12 mm 180 mm/7" 4 mm 4000 EK ET9
RCA2010 12 mm 180 mm/7" 4 mm 4000 EF E02
RCA2512 12 mm 180 mm/7" 8 mm 2000 EG E67
4 mm 4000 EH E82
DIMENSIONS in millimeters
SIZE DIMENSIONS SOLDER PAD DIMENSIONS
REFLOW SOLDERING WAVE SOLDERING
INCH METRIC L W H T1 T2 a b l a b l
0402 1005 1.0 ± 0.05 0.5 ± 0.05 0.35 ± 0.05 0.25 ± 0.05 0.2 ± 0.1 0.4 0.6 0.5
0603 1608 1.55 + 0.10
- 0.05 0.85 ± 0.1 0.45 ± 0.05 0.3 ± 0.2 0.3 ± 0.2 0.5 0.9 1.0 0.9 0.9 1.0
0805 2012 2.0 + 0.20
- 0.10 1.25 ± 0.15 0.45 ± 0.05 0.3 + 0.20
- 0.10 0.3 ± 0.2 0.7 1.3 1.2 0.9 1.3 1.3
1206 3216 3.2 + 0.10
- 0.20 1.6 ± 0.15 0.55 ± 0.05 0.45 ± 0.2 0.4 ± 0.2 0.9 1.7 2.0 1.1 1.7 2.3
1210 3225 3.2 ± 0.2 2.5 ± 0.2 0.55 ± 0.05 0.45 ± 0.2 0.4 ± 0.2 0.9 2.5 2.0 1.1 2.5 2.2
1218 3246 3.2 + 0.10
- 0.20 4.6 ± 0.15 0.55 ± 0.05 0.45 ± 0.2 0.4 ± 0.2 1.05 4.9 1.9 1.25 4.8 1.9
2010 5025 5.0 ± 0.15 2.5 ± 0.15 0.6 ± 0.1 0.6 ± 0.2 0.6 ± 0.2 1.0 2.5 3.9 1.2 2.5 3.9
2512 6332 6.3 ± 0.2 3.15 ± 0.15 0.6 ± 0.1 0.6 ± 0.2 0.6 ± 0.2 1.0 3.2 5.2 1.2 3.2 5.2
VISHAY. :»—————————7—— mwckfilmcmp®wshay£om www \shay com/do 91000
RCA e3
www.vishay.com Vishay Draloric
Revision: 08-Apr-14 4Document Number: 20037
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
PERFORMANCE IN SULFUR-CONTAINING AMBIANCE
TEST NAME HUMID SULFUR VAPOR TEST HUMID SULFUR VAPOR TEST
(Accelerated)
Reference specification ASTM B809-95 ASTM B809-95
accelerated conditions
Test conditions
(temperature, humidity)
60 °C ± 2 °C
85 % ± 4 % RH
90 °C ± 2 °C
74 % ± 7 % RH
Aggressive agent Sulfur (saturated vapor) Sulfur (saturated vapor)
Failure criteria in VI under magnification
No silver sulfide growth at the interface
between termination and protective overcoat.
No signs of mechanical damage.
No silver sulfide growth at the interface
between termination and protective overcoat.
No signs of mechanical damage.
Failure criteria in electrical test (± 1 % R + 0.05 ) (± 1 % R + 0.05 )
Time before failure 8000 h 1000 h
- 55 - 25 0 25 50 75 100 125 155 175
120
100
80
60
40
20
0
70
Derating Ambient Temperature in °C
Rated Power in %
VISHAY. mwckfilmcmp®wshay£om www.v\shay,com/doc?91000
RCA e3
www.vishay.com Vishay Draloric
Revision: 08-Apr-14 5Document Number: 20037
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
All tests are carried out in accordance with the following specifications:
EN 60115-1, generic specification
EN 140400, sectional specification
EN 140401-802, detail specification
AEC-Q200, automotive specification
IEC 60068-2, environmental test procedures
ASTM B 809-95, standard test method for porosity in metallic coatings by humid sulfur.
Packaging of components is done in paper or blister tapes according to IEC 60286-3.
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2
TEST METHOD TEST
PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (R)
SIZE 0402 SIZE 0603 TO 2512
STABILITY CLASS 2 OR BETTER
Stability for product types:
1 to 10M
RCA e3
4.5 - Resistance - 0.5 %, ± 1 %, ± 5 %
4.8.4.2 - Temperature coefficient (20/- 55/20) °C and (20/125/20) °C ± 50 ppm/K, ± 100 ppm/K, ± 200 ppm/K
4.13 - Short time overload
U = 2.5 x
2 x Umax.;
duration: According to style
± (0.25 % R + 0.05 )
4.19 14 (Na) Rapid change of
temperature
30 min. at - 55 °C;
30 min. at 125 °C
5 cycles
1000 cycles
± (0.25 % R + 0.05 )
± (1 % R + 0.05 )
4.25.1 - Endurance
at 70 °C
U = Umax.;
1.5 h on; 0.5 h off;
70 °C , 1000 h
± (1 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.18.2 58 (Td) Resistance to
soldering heat
Solder bath method
(260 ± 5) °C
(10 ± 1) s
± (0.25 % R + 0.05 )
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C;
(93 ± 3) % RH;
56 days
± (1 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.25.3 -
Endurance at
upper category
temperature
155 °C, 1000 h ± (0.5 % R + 0.05 )
P70 x R
P70 x R
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 0 OHM JUMPER 1/16W 0402
RES SMD 10 OHM 1% 1/16W 0402
RES SMD 49.9 OHM 1% 1/16W 0402
RES SMD 100 OHM 1% 1/16W 0402
RES SMD 499 OHM 1% 1/16W 0402
RES SMD 1K OHM 1% 1/16W 0402
RES SMD 2K OHM 1% 1/16W 0402
RES SMD 4.99K OHM 1% 1/16W 0402
RES SMD 10K OHM 1% 1/16W 0402
RES SMD 49.9K OHM 1% 1/16W 0402
RES SMD 100K OHM 1% 1/16W 0402
RES SMD 1M OHM 1% 1/16W 0402
RES SMD 1 OHM 5% 1/16W 0402
RES SMD 10 OHM 5% 1/16W 0402
RES SMD 1K OHM 5% 1/16W 0402
RES SMD 10K OHM 5% 1/16W 0402
RES SMD 100K OHM 5% 1/16W 0402
RES SMD 1M OHM 5% 1/16W 0402
RES SMD 0 OHM JUMPER 1/10W 0603
RES SMD 1 OHM 1% 1/10W 0603
RES SMD 10 OHM 1% 1/10W 0603
RES SMD 49.9 OHM 1% 1/10W 0603
RES SMD 75 OHM 1% 1/10W 0603
RES SMD 100 OHM 1% 1/10W 0603
RES SMD 499 OHM 1% 1/10W 0603
RES SMD 1K OHM 1% 1/10W 0603
RES SMD 2K OHM 1% 1/10W 0603
RES SMD 4.7K OHM 1% 1/10W 0603
RES SMD 4.99K OHM 1% 1/10W 0603
RES SMD 8.2K OHM 1% 1/10W 0603
RES SMD 10K OHM 1% 1/10W 0603
RES SMD 15K OHM 1% 1/10W 0603
RES SMD 20K OHM 1% 1/10W 0603
RES SMD 47K OHM 1% 1/10W 0603
RES SMD 49.9K OHM 1% 1/10W 0603
RES SMD 100K OHM 1% 1/10W 0603
RES SMD 1M OHM 1% 1/10W 0603
RES SMD 1 OHM 5% 1/10W 0603
RES SMD 10 OHM 5% 1/10W 0603
RES SMD 1K OHM 5% 1/10W 0603
RES SMD 10K OHM 5% 1/10W 0603
RES SMD 100K OHM 5% 1/10W 0603
RES SMD 1M OHM 5% 1/10W 0603
RES SMD 0 OHM JUMPER 1/8W 0805
RES SMD 1 OHM 1% 1/8W 0805
RES SMD 10 OHM 1% 1/8W 0805
RES SMD 49.9 OHM 1% 1/8W 0805
RES SMD 100 OHM 1% 1/8W 0805
RES SMD 470 OHM 5% 1/8W 0805
RES SMD 499 OHM 1% 1/8W 0805
RES SMD 1K OHM 1% 1/8W 0805
RES SMD 4.99K OHM 1% 1/8W 0805
RES SMD 10K OHM 1% 1/8W 0805
RES SMD 15K OHM 1% 1/8W 0805
RES SMD 20K OHM 1% 1/8W 0805
RES SMD 49.9K OHM 1% 1/8W 0805
RES SMD 100K OHM 1% 1/8W 0805
RES SMD 200K OHM 1% 1/8W 0805
RES SMD 1M OHM 1% 1/8W 0805
RES SMD 1 OHM 5% 1/8W 0805
RES SMD 10 OHM 5% 1/8W 0805
RES SMD 1K OHM 5% 1/8W 0805
RES SMD 10K OHM 5% 1/8W 0805
RES SMD 100K OHM 5% 1/8W 0805
RES SMD 1M OHM 5% 1/8W 0805
RES SMD 0 OHM JUMPER 1/4W 1206
RES SMD 1 OHM 1% 1/4W 1206
RES SMD 10 OHM 1% 1/4W 1206
RES SMD 49.9 OHM 1% 1/4W 1206
RES SMD 100 OHM 1% 1/4W 1206
RES SMD 499 OHM 1% 1/4W 1206
RES SMD 1K OHM 1% 1/4W 1206
RES SMD 4.99K OHM 1% 1/4W 1206
RES SMD 10K OHM 1% 1/4W 1206
RES SMD 20K OHM 1% 1/4W 1206
RES SMD 49.9K OHM 1% 1/4W 1206
RES SMD 100K OHM 1% 1/4W 1206
RES SMD 1M OHM 1% 1/4W 1206
RES SMD 1 OHM 5% 1/4W 1206
RES SMD 10 OHM 5% 1/4W 1206
RES SMD 1K OHM 5% 1/4W 1206
RES SMD 10K OHM 5% 1/4W 1206
RES SMD 100K OHM 5% 1/4W 1206
RES SMD 1M OHM 5% 1/4W 1206
RES SMD 0 OHM JUMPER 1/16W 0402
RES SMD 10 OHM 1% 1/16W 0402
RES SMD 49.9 OHM 1% 1/16W 0402
RES SMD 100 OHM 1% 1/16W 0402
RES SMD 499 OHM 1% 1/16W 0402
RES SMD 1K OHM 1% 1/16W 0402
RES SMD 2K OHM 1% 1/16W 0402
RES SMD 4.99K OHM 1% 1/16W 0402
RES SMD 10K OHM 1% 1/16W 0402
RES SMD 49.9K OHM 1% 1/16W 0402
RES SMD 100K OHM 1% 1/16W 0402
RES SMD 1M OHM 1% 1/16W 0402
RES SMD 1 OHM 5% 1/16W 0402
RES SMD 10 OHM 5% 1/16W 0402
RES SMD 1K OHM 5% 1/16W 0402
RES SMD 10K OHM 5% 1/16W 0402
RES SMD 100K OHM 5% 1/16W 0402
RES SMD 1M OHM 5% 1/16W 0402
RES SMD 0 OHM JUMPER 1/10W 0603
RES SMD 1 OHM 1% 1/10W 0603
RES SMD 10 OHM 1% 1/10W 0603
RES SMD 49.9 OHM 1% 1/10W 0603
RES SMD 75 OHM 1% 1/10W 0603
RES SMD 100 OHM 1% 1/10W 0603
RES SMD 499 OHM 1% 1/10W 0603
RES SMD 1K OHM 1% 1/10W 0603
RES SMD 2K OHM 1% 1/10W 0603
RES SMD 4.7K OHM 1% 1/10W 0603
RES SMD 4.99K OHM 1% 1/10W 0603
RES SMD 8.2K OHM 1% 1/10W 0603
RES SMD 10K OHM 1% 1/10W 0603
RES SMD 15K OHM 1% 1/10W 0603
RES SMD 20K OHM 1% 1/10W 0603
RES SMD 47K OHM 1% 1/10W 0603
RES SMD 49.9K OHM 1% 1/10W 0603
RES SMD 100K OHM 1% 1/10W 0603
RES SMD 1M OHM 1% 1/10W 0603
RES SMD 1 OHM 5% 1/10W 0603
RES SMD 10 OHM 5% 1/10W 0603
RES SMD 1K OHM 5% 1/10W 0603
RES SMD 10K OHM 5% 1/10W 0603
RES SMD 100K OHM 5% 1/10W 0603
RES SMD 1M OHM 5% 1/10W 0603
RES SMD 0 OHM JUMPER 1/8W 0805
RES SMD 1 OHM 1% 1/8W 0805
RES SMD 10 OHM 1% 1/8W 0805
RES SMD 49.9 OHM 1% 1/8W 0805
RES SMD 100 OHM 1% 1/8W 0805
RES SMD 470 OHM 5% 1/8W 0805
RES SMD 499 OHM 1% 1/8W 0805
RES SMD 1K OHM 1% 1/8W 0805
RES SMD 4.99K OHM 1% 1/8W 0805
RES SMD 10K OHM 1% 1/8W 0805
RES SMD 15K OHM 1% 1/8W 0805
RES SMD 20K OHM 1% 1/8W 0805
RES SMD 49.9K OHM 1% 1/8W 0805
RES SMD 100K OHM 1% 1/8W 0805
RES SMD 200K OHM 1% 1/8W 0805
RES SMD 1M OHM 1% 1/8W 0805
RES SMD 1 OHM 5% 1/8W 0805
RES SMD 10 OHM 5% 1/8W 0805
RES SMD 1K OHM 5% 1/8W 0805
RES SMD 10K OHM 5% 1/8W 0805
RES SMD 100K OHM 5% 1/8W 0805
RES SMD 1M OHM 5% 1/8W 0805
RES SMD 0 OHM JUMPER 1/4W 1206
RES SMD 1 OHM 1% 1/4W 1206
RES SMD 10 OHM 1% 1/4W 1206
RES SMD 49.9 OHM 1% 1/4W 1206
RES SMD 100 OHM 1% 1/4W 1206
RES SMD 499 OHM 1% 1/4W 1206
RES SMD 1K OHM 1% 1/4W 1206
RES SMD 4.99K OHM 1% 1/4W 1206
RES SMD 10K OHM 1% 1/4W 1206
RES SMD 20K OHM 1% 1/4W 1206
RES SMD 49.9K OHM 1% 1/4W 1206
RES SMD 100K OHM 1% 1/4W 1206
RES SMD 1M OHM 1% 1/4W 1206
RES SMD 1 OHM 5% 1/4W 1206
RES SMD 10 OHM 5% 1/4W 1206
RES SMD 1K OHM 5% 1/4W 1206
RES SMD 10K OHM 5% 1/4W 1206
RES SMD 100K OHM 5% 1/4W 1206
RES SMD 1M OHM 5% 1/4W 1206
RES SMD 0 OHM JUMPER 1/16W 0402
RES SMD 10 OHM 1% 1/16W 0402
RES SMD 49.9 OHM 1% 1/16W 0402
RES SMD 100 OHM 1% 1/16W 0402
RES SMD 499 OHM 1% 1/16W 0402
RES SMD 1K OHM 1% 1/16W 0402
RES SMD 2K OHM 1% 1/16W 0402
RES SMD 4.99K OHM 1% 1/16W 0402
RES SMD 10K OHM 1% 1/16W 0402
RES SMD 49.9K OHM 1% 1/16W 0402
RES SMD 100K OHM 1% 1/16W 0402
RES SMD 1M OHM 1% 1/16W 0402
RES SMD 1 OHM 5% 1/16W 0402
RES SMD 10 OHM 5% 1/16W 0402
RES SMD 1K OHM 5% 1/16W 0402
RES SMD 10K OHM 5% 1/16W 0402
RES SMD 100K OHM 5% 1/16W 0402
RES SMD 1M OHM 5% 1/16W 0402
RES SMD 0 OHM JUMPER 1/10W 0603
RES SMD 1 OHM 1% 1/10W 0603
RES SMD 10 OHM 1% 1/10W 0603
RES SMD 49.9 OHM 1% 1/10W 0603
RES SMD 75 OHM 1% 1/10W 0603
RES SMD 100 OHM 1% 1/10W 0603
RES SMD 499 OHM 1% 1/10W 0603
RES SMD 1K OHM 1% 1/10W 0603
RES SMD 2K OHM 1% 1/10W 0603
RES SMD 4.7K OHM 1% 1/10W 0603
RES SMD 4.99K OHM 1% 1/10W 0603
RES SMD 8.2K OHM 1% 1/10W 0603
RES SMD 10K OHM 1% 1/10W 0603
RES SMD 15K OHM 1% 1/10W 0603
RES SMD 20K OHM 1% 1/10W 0603
RES SMD 47K OHM 1% 1/10W 0603
RES SMD 49.9K OHM 1% 1/10W 0603
RES SMD 100K OHM 1% 1/10W 0603
RES SMD 1M OHM 1% 1/10W 0603
RES SMD 1 OHM 5% 1/10W 0603
RES SMD 10 OHM 5% 1/10W 0603
RES SMD 1K OHM 5% 1/10W 0603
RES SMD 10K OHM 5% 1/10W 0603
RES SMD 100K OHM 5% 1/10W 0603
RES SMD 1M OHM 5% 1/10W 0603
RES SMD 0 OHM JUMPER 1/8W 0805
RES SMD 1 OHM 1% 1/8W 0805
RES SMD 10 OHM 1% 1/8W 0805
RES SMD 49.9 OHM 1% 1/8W 0805
RES SMD 100 OHM 1% 1/8W 0805
RES SMD 470 OHM 5% 1/8W 0805
RES SMD 499 OHM 1% 1/8W 0805
RES SMD 1K OHM 1% 1/8W 0805
RES SMD 4.99K OHM 1% 1/8W 0805
RES SMD 10K OHM 1% 1/8W 0805
RES SMD 15K OHM 1% 1/8W 0805
RES SMD 20K OHM 1% 1/8W 0805
RES SMD 49.9K OHM 1% 1/8W 0805
RES SMD 100K OHM 1% 1/8W 0805
RES SMD 200K OHM 1% 1/8W 0805
RES SMD 1M OHM 1% 1/8W 0805
RES SMD 1 OHM 5% 1/8W 0805
RES SMD 10 OHM 5% 1/8W 0805
RES SMD 1K OHM 5% 1/8W 0805
RES SMD 10K OHM 5% 1/8W 0805
RES SMD 100K OHM 5% 1/8W 0805
RES SMD 1M OHM 5% 1/8W 0805
RES SMD 0 OHM JUMPER 1/4W 1206
RES SMD 1 OHM 1% 1/4W 1206
RES SMD 10 OHM 1% 1/4W 1206
RES SMD 49.9 OHM 1% 1/4W 1206
RES SMD 100 OHM 1% 1/4W 1206
RES SMD 499 OHM 1% 1/4W 1206
RES SMD 1K OHM 1% 1/4W 1206
RES SMD 4.99K OHM 1% 1/4W 1206
RES SMD 10K OHM 1% 1/4W 1206
RES SMD 20K OHM 1% 1/4W 1206
RES SMD 49.9K OHM 1% 1/4W 1206
RES SMD 100K OHM 1% 1/4W 1206
RES SMD 1M OHM 1% 1/4W 1206
RES SMD 1 OHM 5% 1/4W 1206
RES SMD 10 OHM 5% 1/4W 1206
RES SMD 1K OHM 5% 1/4W 1206
RES SMD 10K OHM 5% 1/4W 1206
RES SMD 100K OHM 5% 1/4W 1206
RES SMD 1M OHM 5% 1/4W 1206
RES 100K OHM 5% 1/10W 0603
RES 100K OHM 5% 1/10W 0603
RES 100K OHM 5% 1/10W 0603