172677-0x00 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 6 5 I 4 3 I 2 ‘I NS DIA PAIxcE MAX « I THIEKNESS I’ATEHAL FLATI\L LiVNJ JILE WEE ‘TE ‘5' EE NCTE 5‘ A II I I E F HATEHIAL I- ’726777310‘ “HASH RVT HEM III ‘ / ’.r* ’ (:5 A ‘H 7,87 17577320. I‘HASS INT #7)}: Aw 1.37 I (‘17 ’ZL 153 ALIS 7.87 H - 1144 AM; IJLIcu/ INS L I L: EEFCFE , (WM 4 in. z. , WEE I\2TE 9 Va) [LTECFF TAB AFETP CRI‘4”I\IZ ‘ . . AW \ER<,iov\’; i="" \ee="" leemee="" w="" «1:29="" we’="" ”w="" i="" tefjial-="" czpf‘er="" allcv="7." ew-="" m="" e="" o/ewe="" reeeweu="" \ime="" w="" wouz="" ii="" t="" ,="" mm="" w="" wi="" wee="" ul="" i="" i="" 'nacza="" w="" m="" wee="" ww="" i="" we="" n="" peeihmme="" t347="" .i="" t-acxaaws="" i-iecinltiqhe=""> ‘ I‘TH‘SIBI‘QEEE ‘3 q WE THIS DRAWING CONTAINS INFORMATION THAT Is FROFRIEYARV To MOLEX C y 'I \ 7 N W B INEORFDRAYED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION #5730”, ”TI“ 9 5 7 I 6 5 ‘ I 3 I Z I I
10 I 9 a 7 6 s 1. 3 z 1 TAHLE A KEEP r..T 7nNE I KEEP n.T 7nNE 7 wHE\ THE \IEICHBOJR WHE\ THE NEICHEOUP urns HTTLH: WHEN :wE TErwI/NAL VIATEn’IAL 231va ILL SEE CHART SD-I72677-001 2 3F 2 X “J 3 U " , T-‘ITI—IIIJ IAIIIIEEIZIFIIIII ‘4‘? THIS DRAWING CONTAINS IMEORMATIDN THAT IS PRUPRIETARV TD MOLEX C % ” I I f INCORPORATED AND SHOULD NOV BE USED WITHOUT WRIYYEN PERMISSION ’53 E‘kfiak‘flk’ 9 B 7 I 6 5 4 I 3 I 2 I I

Products related to this Datasheet

CONN TERM WTB 26-28AWG TIN
CONN TERM WTB 22-24AWG TIN
CONN TERM WTB 26-28AWG TIN
CONN TERM WTB 22-24AWG TIN