Straddle MountIn-Line Mount
Right-angle mounting orientation Provides super low profile solder
option for wires exiting a PCB
(much lower than a “solder & bend”
operation that many customers use)
Multiple terminal/wire size ranges
(14 to 28 AWG)
Enable signal-to-power current
capability while optimizing PCB space
Twin solder pins Provide unmatched stability
for solder processing and allow
redundant current paths
Solder pins positioned between the
insulation and conductor crimps
Offer superior wire strain relief
and resist terminal and solder joint
breakage if wire is pulled
Single terminal, one-piece crimp
design
One of the lowest-cost, most
reliable, direct solder interconnects
in the market
Lowered profile from 3.50 to
1.95mm
Allows minimum “z” height soldering
profile for tight packaging constraints
Features and Benefits
Ideal for tight packaging constraints, low-profile
SolderRight Direct-Solder Terminals enable right-angle
connections to a PCB at a low applied cost
SolderRight Direct Solder In-Line
Mount Terminal
SolderRight
Direct-Solder
Terminals
172677 22 to 28 AWG
In-Line Mount
172249 14 to 20 AWG
In-Line Mount
171892 16 to 18 AWG
Straddle Mount

www.molex.com/link/solderright.html
Reference Information
Packaging: Reels
UL File No.: E470987
(for 172249 and 172677)
Mates With: PCB
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant: Yes
©2017 MolexOrder No. 987651-1332 Rev 1 Printed in USA/KC/2017.08
Ordering Information
Specifications
Series No. Wire Gauge (AWG) Mount Style
171892 16 to 18 AWG Straddle
172249 14 to 20 AWG
In-Line
172677 22 to 28 AWG
*Click on sample plant link to order samples for your personal sample kit
Medical Scanner
Power Supplies
Data Networking
Appliances
Applications
Consumer Appliances / White Goods
– Ranges
– Refrigerators
– Laundry equipment
– Vacuums
Industrial
Networking and Telecommunication
Applications
– Switches
– Servers
– Power supplies
Power Supplies
– 50 to 2,500W
– Consumer Products
– Cordless tools
– Non-Automotive
– Motorcycles / ATVs
– Marine
– Recreational vehicles
Automotive
– Vehicle electronics
Medical
– Patient monitors
– Diagnostic imaging
– Therapeutic devices
SolderRight
Direct-Solder
Terminals
Automotive
Electrical
Voltage (max.): Application dependent
Current (max.): 23.0A
Contact Resistance (max.): 5 milliohms
Mechanical
Terminal Insertion Force to PCB (avg.):
29.86 N
Terminal Retention to PCB (avg.):
23.57 N
Physical
Contact: Copper Alloy
Plating: Tin
Underplating — Nickel
PCB Thickness: 0.062" to 0.093"
Operating Temperature: -40 to +105°C
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Products related to this Datasheet
CONN TERM WTB 16-18AWG TIN
CONN TERM WTB 26-28AWG TIN
CONN TERM WTB 22-24AWG TIN
CONN TERM WTB 18-20AWG TIN
CONN TERM WTB 26-28AWG TIN
CONN TERM WTB 22-24AWG TIN
CONN TERM WTB 16-18AWG TIN
CONN TERM WTB 18-20AWG TIN
CONN TERM WTB 14-16AWG TIN
CONN TERM WTB 14-16AWG TIN