7600 Datasheet by ACL Staticide Inc

View All Related Products | Download PDF Datasheet
ACLS‘tatIC?UE® ®®®®®®®® ACLEtatICde, @
7600 I P A C l e a n i n g
Wipes
Presaturated general purpose wipes
ACL Staticide® IPA Cleaning Wipes are a perfect choice for all
general cleaning applications where removing contaminants is
of concern.
Packaged in a convenient dispensing canister, ACL Staticide®
IPA Cleaning Wipes are an essential workbench companion for
the removal of solder pastes, inks, adhesives, and flux residues.
Since these presaturated towels are safe for plastics and met-
als, they are suitable for the cleansing of printed circuit boards,
hard-line coax cables, metal and fiber optic cable splices, and
for restoring automatic and semi-automatic printer stencils
back to their spotless state during and at the end of production
runs.
Made with a blend of polyester and cellulose, these wipes pro-
vide a strong solvent-resistant material that is non-linting even
at the perforated edge, making them an ideal choice for any
controlled environment. Using exceptionally pure electron-
ics-grade isopropyl alcohol, ACL Staticide® IPA Cleaning Wipes
are excellent for maintaining the cleanliness of control systems
and fiber optic connectors. RoHS compliant. Made in USA.
ACL Inc. registered to
ISO-9001 : 2008
Certificate No. 10002746
Evaporates quickly and leaves no residue
Flammable
70% isopropyl alcohol and 30% deionized water
No cotton: 50/50 of polyester and cellulose for low-linting
Removes oil, grease, ionic and non-ionic residues
Safe to use on plastic and metal
Towel size: 5 x 8 inch perforated wipe
VOC: CARB 70%
SCAQMD 616 g/L
Federal 70%
08/20/14 mkb
Easy to Use:
Remove plastic from canister and peel
away foil seal. Take first wipe from center
of roll and feed it through opening in lid.
Replace lid and pull first wipe from con-
tainer. Separate wipes at perforation. To
prevent from drying out, close lid between
uses. For industrial use only. Not intended
for medical use or as a disinfectant.
Read MSDS carefully prior to use. Prod-
uct is flammable. Do not use near sources
of ignition, hot surfaces, or on energized
equipment
Product #7600
100 wipes per canister; 6 canisters per case
840 W. 49th Place · Chicago, IL 60609
800.782.8420 · 847.981.9212 · fax 847.981.9278
info@aclstaticide.com · www.aclstaticide.com

Products related to this Datasheet

IPA WIPES PRE-SATURATED 100PCS