2/ :1 WW WW U flfifl 1 H TH at MM 1 \IKLJ‘LE LéT‘TiH tan/EH m ‘u Lu L «,CWTF'JLLE‘, maxim TE iicrrcihnfy, CEFTLCLE H575;
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
BREVISED PER ECR-15-006219
29APR2015
NK JR
Customer Drawing
1969592
A. NOEL 27SEP2012
K. RANDOLPH 01OCT2012
K. RANDOLPH 01OCT2012
3:1 1 1 B
108-2418
114-13315
-
SEE NOTES SEE NOTES
mm
-
-
0.25
-
-
-
- -
EP 2.5 DUAL ROW, RECEPTACLE HSG
WIRE TO WIRE
-
-
20
20
00779
BY -
10.32 7.40
0.90
B
A
11.05
TYP
2.50
2.50
19.97
40 52.89 50.79 4-1969592-0
38 50.39 48.29 3-1969592-8
36 47.89 45.79 3-1969592-6
34 45.39 43.29 3-1969592-4
32 42.89 40.79 3-1969592-2
30 40.39 38.29 3-1969592-0
28 37.89 35.79 2-1969592-8
26 35.39 33.29 2-1969592-6
24 32.89 30.79 2-1969592-4
22 30.39 28.29 2-1969592-2
20 27.89 25.79 2-1969592-0
18 25.39 23.29 1-1969592-8
16 22.89 20.79 1-1969592-6
14 20.39 18.29 1-1969592-4
12 17.89 15.79 1-1969592-2
10 15.39 13.29 1-1969592-0
8 12.89 10.79 1969592-8
POS DIM.B DIM.A PART NO.
1. MATERIAL: NYLON UL94 - V0
COLOR: WHITE
2. ACCEPTS TE PIN CONTACTS
P/N'S 2238007 - ( )
3. HOUSING ACCEPTS OPTIONAL TPA
P/N'S 1969541 - ( )
4. MATES WITH TE PLUG HOUSINGS
P/N'S 1969540 - ( )
1969592-8 & 1-1969592-0
SINGLE LATCH W/O CUTOUTS 1-1969592-2, 1-1969592-4 & 1-1969592-6
SINGLE LATCH W/ CUTOUTS
1-1969592-8 THROUGH 4-1969592-0
DOUBLE LATCH
CIRCUIT #1
CIRCUIT #2