SRP1012TA, SRP4020TA Series Bulletin Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS®
INDUCTIVE COMPONENTS
IC1446
Features
Shielded construction
Carbonyl powder core
High saturation current
AEC-Q200 qualifi ed
RoHS compliant* and halogen free**
Applications
Automotive systems:
- Driver assistant
- Information
- Entertainment
- Lighting
DC/DC converters
Power supplies
Bourns Releases SMD High Current Shielded Power Inductor Series
for Automotive Applications
Model SRP4012TA and SRP4020TA
Riverside, California - TO BE RELEASED JULY 10, 2014 - Bourns is pleased to announce the introduction of
two SMD Power Inductor Series designed for automotive applications - Model SRP4012TA and SRP4020TA.
These series are manufactured with a carbonyl powder core featuring high saturation current and shielded
construction for low magnetic radiation. Available inductances are 0.1 – 15 µH. The inductor footprint for
both models is 4.45 x 4.0 mm with profi les of 1.0 mm (SRP4012TA) and 1.8 mm (SRP4020TA); Irms up to
12 A and Isat up to 35 A.
Typical automotive applications for these inductors include driver assistant devices, information/
entertainment systems and lighting. These devices are AEC-Q200 qualifi ed and the electrical characteristics
and dimensions are functionally equivalent to the existing standard series.
Please visit Bourns website at www.bourns.com for additional product details. Samples are available upon
request. Should you have any questions, please contact Customer Service/Inside Sales.
New Automotive Application
AEC-Q200 Qualifi ed
Series
Existing
Standard
Series
SRP4012TA SRP4012
SRP4020TA SRP4020
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free”
if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
4R7
2R2
ADVANCE NOTICE

Products related to this Datasheet

FIXED IND 100NH 12A 4 MOHM SMD
FIXED IND 3.3UH 3.5A 76 MOHM SMD
FIXED IND 1UH 5A 27 MOHM SMD
FIXED IND 1.5UH 4.5A 42 MOHM SMD
FIXED IND 15UH 1.5A 374 MOHM SMD
FIXED IND 680NH 7A 19 MOHM SMD
FIXED IND 10UH 1.8A 243 MOHM SMD
FIXED IND 6.8UH 2.1A 172MOHM SMD
FIXED IND 470NH 8A 14 MOHM SMD
FIXED IND 1.2UH 3.5A 56 MOHM SMD
FIXED IND 1.2UH 3.5A 56 MOHM SMD
FIXED IND 2.2UH 2.8A 80 MOHM SMD
FIXED IND 470NH 6A 20 MOHM SMD
FIXED IND 600NH 5.3A 26 MOHM SMD
FIXED IND 2.2UH 4A 61 MOHM SMD
FIXED IND 3.3UH 2.3A 97 MOHM SMD
FIXED IND 4.7UH 2A 145 MOHM SMD
FIXED IND 10UH 1.3A 463 MOHM SMD
FIXED IND 1.2UH 4.8A 30 MOHM SMD
FIXED IND 5.6UH 2.2A 125MOHM SMD
FIXED IND 560NH 7.3A 16 MOHM SMD
FIXED IND 8.2UH 2A 180 MOHM SMD
FIXED IND 1UH 4A 47 MOHM SMD
FIXED IND 2.2UH 2.8A 80 MOHM SMD
FIXED IND 220NH 11A 7.3 MOHM SMD
FIXED IND 3.3UH 3.5A 76 MOHM SMD
FIXED IND 1.5UH 4.5A 42 MOHM SMD
FIXED IND 15UH 1.5A 374 MOHM SMD
FIXED IND 10UH 1.8A 243 MOHM SMD
FIXED IND 4.7UH 2.6A 105MOHM SMD