AWCR-MD Drawing Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
0.374 0.157 [0.374] MAX. 0157 MAX [9.50] 3 99] 9.50 399 . V1— 8 9 5 fl X 03X 9‘- 3 AWCR-MD a 93 < awcr—md="" an“="" a0="" 032="" oi="" e="" 3="" s,="" o'="" g="" m="" 0.02010.004="" 11’="" [05010.10]="" §="" 8.="" x="" 3/="" ‘-="" 0')="" ”7.="" .="" ,.="" 3="" u?="" m="" o="" ;="" 0.01010004="" r="" h="" h="" |_|="" 7="" h="" 009810012="" [0.251010]="" 6)="" v="" m="" [2-50i0-30]="" 009810012="" 009810012="" [2.501030]="" [2.501030]="" ange:="" 12.51="" ~="" 60.00mhz="" o="" 0394="" amm="" :="" 0.210="" max.="" [if/ff]="" 0.209="" max.="" 0394="" max.="" [5]="" -="" [5]="" [10.00]="" e="" 8.="" g="" e="" 1="" a="" g="" x‘="" 91="" g="" 8="" 3="" z:="" 8="" x‘="" d="" "’="" 0'="" e="" ‘3;="" 3="" 2="" e="" 1="" o:="" 0-1=""><3 #="" 002010.004="" [05010.10]="" 0.02010004="" _="" ,.="" [0.501010]="" -:="" :«="" .i="" 4=""><— 001010004="" h="" 5="" 0.251010="" (3)="" q)="" [="" ]="" ”n="" 7="" 0.01010004="" 13,="" —="" [0.251010]="" 0="" 098+o="" 012="" 009810.012="" 009810.012="" jil—="" '="" '="" '="" [25010.30]="" [25010.30]="" [2.501030]="" cd="" @="" abracon="" @="" @="" corporation="" @="" **:="" 12.5]="" ~13.00mhz,="" 12.0mm="" max="" 13.0]="" ~="" 60.00mhz,="" 10.0mm="" max="" awcr-md="">
0.374
9.50
MAX.
0.197±0.004
5.00±0.10
0.020±0.004
0.50±0.10
0.216
5.50
MAX.
0.098±0.012
2.50±0.30
0.098±0.012
2.50±0.30
123
0.010±0.004
0.25±0.10
0.157
3.99
MAX.
0.394
10.00
MAX.
0.020±0.004
0.50±0.10
0.197±0.039
5.00±1.00
0.394
10.00
MAX.
0.098±0.012
2.50±0.30
0.098±0.012
2.50±0.30
1
INPUT
2
GROUND
3
OUTPUT
*: EIAJ MONTHLY CODE
123
0.210
5
MAX.
0.010±0.004
0.25±0.10
0.374
9.50
MAX.
0.020±0.004
0.50±0.10
0.531±0.039
13.50±1.00
0.216
5.50
MAX.
0.098±0.012
2.50±0.30
0.098±0.012
2.50±0.30
AMMO:
123
0.010±0.004
0.25±0.10
0.157
3.99
MAX.
0.394
10.00
MAX.
0.531±0.039
13.50±1.00
0.020±0.004
0.50±0.10
0.394
10.00
MAX.
0.098±0.012
2.50±0.30
0.098±0.012
2.50±0.30
3 2 1
0.010±0.004
0.25±0.10
0.209
5
MAX.
Freq. Range: 2.00 ~ 6.00MHz (Low Profile)
Freq. Range: 12.51 ~ 60.00MHz
Bulk:
Bulk:
AMMO:
1
INPUT
2
GROUND
3
OUTPUT
**: 12.51 ~13.00MHz, 12.0mm max
13.01 ~ 60.00MHz, 10.0mm max
-
Ceramic Resonator
AWCR-MD
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:4:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MM
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY

Products related to this Datasheet

CERAMIC RES 2.0000MHZ 30PF T/H
CERAMIC RES 6.0000MHZ 30PF T/H
CERAMIC RES 3.5800MHZ 30PF T/H
CERAMIC RES 4.0000MHZ 30PF T/H
CERAMIC RES 10.0000MHZ 30PF T/H
CERAMIC RES 12.0000MHZ 30PF T/H
CERAMIC RES 16.0000MHZ 30PF T/H
CERAMIC RES 20.0000MHZ 30PF T/H
CERAMIC RES 8.0000MHZ 30PF T/H