ASPI-0630LR Drawing Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
.262 i0.008 0.262 [6.65] .HSiOO [3:030] [6.65 i020] 0146 [3.70] ASPI=0630LR fl 5 2 0.331 [8.40] :0015 [ .40] 5 9:. ABRACON CORPORATION 0283 :0012 a N [720 i030] Molded wirewound
0.331
8.40
0.134
3.40
0.146
3.70
0.262
6.65
0.262 ±0.008
6.65 ±0.20
0.118
3
MAX.
0.118 ±0.012
3 ±0.30
0.134 ±0.008
3.40 ±0.20
0.079 ±0.004
2 ±0.10
0.063 ±0.016
1.60 ±0.40
0.283 ±0.012
7.20 ±0.30
Recommended Land Pattern
-
ASPI-0630LR
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:8:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
Molded wirewound
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY

Products related to this Datasheet

FIXED IND 10UH 4A 68 MOHM SMD
FIXED IND 15UH 3A 120 MOHM SMD
FIXED IND 3.3UH 6.5A 28 MOHM SMD
FIXED IND 22UH 2.5A 167 MOHM SMD
FIXED IND 4.7UH 5.5A 35 MOHM SMD
FIXED IND 6.8UH 4.5A 60 MOHM SMD
FIXED IND 2.2UH 8A 18.5 MOHM SMD
FIXED IND 470NH 18A 4.1 MOHM SMD
FIXED IND 1UH 12A 9 MOHM SMD
FIXED IND 10UH 4A 68 MOHM SMD
FIXED IND 3.3UH 6.5A 28 MOHM SMD
FIXED IND 470NH 18A 4.1 MOHM SMD
FIXED IND 5.6UH 6A 35.5 MOHM SMD
FIXED IND 1.5UH 10A 12 MOHM SMD
FIXED IND 4.7UH 5.5A 35 MOHM SMD
FIXED IND 5.6UH 6A 35.5 MOHM SMD
FIXED IND 680NH 16A 6.5 MOHM SMD
FIXED IND 6.8UH 4.5A 60 MOHM SMD
FIXED IND 15UH 3A 120 MOHM SMD
FIXED IND 2.2UH 8A 18.5 MOHM SMD
FIXED IND 22UH 2.5A 167 MOHM SMD
FIXED IND 560NH 17A 5 MOHM SMD
FIXED IND 680NH 16A 6.5 MOHM SMD
FIXED IND 820NH 14A 7.5 MOHM SMD
FIXED IND 1UH 12A 9 MOHM SMD
FIXED IND 560NH 17A 5 MOHM SMD
FIXED IND 820NH 14A 7.5 MOHM SMD
FIXED IND 1.5UH 10A 12 MOHM SMD
FIXED IND 10UH 4A 68 MOHM SMD
FIXED IND 6.8UH 4.5A 60 MOHM SMD